HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG1G-S002NZLF Transformer Ethernet SMD 24Pin 10/100Base-Tx |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
TG111-E112NYLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGRAD-560V8LF 5Kv Isolation Modules For Analog Devicesadum4070 And Adum447X |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG01-RF10NS8LF SMD RF Transformers 6 Pin SMD Package |
|
HALO Electronics | HF-Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGMR-H580V8LFTR Switching Transformer 1:1:2.67:2.67 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:2.67:2.67 | 5.5V | 8 | 0.15 | Gull Wing | 12.07 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG83-1505NULF ISOLATION MODULE T1/E1 |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TG05-2004NCLF
Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | 12 | Gull Wing | 1500Vrms | SMD | 17.15 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-HPE2NWLF Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 50 | Gull Wing | 1500Vrms | SMD | 27.94 | 8.64 | 10.92 | EAR99 | No | ||||||||||||||||||||||||||||||||||
| TG111-HPE3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG05-1205NM5LF
SMD Dual Port or Quad Channel T1/E1 Transformer
|
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG111-HP3NZRL
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TG04-1505NSLF T1/E1 Line Interface Modules, SMD Single Channel Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG26-1505N5LF
Telecom Transformer 2(1CT:2CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1 Transformer | 2(1CT:2CT) | 16 | Gull Wing | 1500Vrms | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG01-FC03N1LF
Telecom Transformer 0.2Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Fiber Channel Transformer | 15 | 16 | 0.2 | Gull Wing | 1500Vrms | SMD | 12.7 | 5.08 | 9.53 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TGSP-P028EFD20LF Switching Transformer 1:1:0.167:0.333:0.333 0.15Ohm Prim. DCR 0.05Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | Flyback Transformer | 1:1:0.167:0.333:0.333 | 12V | 12 | 0.15 | 0.05 | Gull Wing | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG110-BCM2NXRL
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Auto MDIX 10/100 Modules | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 40 | 0.9 | 0.9 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG110-3506N6RL Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 20(Typ) | 16 | 1.3 | Gull Wing | 1500Vrms | 14.73 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG111-HPE1NYNRLTR Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG111-HP3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG74-1505NZRLTR Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-350NA5RL Transformer, Sm, 1 To 1, Dc/Dc Coverter-Isolation Module, 3Kvrms, H .370In |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG111-E001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG10G-E12NZ5LF
Telecom Transformer 24 Terminal SMD
|
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG1G-S012NZRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| TG2G-HPE3NYNLF Telecom Transformer 1:1 24 Terminal SMD |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No |