HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TGMR-350V6LF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 6 | 0.8 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TGSP-S225NZRLTR
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TGSP-S225NZRL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGMR-H540V8LFTR
Switching Transformer 1:1:1.375:1.375 0.18Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1.375:1.375 | 5.5V | 8 | 0.18 | Gull Wing | 12.07 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TGMR-502V6LF
SMD 5KV TRANSFORMERS FOR MAXIMS MAX13256 H-BRIDGE DRIVER
|
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGMR-512V6LF
Power Transformer 4:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformator | H-Bridge Transformer | 4:1CT | Single | 1000 | Single | 6 | 1.2 | 0.25 | Gull Wing | 5000Vrms | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TGMR-450V8LF
Switching Transformer 1CT:1CT 0.9Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1CT | 8 | 0.9 | Gull Wing | SMD | 12.07 | 8.64 | 15.24 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TGMR-350NA5RLTR Low Profile SMD Transformer |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TGMR-380V6LF Switching Transformer 1CT:2.66CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:2.66CT | 6 | 0.9 | Gull Wing | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TGM-H240V8LF
Switching Transformer 1:1:1.3:1.3 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1.3:1.3 | 5.5V | 8 | 0.15 | Gull Wing | 12.07 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGMR-340NA5RLTR Transformer, Sm, 3 To 4, Isolation, H .355In |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TGMR-340NA5RL Transformer, Sm, 3 To 4, Isolation, H .355In |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TG91-1505NZRLTR Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG91-1505NZRL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG83-1505NURL
Telecom Transformer 1:1/1:2 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer | 1:1/1:2 | 35 | 32 | 0.8 | Gull Wing | 1500Vrms | 25.4 | 7.34 | 10.92 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG83-1505NURLTR
Telecom Transformer 1:1/1:2 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer | 1:1/1:2 | 35 | 32 | 0.8 | Gull Wing | 1500Vrms | 25.4 | 7.34 | 10.92 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG75-1505NZRLTR Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S031NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-S031NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.72 | 6.35 | 18.8 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S202NV6RL Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 48 | Gull Wing | 1500Vrms | SMD | 27.94 | 7.11 | 15.88 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S032NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-E012NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1 | 24 | Gull Wing | 1500Vrms | SMD | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S001NZRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.78 | 5.84 | 15.88 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG111-HPE1NYNLFTR Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-HPE1NYNRL Isolation Transformer Gig |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No |