HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG110-6506NXRL
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 1CT:1CT/1:1 | 15 | -10@60MHz to 80MHz | 40 | 0.9 | 0.9 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| HPC073N-1R5MTR Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | 20% | 11 | 13 | 100K | 2 | 0.01 | 7.5 | 6.7 | 3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TG83-1505NXRL
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 40 | 0.8 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-511V6LFTR Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 6 | 1.2 | 1.2 | Gull Wing | 5000Vrms | 9.45 | 10.03 | 12.07 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TG92-2006N1RL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 16 | 0.5 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TGM-240NSRLTR Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG1G-S002NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG110-E050N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 16 | 1 | Gull Wing | 1500Vrms | SMD | 12.7 | 6.35 | 9.53 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TGMR-350NA5RLTR Low Profile SMD Transformer |
|
HALO Electronics | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG83-1505NURLTR
Telecom Transformer 1:1/1:2 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer | 1:1/1:2 | 35 | 32 | 0.8 | Gull Wing | 1500Vrms | 25.4 | 7.34 | 10.92 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG111-E10NYNLF Transformers Audio And Signal SMD Isolation Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| TG110-3506N6RL Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 20(Typ) | 16 | 1.3 | Gull Wing | 1500Vrms | 14.73 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TGSP-P028EFD20LF Switching Transformer 1:1:0.167:0.333:0.333 0.15Ohm Prim. DCR 0.05Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | Flyback Transformer | 1:1:0.167:0.333:0.333 | 12V | 12 | 0.15 | 0.05 | Gull Wing | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG75-1406PRL Telecom Transformer 1CT:1CT/1CT:2CT 0.65Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2CT | 15 | 16 | 0.65 | Gull Wing | 1500Vrms | SMD | 12.7 | 2.24 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG91-1505NZRLTR Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 24 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG10G-RP02NJLF
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10GBase-T Ethernet Magnetics Transformer | 24 | Gull Wing | 1500Vrms | SMD | 13.84 | 6.35 | 15.24 | Tape and Reel|Tube | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG111-S112NYLF
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | -10@100MHz | -1.1 | 24 | Gull Wing | 1500Vrms | DIP | 13.72 | 6.35 | 18.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TGM-280NSLFTR 1.5kVrms DC/DC Converter 6 Pin SMD or DIL Isolation Module |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TG22-3506NDRLTR
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | -1.1@0.1MHz to 100MHz | 16 | 0.9 | Gull Wing | 1500Vrms | 25.4 | 9.4 | 12.7 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG110-S050N2LF
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 15(Typ) | -12@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 16 | 0.9 | Gull Wing | 1500Vrms | SMD | 12.7 | 5.08 | 9.53 | Tape and Reel|Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
| TG111-S212NWRLTR Dual Port Gig Isolation Transformer |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG08-1205N1RL
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 16 | 0.7 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG111-S112NYLFTR Dual Port 10/100 PoE Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGSP-S024NXLF Telecom Transformer 1:2.4/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1:2.4/1:1 | 35 | 40 | 0.8 | Gull Wing | 1500Vrms | SMD | 27.94 | 5.84 | 15.88 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TGM-340NATR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |