HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TGMR-440V8LFTR
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | SMD | 12.07 | 8.64 | 15.24 | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| TGRAD-560V8LFTR 8 pin SMD Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG5G-HP6NZ5LF SMD 2.5G/5G BASE-T Single Port Ethernet Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-S050N2RL
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 1CT:1CT | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TGMR-511V6LF
Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformator | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 1.2 | 5000Vrms | 1.2 | Gull Wing | 9.45 | 10.03 | 12.07 | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
TG110-E050N5LF
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1500Vrms | 1 | Gull Wing | 12.7 | 5.08 | 9.53 | 16 | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
TG1G-E012NZLFTR
SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGM-010P3RL
Switching Transformer 1:1:1 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | 8 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
TGM-340NARLTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | Tape and Reel | 6 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG110-S055N2RLTR
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| TGM-H251NFLFTR 8 Pin SMD Isolation Modules |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| HPC073N-1R0MTR Inductor Power Shielded Wirewound 1uH 20% 100KHz 12A 0.007Ohm DCR T/R |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 20% | 12 | 15 | 100K | 0.007 | 7.5 | 6.7 | 3 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
| TG111-E12NYNRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Gigabit Ethernet Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 14.22 | 8.64 | 10.92 | 24 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TG110-RPE5N5LF
Telecom Transformer 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Ultra 10/100Base TX SOIC-16 Magnetic Modules | 1500Vrms | 1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | 16 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TGM-440NFRL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 12.07 | 8.64 | 15.24 | 8 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG74-1205N1RLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 1CT:1CT/1CT:2CT | 30 | 1500Vrms | 0.7 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TGM-280NSRL 6Pin SMT Power Transformer |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
TG111-E001J24RLTR
SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
TG05-1205NXRL
Telecom Transformer 2(1:2) 0.7Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 2(1:2) | 30 | 1500Vrms | 0.7 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG75-1505NZRL Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 1500Vrms | 0.8 | Gull Wing | 17.78 | 5.84 | 15.88 | 24 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| HDS129-470MTR SHIELDED DRUM INDUCTOR 12.5X12.5 SMD |
|
HALO Electronics | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG22-3506NDRL
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 25.4 | 9.4 | 12.7 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG74-1406N1RL
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2CT | 15 | 1500Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG23-1505NSRLTR Telecom Transformer 1:2.42CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Single T-1/E-1 Line Interface Modules Transformer | 1:2.42CT | 35 | 1500Vrms | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TGM-240NSLF Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No |