HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG111-E001J24RLTR
SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
TG74-1205N1RLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Dual Line Interface Modules Transformer | 1CT:1CT/1CT:2CT | 30 | 16 | 0.7 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG05-1205NXRL
Telecom Transformer 2(1:2) 0.7Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Quatra 4 Port Line Interface Module Transformer | 2(1:2) | 30 | 40 | 0.7 | Gull Wing | 1500Vrms | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG1G-E012NZLFTR
SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-E050N5LF
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 16 | 1 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
TGM-440NFRL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 8 | 0.8 | Gull Wing | 12.07 | 8.64 | 15.24 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG1G-S012NZRLTR XFRMR Iso Gigabit E-Net 24Pin SMT |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
TG110-S055N2RLTR
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 15(Typ) | -12@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 16 | 0.9 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.53 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG110-RPE5N5LF
Telecom Transformer 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Ultra 10/100Base TX SOIC-16 Magnetic Modules | -12@60MHz to 80MHz | 1.1@0.1MHz to 100MHz | 16 | Gull Wing | 1500Vrms | SMD | 12.7 | 6.35 | 9.53 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TGM-H251NFLFTR 8 Pin SMD Isolation Modules |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGM-240NSLF Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TGM-010P3RL
Switching Transformer 1:1:1 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:1 | 8 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| TG5G-HP6NZ5LF SMD 2.5G/5G BASE-T Single Port Ethernet Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGRAD-560V8LFTR 8 pin SMD Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGM-340NARLTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 3CT:4CT | 6 | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG10-DA1NSLFTR Digital Audio Transformer |
|
HALO Electronics | Audiotransformator | |||||||||||||||||||||||||||||||||||||||||||||||
| TGM-040P3RL Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD |
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1/1.3:1.3 | 8 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| TGM-H251NFLF Power Transformer 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
TGM-280NSLF
DC/DC CONVERTER ISOLATION MODULES, 1.5KVRMS ISOLATION VOLTAGE
|
|
HALO Electronics | Schalttransformator | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
TG04-4004NC
Telecom Transformer 1CT:1CT 8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | Switched 56/DDS/DS Interface Modules | 1CT:1CT | 150 | 6 | 8 | Gull Wing | 1500Vrms | 17.15 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG100-MOST15N5LF SMD Transformers for MOST50 Applications |
|
HALO Electronics | Transformator | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| TG42-1406N1RLTR Telecom Transformer 1CT:1CT/1CT:1.414CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | 10Base-T Transformer | 1CT:1CT/1CT:1.414CT | 15 | 16 | 0.3 | Gull Wing | 2000Vrms | 12.7 | 5.08 | 9.525 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TGR110-Q350V12LF Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | 15 | 12 | 0.9 | Gull Wing | 4500Vrms | SMD | 17.15 | 9.91 | 15.24 | Tape and Reel|Tube | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
TG110-BCM2NXRLTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 40 | 0.9 | 0.9 | Gull Wing | 1500Vrms | SMD | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
TG74-1505N5LF
Telecom Transformer 1CT:1CT/1CT:2CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | T1/E1 Transformer | 1CT:1CT/1CT:2CT | 16 | Gull Wing | 1500Vrms | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |