HALO Electronics, Inc Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG110-HPE7N5LFTR Isolation Transformer Module |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG1G-S012NZLF SMD Single Port Gigabit or Dual Port 10/100BASE-TX Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG1G-S205NV6RL SMD DUAL PORT GIGABIT ISOLATION MODULES |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
TG04-2006N1RL
Telecom Transformer 2(1CT:1CT) 0.4Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10Base-T Isolation Module Transformer | 2(1CT:1CT) | 15 | 0.4 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TGM-H280V8LF
Switching Transformer 1:1:2.67:2.67 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Schalttransformator | DC/DC Converter Transformer | 1:1:2.67:2.67 | 5.5V | 0.15 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG2G-E12NZLF SMD 2.5G/5G BASE-T Single Port Ethernet Isolation Modules |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG111-E032NYRL
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Transformer | -10@100MHz | Gull Wing | 1500Vrms | DIP | 24 | 13.72 | 6.35 | 18.8 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG1G-E001NYLF Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGR01-7206NARLTR Islation Transformer RS485 |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TG110-RPE17NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG04-1205NSLF T1/E1 LINE INTERFACE MODULES, SMD SINGLE CHANNEL TRANSFORMER |
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG110-HPE7N5LF
SMD SINGLE PORT 10/100BASE-TX POE/POE+ TRANSFORMER
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| TGSP-S024NXLF Telecom Transformer 1:2.4/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1:2.4/1:1 | 35 | 0.8 | Gull Wing | 1500Vrms | SMD | 40 | 27.94 | 5.84 | 15.88 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG111-E032NYLF
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | 10/100Base-TX Transformer | -10@100MHz | Gull Wing | 1500Vrms | DIP | 24 | 13.72 | 6.35 | 18.8 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG111-E212NWLFTR Dual Port GigE Transformer |
|
HALO Electronics | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGM-H281NFLF Power Transformer 1:1:2.6:2.6 1500Vrms 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformator | Power Transformer | 1:1:2.6:2.6 | 198 | 0.1 | Gull Wing | 0.65 | 1500Vrms | SMD | 8 | 12.07 | 8.64 | 15.24 | Tape and Reel|Tube | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TG111-E112NYLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG83-1505NULF ISOLATION MODULE T1/E1 |
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TG05-2004NCLF
Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD
|
|
HALO Electronics | Telecom, Übertrager | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | Gull Wing | 1500Vrms | SMD | 12 | 17.15 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-HPE2NWLF Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics | Telecom, Übertrager | Isolation Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 50 | 27.94 | 8.64 | 10.92 | EAR99 | No | ||||||||||||||||||||||||||||||||||
TGSP-S225NZLF
Telecom Transformer 1CT:2.4CT/1CT:1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
|
|
HALO Electronics | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG05-1205NM5LF
SMD Dual Port or Quad Channel T1/E1 Transformer
|
|
HALO Electronics | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG111-HP3NZRL
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TG110-ESV01N6LF 16-Pin Fast Ethernet Isolation Module |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-S201NWLF SMD 50 Pin Slimline Dual Port Gigabit Transformer |
|
HALO Electronics | Telecom, Übertrager | No | No | No | No | EAR99 | No |