HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Shell Size | Mode | Card Type | Number of Rows | Number of Contacts | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Wire Size - (AWG) | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Body Orientation | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09061326901
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
|
Von 4,3347 € bis 4,378 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 2 | 32 | Solder | 15 | Right Angle | Pebble Gray | 5.08 | Noble Metal Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
19430240291
Surface Mount Housing 90° 24/B Shell Size Glass Fibre Reinforced Polyamide Self Lock
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24|B | 90° | Glass Fibre Reinforced Polyamide | Self Lock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09200160541
Hood 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
|
Von 16,0926 € bis 16,5866 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 16A | 90° | Die Cast Aluminum | Powder | Single Lock | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
09620400441
Hood 180° 16B Shell Size Die Cast Aluminum Screw Lock Han®
|
Von 81,2777 € bis 83,7648 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 180° | Die Cast Aluminum | Screw Lock | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
09662237802
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 2 | 15 | 15 | 1 | Solder | M | Right Angle | 1.37 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
09330322601
Conn Rectangular M 32 POS Screw ST Panel Mount Han E®
|
|
HARTING | Steckverbinder, rechteckig | Rectangular | PL | 2 | 32 | Screw | M | Straight | Silver | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
66630095027
InduCom9 CAN-Bus male PL1 UNC set
|
|
HARTING | Steckverbinder, andere | M | 9 | Plate | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
09110006290
Han HC250 PE female contact 16mm u00B2
|
|
HARTING | Steckverbinder, Kontakt | SKT | Crimp | 0.3 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
09210642701
Conn Wire to Board F 64 POS Solder ST Thru-Hole
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Wire to Board | F | 4 | 64 | Solder | 3 | Straight | Pebble Gray | Silver | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
09663287700
Conn D-Sub M 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | B | 2 | 25 | 25 | 1 | IDT | 10 | M | Straight | 1.38 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09195146913
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Ejector Header | HDR | 2 | 14 | Solder | Center Slot | 20 | Right Angle | Beige | 6.1 | 2.54 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 09300060321ML Housing Bulkhead Mounting Shell |
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | Powder | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09112006214
Han TC100-HMC-FC-CRT-10 mm²-AU
|
|
HARTING | Steckverbinder, Kontakt | SKT | Crimp | 0.3 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09110006116
Contact PIN Crimp ST Cable Mount 6AWG
|
Von 6,9284 € bis 7,3244 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | Connector Power | PIN | Power | Crimp | 6 | 0.3 | Straight | Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09683637813
Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
|
Von 2,9507 € bis 2,9802 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | B | 2 | 25 | 25 | 1 | Solder | M | Right Angle | 1.38 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
14120214005000
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole har-flexicon®
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Wire to Board | HDR | 1 | 2 | Solder | 15 | Straight | Black | 3.5 | Tin Over Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
19396240445
Hood 180° 24B Shell Size Powder Die Cast Aluminum Screw Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 180° | Die Cast Aluminum | Powder | Screw Lock | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
09200320230
Conn Accessory Housing
|
|
HARTING | Steckverbinderzubehör | Surface Mounted Housing | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
| 19432160737 Hood 180° 16B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco® |
Von 55,2712 € bis 56,9611 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 180° | Glass Filled Nylon/Glass Filled Polyamide | Double Lock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09185206902
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Carton
|
Von 2,3641 € bis 2,3883 €
pro Stück
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Shrouded Header (4 Sides) | HDR | 2 | 20 | Solder | Center Slot | 20 | Straight | Gray | 2.54 | Carton | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 09661636810 D-Sub Male Standard 9 Poles |
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | 1 | F | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
15290266502000
Conn IDC Connector F 26 POS 0.635mm IDT ST Cable Mount har-flex®
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | F | 2 | 26 | IDT | 30 | 25 | Straight | Black | 0.635 | Noble Metal Over Nickel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 09405009902 Han HPR-Compact SCL set one extender |
|
HARTING | Steckverbinderzubehör | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
17063082001
Conn Hard Metric M 220Signal/88Ground POS 2mm Press Fit ST Thru-Hole Tube
|
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 7 | 220Signal/88Ground | Press Fit | 20 | Straight | Beige | 2 | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
14010913101000
Conn Terminal Block M 9 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
|
|
HARTING | Steckverbinder, Klemmenblöcke | Terminal Block | M | 1 | 9 | Spring Clamp | 20-26 | Straight | Black | 2.54 | Reel | Tin | No | Unknown | No | No | No | No | EAR99 | No |