HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Shell Size | Number of Contacts | Mode | Card Type | Angular Function | Termination Method | Number of Terminals | Number of Ports | Body Material | Number of Rows | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Integrated Magnetics | Housing Color | Mating Length - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09370160521
Hood 90° 16B Shell Size Powder Aluminum Die Cast Double Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 90° | Aluminum Die Cast | Powder | Double Lock | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 09692009239 D SUB 7W2 MA ANG-50 Ohms-S4-Brackets |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
21172006100
M17 Device Housing Flange 21mm, Angled
|
|
HARTING | Schrumpfbalgenadapter | Copper-Zinc Alloy | Nickel | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
15290362502000
Conn IDC Connector F 36 POS 0.635mm IDT ST Cable Mount har-flex®
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | F | 36 | IDT | 2 | 0.635 | Straight | 25 | 30 | Black | Noble Metal Over Nickel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
09338242704
Conn Rectangular F 24 POS Crimp ST Panel Mount
|
Von 57,8107 € bis 59,5733 €
pro Stück
|
HARTING | Steckverbinder, rechteckig | Rectangular | RCP | 24 | Crimp | 2 | Straight | F | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
09330006302
Contact PIN Crimp ST 12-26AWG
|
|
HARTING | Steckverbinder, Kontakt | Connector Rectangular | PIN | Signal | Crimp | Straight | 1 | 12-26 | Gold Over Nickel Phosphorus Alloy | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09042322831
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
|
Von 5,3167 € bis 5,5379 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | F | 32 | Solder | 2 | 5.08 | Straight | 15 | Pebble Gray | 4.5 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 09692009300 Conn D-Sub M 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port |
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | 3Power | Solder | 3 | 1 | 1 | 6.86 | Straight | M | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
0918516681358U
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | SKT | 16 | IDT | 2 | 1.27 | Right Angle | Center Key | 20 | 26-28 | Gray | Noble Metal Over Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09662517513
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
|
Von 3,1236 € bis 3,188 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 15 | Solder | 15 | 1 | 2 | 1.37 | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
14021216402000
Conn Terminal Block 12 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
|
|
HARTING | Steckverbinder, Klemmenblöcke | Terminal Block | 12 | Solder | 1 | 5 | Right Angle | 16-30 | Black | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
21033292401
Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
|
Von 16,3806 € bis 18,4313 €
pro Stück
|
HARTING | Steckverbinder, rund | M12 Circular | RCP | 4 | Screw | 4 | 1 | Straight | SKT | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09676378775
Conn D-Sub F 37 POS Solder ST Panel Mount 37 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | C | 37 | Solder | 37 | 1 | 2 | Straight | F | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
09670150713
15 Poles Female Plastic Dust Caps Flame Retardant Grey
|
|
HARTING | Steckverbinderzubehör | Cap | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
66630095026
InduCom9 CAN-Bus female PL1 M3 set
|
|
HARTING | Steckverbinder, andere | F | 9 | Plate | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
17030771201
Conn Daughter Card M 77 POS 2mm Press Fit ST Thru-Hole Tube
|
Von 4,4608 € bis 4,6371 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Daughter Card | M | 77 | Press Fit | 7 | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09551566622741
Conn D-Sub F 9 POS 1.38mm Solder RA SMD 9 Terminal 1 Port Reel
|
Von 501,1025 € bis 508,8733 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | Solder | 9 | 1 | 2 | 1.38 | Right Angle | F | Reel | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09552667812741
Conn D-Sub M 15 POS 1.38mm Solder RA SMD 15 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | Solder | 15 | 1 | 2 | 1.38 | Right Angle | M | Reel | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09050009903
Connector Accessories Coding Element
|
|
HARTING | Steckverbinderzubehör | Coding Element | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
14020425402000
Connector PCB terminal block Horizontal Screw termination Rated current 60 A Contacts 4 Copper alloy Tin plated PA / PPA Black
|
|
HARTING | Steckverbinder, Klemmenblöcke | 4 | Black | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09452812560
Conn Interface RCP 8Signal/2Ground POS Solder RA SMD 10 Terminal 1 Port T/R
|
|
HARTING | Steckverbinder, Schnittstelle | Interface | RCP | 8Signal/2Ground | Solder | 10 | 1 | Right Angle | 30 | Tape and Reel | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
09663117502
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | B | 25 | Solder | 25 | 1 | 2 | 1.38 | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09451812560XL
Conn Interface PL 8Signal/2Ground POS Solder RA Cable Mount 10 Terminal 1 Port Bulk
|
Von 4,0481 € bis 4,3693 €
pro Stück
|
HARTING | Steckverbinder, Schnittstelle | Interface | PL | 8Signal/2Ground | Solder | 10 | 1 | Right Angle | 30 | Bulk | Gold Over Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
09670090437
Shell Housing 180° E Shell Size Metallised Thermoplastic Screw Lock
|
Von 15,4738 € bis 15,7026 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | E | 180° | Thermoplastic | Metallised | Screw Lock | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
17021252201
Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole Tube
|
Von 3,8532 € bis 4,2786 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 125 | Press Fit | 5 | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No |