HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09551556622741
Conn D-Sub F 9 POS 1.37mm Solder ST SMD 9 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Straight | F | Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09662236801
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
19431240298
Surface Mount Housing 90° 24B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 90° | Glass Filled Nylon/Glass Filled Polyamide | Single Lock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09370101521
Hood 90° 10B Shell Size Powder Aluminum Die Cast Double Lock
|
Von 68,9119 € bis 71,0219 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 10B | 90° | Aluminum Die Cast | Powder | Double Lock | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| 09670090483 Shell Housing 180° E Shell Size Metallised Thermoplastic Threaded |
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | E | 180° | Thermoplastic | Metallised | Threaded | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| 19300101431 Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock |
Von 19,0414 € bis 19,6262 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 10B | 180° | Die Cast Aluminum | Powder | Double Lock | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| 09693009247 D SUB 5W5 FE-unloaded on a Floating Plat |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
2090000012
Conn DIN 41612 RCP 160 POS 2.54mm ST Panel Mount
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | RCP | 160 | 5 | 2.54 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
21011009023
Contact SKT Crimp ST Cable Mount 24-28AWG
|
Von 1,0322 € bis 1,086 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | SKT | Crimp | Straight | 24-28 | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
09400035412
Connector Accessories Protection Cover Black
|
|
HARTING | Steckverbinderzubehör | Protection Cover | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09185305914
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Shrouded Header (4 Sides) | HDR | 30 | 2 | Solder | 2.54 | Straight | Center Slot | 20 | Gray | 6.1 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09281486519
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 48 | 3 | Solder | 2.54 | Straight | 20 | Beige | Gold Over Palladium Nickel Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
21038814407
M12 Cable connector Angled Female D-coding Crimp termination LCP Contacts 4 Conductor cross-section 0.13 0.82 mm Rated current 4 A Zinc die-cast Screw...
|
|
HARTING | Steckverbinder, rund | RCP | 4 | 4 | Crimp | 10 | 18-26 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
19300240437
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
|
Von 34,8373 € bis 35,905 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 24B | 180° | Die Cast Aluminum | Powder | Double Lock | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
17131271201
Conn Hard Metric M 95Signal/32Ground POS 2mm Press Fit ST Thru-Hole Tube
|
Von 5,9395 € bis 6,5115 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 95Signal/32Ground | 5/2 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
17051331005
Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube
|
Von 16,0416 € bis 16,228 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 95Signal/38Ground | 5/2 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09458450009
Connector Accessories Dust Cover
|
Von 2,7397 € bis 3,1278 €
pro Stück
|
HARTING | Steckverbinderzubehör | Dust Cover | Connector Circular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| 09031326824 DIN 41612 Type C Female Connectors With Solder Pins |
|
HARTING | Steckverbinder, Mutterplatine | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
09400065411
Connector Accessories Protective Cover Straight
|
|
HARTING | Steckverbinderzubehör | Protective Cover | Connector Rectangular | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09033966918
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 96 | 3 | Solder | 2.54 | Right Angle | 20 | Beige | Box | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09662536611
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09110009952
Connector Accessories Frame Straight
|
Von 33,3289 € bis 34,5576 €
pro Stück
|
HARTING | Steckverbinderzubehör | Frame | Connector Rectangular | Straight | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
09200320231
Connector Accessories Housing Right Angle Dust Gray
|
|
HARTING | Steckverbinderzubehör | Housing | Connector Rectangular | Right Angle | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
09300009986
Connector Accessories Locking Element Straight
|
|
HARTING | Steckverbinderzubehör | Locking Element | Connector Headers and PCB Receptacles | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09652296703
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Straight | M | No | No | No | No | No | EAR99 | Yes | Yes |