HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Shell Size | Mode | Card Type | Number of Rows | Number of Contacts | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Wire Size - (AWG) | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Body Orientation | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19370240457
Hood 180° 24B Shell Size Powder Die Cast Aluminum Single Lock
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 180° | Die Cast Aluminum | Powder | Single Lock | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| 09390100407 Backshells Hood Top Entry |
Von 153,5774 € bis 158,2744 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09691015051
Conn D-Sub F 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | 2 | 4Signal/1Cavity | 4 | 1 | Solder Cup | F | Straight | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| 09340060703 Hood Coupler LC 1 Lever |
|
HARTING | Schrumpfbalgenadapter | Backshells | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09300480337
Bulkhead Mount Housing 180° 48B Shell Size Powder Die Cast Aluminum Single Lock
|
|
HARTING | Schrumpfbalgenadapter | Backshells | 48B | 180° | Die Cast Aluminum | Powder | Single Lock | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09552563622741
Conn D-Sub F 15 POS Solder RA SMD 15 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 2 | 15 | 15 | 1 | Solder | F | Right Angle | Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 09032486825 CONN IEC603-2 C48 FEM 0 |
Von 2,9724 € bis 3,0027 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| 09692009116 D SUB MA RA 3W3-20 A-S4-Metal Bracket |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
09692825823
D SUB MIXED MA 40 A SHORT CRIMP POWER CO
|
|
HARTING | Steckverbinder, Kontakt | PIN | Power | Crimp | 8-10 | 1 | Gold | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
09662187502
Conn D-Sub F 15 POS 1.38mm IDT ST Cable Mount 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 2 | 15 | 15 | 1 | IDT | F | Straight | 1.38 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
02050002511
Contact SKT Crimp ST Cable Mount 20-28AWG Bandoliered
|
|
HARTING | Steckverbinder, Kontakt | Connector Backplane | SKT | Signal | Crimp | 20-28 | Straight | Bandoliered | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
09300240392
Hood 180° 24 Shell Size Powder Die Cast Aluminum Han®
|
Von 22,748 € bis 23,4413 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 24 | 180° | Die Cast Aluminum | Powder | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
09664537612
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | C | 2 | 37 | 37 | 1 | Solder | 10 | F | Right Angle | Black | 1.38 | Noble Metal Over Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09675159615
Conn D-Sub M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 2 | 15 | 15 | 1 | Solder Cup | 10 | M | Straight | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| 09060009574 TYPE F-C CRIMP Female for PCB |
|
HARTING | Steckverbinder, Kontakt | PIN | Crimp | 20 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
11133001501
Shell 90° 25 Shell Size Powder Die Cast Aluminum Push-Pull Han-Yellock®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | 25 | 90° | Die Cast Aluminum | Powder | Push-Pull | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09231486920
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole
|
Von 3,4984 € bis 3,534 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 3 | 48 | Solder | 20 | Straight | Beige | 2.54 | Gold Over Palladium Nickel Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
09670007256
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
|
|
HARTING | Steckverbinder, Kontakt | Connector Rectangular | SKT | Signal | Crimp | 24-28 | Straight | Reel | Gold Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
09300241751
Hood 180° 24B Shell Size Powder Die Cast Aluminum Single Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 180° | Die Cast Aluminum | Powder | Single Lock | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
19410009973
Connector Accessories Frame
|
|
HARTING | Steckverbinderzubehör | Frame | Connector Rectangular | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| 09370009952 Connector Accessories Gasket Straight |
|
HARTING | Steckverbinderzubehör | Gasket | Connector Rectangular | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09051482921222
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 3 | 48 | Solder | 15 | Right Angle | 5.08 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
09664536611
Conn D-Sub F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | C | 2 | 37 | 37 | 1 | Solder | F | Right Angle | 1.38 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09670009918
Connector Accessories Slide Locking Hood Straight
|
|
HARTING | Steckverbinderzubehör | Slide Locking Hood | Straight | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
09300009968
Connector Accessories D-Sub Adapter Plate Straight
|
|
HARTING | Steckverbinderzubehör | D-Sub Adapter Plate | Connector D-Subminiature | Straight | No | No | No | No | No | EAR99 | No |