HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Shell Size | Number of Contacts | Mode | Card Type | Angular Function | Termination Method | Number of Terminals | Number of Ports | Body Material | Number of Rows | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Integrated Magnetics | Housing Color | Mating Length - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19405060511
Hood 90° 6B Shell Size Powder Die Cast Aluminum Screw Lock
|
Von 73,3483 € bis 75,5928 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 6B | 90° | Die Cast Aluminum | Powder | Screw Lock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09330009957
Connector Accessories Guide Pin Straight
|
|
HARTING | Steckverbinderzubehör | Guide Pin | Connector Rectangular | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09693120211
Conn D-Sub M 20Signal/1Cavity POS Crimp ST Panel Mount 21 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | 20Signal/1Cavity | Crimp | 21 | 1 | Straight | 3 | M | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
14120415002000
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
|
Von 0,8984 € bis 1,7237 €
pro Stück
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Wire to Board | HDR | 4 | Solder | 1 | 3.81 | Right Angle | 15 | Black | Bulk | Tin | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09300160290
Surface Mount Housing 90° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 90° | Die Cast Aluminum | Powder | Single Lock | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
09360062701
Conn Rectangular F 6 POS Screw ST Panel Mount Han® Ex
|
|
HARTING | Steckverbinder, rechteckig | Rectangular | RCP | 6 | Screw | 2 | Straight | F | Silver | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
19431240271
Surface Mount Housing 90° 24/B Shell Size Glass Fibre Reinforced Polyamide Double Lock
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24|B | 90° | Glass Fibre Reinforced Polyamide | Double Lock | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
11133000100
Han-Yellock 30M carrier hood btn plain
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Zinc Die Cast | Passivated | Push-Pull | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
19461160252
Surface Mount Housing 90° 16A Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16A | 90° | Glass Filled Nylon/Glass Filled Polyamide | Single Lock | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
09152006227
Han D F crimp contact 0,14-0,37mm Au/ HMC
|
Von 3,0807 € bis 3,1752 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | Connector Rectangular | SKT | Crimp | 3 | Gold | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
09665116503
Conn D-Sub F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | D | 50 | Solder | 50 | 1 | 3 | 2.76 | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
15150065601000
Conn Shrouded Header M 6 POS 1.27mm Solder RA SMD har-flex® Reel
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Shrouded Header | M | 6 | Solder | 2 | 1.27 | Right Angle | 25 | Black | Reel | Gold Over Palladium Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09678098715
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | Solder Cup | 9 | 1 | 2 | Straight | F | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
09060019995
Connector Accessories Coding
|
|
HARTING | Steckverbinderzubehör | Coding | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| 09330062752 Han-Rectangular Connector Male/Female Insert |
|
HARTING | Steckverbinder, rechteckig | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| 20660093811 LWL-DSUB (9POL) BU ABGEWINKELT |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
09678257615
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | B | 25 | Solder Cup | 25 | 1 | 2 | Straight | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
09662156501
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 15 | Solder | 15 | 1 | 2 | 1.37 | Straight | F | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 09692009051 D-Sub M 3W3 ANG MA |
|
HARTING | Steckverbinder, D-Sub | PL | 3 | Solder | 3 | 3 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
09300240256
Surface Mount Housing 90° 24B Shell Size Powder Die Cast Aluminum Single Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 90° | Die Cast Aluminum | Powder | Single Lock | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
11200039903
Screw M3 for Han Yellock 10
|
|
HARTING | Steckverbinderzubehör | Fixing Screw | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09185349002
Connector Accessories Strain Relief Straight Bulk
|
Von 0,2511 € bis 0,2803 €
pro Stück
|
HARTING | Steckverbinderzubehör | Strain Relief | Connector Headers and PCB Receptacles | Straight | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09665527617
Conn D-Sub F 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | D | 50 | Solder | 50 | 1 | 3 | 1.38 | Right Angle | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
09721646985
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 64 | Press Fit | 2 | 2.54 | Straight | 20 | Pebble Gray | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
09232482850
Conn DIN 41612 F 48 POS 2.54mm Press Fit ST Thru-Hole
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | F | 48 | Press Fit | 3 | 2.54 | Straight | 20 | Pebble Gray | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No |