Holt Integrated Circuits Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Configuration | Secondary Configuration | Maximum DCR Primary Side - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PM-DB27408 Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Telecom, Übertrager | Interface Transformer | 1:2.5/1:1.79 | 1 | Pin | 3.5 | 16 | 15.87 | 6.36 | 15.87 | No | No | No | No | No | 7A994 | No | No | ||||||
PM-DB2702+
Databus Interface Transformers, Low Profile Single/Dual
|
|
Holt Integrated Circuits | Telecom, Übertrager | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
| PM-DB2762+ Telecom Transformer 1:2.5 1.5Ohm Prim. DCR 3.5Ohm Sec. DCR 10 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Telecom, Übertrager | Interface Transformer | 1:2.5 | 1.5 | Gull Wing | 3.5 | DIP | 10 | 10.16 | 8.13 | 13.21 | No | No | No | No | No | EAR99 | No | ||||||
| PM-DB2742S+ Telecom Transformer 1.4:1/2:1 3.5Ohm Prim. DCR 3Ohm Sec. DCR 16 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Telecom, Übertrager | Interface Transformer | 1.4:1/2:1 | 3.5 | Gull Wing | 3 | DIP | 16 | 23.62 | 4.04 | 16 | No | No | No | No | EAR99 | No | |||||||
| PM-DB2745D Telecom Transformer 1:2.5/1:1.79 16 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Telecom, Übertrager | Interface Transformer | 1:2.5/1:1.79 | Pin | DIP | 16 | 23.62 | 3.94 | 16 | No | No | No | No | No | 7A994 | No |