Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73JA500
Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 5% | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| GPS8627 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VC5E180
Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 180 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| GS4T040F503UC Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VC3D.5
Res Wirewound 0.5 Ohm 10% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 500m | 10% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | No | No | No | No | EAR99 | No | ||||||||||
| 620014003850032 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| TEX048BLB-ASB Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392JB250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Conductive Plastic | Lin | 3.18 | 1(Mech)|1(Elec) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
392C2500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
575SX1A48S102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 20% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | J-Hook | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
JA1N056S102UA
Res POT 1K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
| 115-041-1 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
308N250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
| 392055M8814 Res Conductive Plastic Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (13.03 X 12.29mm) Pin Panel Mount/Through Hole |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100K | 10% | Conductive Plastic | Lin | 1(Elec)|1(Mech) | Pin | 1 | 12.29 | 13.03 | No | No | No | EAR99 | No | ||||||||||||
| GS1G056S502UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 116SF1D103-L222 116SF1D103-L222 |
Von 3.270,3074 € bis 3.930,866 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | |||||||||||||||||||||||||||
F78CA502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
364W5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 5K | 10% | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
385518M1813
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.53 | 36.12 | No | No | No | EAR99 | No | |||||||||||
| 53C1100KRZ Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 10% | Conductive Plastic | Log | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.1 | 36.12 | 27.79 | No | No | No | EAR99 | No | ||||||||||
363P500
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 500 | 10% | Cermet | ±100 | Lin | 3.81 | 1(Elec)|1(Mech) | Pin | 1 | 9.53 | 4.83 | 9.53 | No | No | No | No | No | EAR99 | No | |||||||
F10010102
Mounting Bracket for use with VP Adjustable Series Wirewound Resistor Two brackets required for mounting
|
|
Honeywell | Zubehör für Widerstände | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 385500087670006 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
JA1N056S503UA
Res POT 50K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
| GA2T044S103UA-B Industrial Motion Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No |