Honeywell Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Number of Poles | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZR-MY4-N1-DC12V
Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | 4PDT | 12 | 75 | 160 | 9VDC | 35 | 1.2VDC | 250 | 125 | 28 | 3 | 14 | Socket | 72W|660VA | Non-Latching | 20 | Yes | Solder Lug | No | Dust Cover | Active | 21.5 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No | |||||||
SZR-MY2-1-DC12V
Power Relay 12VDC 5A DPDT(21.5x28x36)mm Socket
|
|
Honeywell | Power Relays | DPDT | 12 | 75 | 160 | 9VDC | 35 | 1.2VDC | 250 | 125 | 28 | 5 | 8 | Socket | 120W|1.1kVA | Non-Latching | 20 | No | Solder Lug | No | Dust Cover | Active | 21.5 | 36 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
SZR-LY2-N1-DC12V
Power Relay 12VDC 10A DPDT(21.5x28x42.4)mm Socket
|
|
Honeywell | Power Relays | DPDT | 12 | 75 | 160 | 9.6VAC | 35 | 1.2VAC | 250 | 125 | 28 | 10 | 8 | Socket | 240W|1.1kVA | Non-Latching | 25 | Yes | Solder Lug | No | Dust Cover | Active | 21.5 | 42.4 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||
SZRLY41PAC110120V
Power Relay 110/120VAC 10A 4PDT(21.5x28x36.1)mm THT
|
|
Honeywell | Power Relays | 4PDT | 110|120 | 21.8 | 2.2K | 96VAC | 65 | 36VAC | 250 | 125 | 28 | 10 | 14 | Through Hole | 240W|1.1kVA | Non-Latching | 25 | No | PC Pin | No | Dust Cover | Active | 21.5 | 36.1 | 4 Form C | No | No | No | No | EAR99 | No | ||||||||
SZR-MY4-1P-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT
|
|
Honeywell | Power Relays | 4PDT | 24 | 36.9 | 650 | 19.2VDC | 35 | 2.4VDC | 250 | 125 | 28 | 3 | 14 | Through Hole | 72W|660VA | Non-Latching | 20 | No | PC Pin | No | Dust Cover | Active | 21.5 | 36 | 4 Form C | No | No | No | No | No | EAR99 | No |