Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392-5-2.5K
Res Conductive Plastic Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 25K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
| GS1N056F103UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No | |||||||||||||||||||||
JA1N056S251UA
Res POT 250 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
73JA5K
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| 485000072080002 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VP25K10
Res Wirewound 10 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 389233001230774 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| 388B15133590009 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
308N2500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2.5K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
VC3D150
Res Wirewound 150 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 150 | 5% | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 578002M9648 Industrial Motion Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
392JA1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1M | 20% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
392C310K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | No | No | EAR99 | No | |||||||||
VPR10F10K
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
575SX1A48F102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 20% | Conductive Plastic | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
392C325K
Res Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 25K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | |||||||||||
WA2G056S103UA
Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.09mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 40.09 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
VPR20H5
Res Wirewound 5 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
F78SA103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| GS1G052F103UA-A Potentiometers Resistive/Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | 3A611.Y.7 | No | |||||||||||||||||||||
| 485021002660001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 485022002660002 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
RA30LASB502A
Res Wirewound POT 5K Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (35.72 X 42.86 X 66.68mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 35.72 | 66.68 | 42.86 | No | No | No | No | EAR99 | No | |||||||||
| 389C32667620211 Industrial Motion Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No |