Honeywell Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 650001071390035 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
364Y5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 5K | 10% | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
VP25K2000
Res Wirewound 2K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
F78CC202
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
392JB25K
Res Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 25K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
F78SA102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
385500M1377
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.53 | 36.12 | 27.79 | No | No | No | No | EAR99 | No | |||||||||
| 620014003850038 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 485025M9052 2 W Conductive Plastic Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | EAR99 | No | ||||||||||||||||||||||
VC3D500
Res Wirewound 500 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 500 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
YC105R-A
Hot-Molded Panel Potentiometer
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
380C110K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.07 | 27.78 | No | No | No | No | No | EAR99 | No | |||||||||
| 380000049630017 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
VPR10F50K
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 620014003850018 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
SC1A150
Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 150 | 1% | Wirewound | ±20 | No | Silicone | Axial | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No | ||||||||||
| 640006104960001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VC3D5
Res Wirewound 5 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
JA1N056S503UA
Res POT 50K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
392JB1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1M | 20% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
392C2500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
| GPS8627 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
575SX1A48S102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 20% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | J-Hook | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
392JB250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
| 380102627660003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |