Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| XP11201 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
308N100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 100K | Conductive Plastic | 12.7 | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | No | No | No | No | No | EAR99 | No | ||||||||||
73JA200
Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5% | 200 | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 34.93 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
| 389609001230807 Ndustrial Motion And Position Sensors Industrial Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
309NPC500K
Res Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500K | Cermet | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 46.74 | 13.34 | No | No | No | No | No | EAR99 | No | ||||||||
575SX1A48S503SS
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 50K | Conductive Plastic | 21.08 | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | No | No | No | No | No | EAR99 | No | |||||||||
| 578000890600001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VC10F75
Res Wirewound 75 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 75 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 46.84 | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 50027781-001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
408085M9533
Conductive Plastic Potentiometer
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | EAR99 | No | ||||||||||||||||||||||
392C350K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 50K | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | |||||||||||
SC1A250
Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 1% | 250 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | No | No | No | No | No | EAR99 | No | ||||||||||||
| 620008104960003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
F78SB502-B1
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.22 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Lin | Turret | 6.35 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.22 | No | No | No | No | No | EAR99 | No | ||||||||||
200SF1D502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (50.8 X 31.75mm) Turret Servo Mount
|
Von 4.104,8876 € bis 4.934,027 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Conductive Plastic | Lin | Turret | 6.35 | 1(Elec)|1(Mech) | 31.75 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||
364X20K
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 20K | Cermet | 11.05 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
F78BA202
Res POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 2K | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
| 485000066720013 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
SC5E120
Res Wirewound 120 Ohm 1% 5W ±20ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 1% | 120 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | No | No | No | No | No | EAR99 | No | ||||||||||||
| 70B8N056F502W Res Cermet POT 5K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Cermet | 15.88 | ±100 | Lin | Pin/Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 37.29 | No | No | No | No | EAR99 | No | |||||||||
| 388C23160090001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
429001K
Res Wirewound POT 1K Ohm 5% 3W 1(Elec)/1(Mech)Turn 6.32mm (71.43 X 44.45 X 48.02mm) Turret Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5% | 1K | Wirewound | 44.45 | Lin | Turret | 6.32 | 1(Mech)|1(Elec) | 71.43 | 48.02 | No | No | No | No | No | EAR99 | No | |||||||||
| 578001M9650 Speed and Position-Industrial Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
VC10F400
Res Wirewound 400 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 400 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 46.84 | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| F54050004 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |