Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC1A250
Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 250 | 1% | Wirewound | ±20 | No | Silicone | Axial | Cylindrical | No | No | No | No | No | EAR99 | No | ||||||||||||
| 50027781-001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| GA3G048F502UZ-A Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
364W100K
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100K | 10% | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
| 620008104960003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
F78SB502-B1
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.22 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.22 | No | No | No | No | No | EAR99 | No | ||||||||||
200SF1D502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (50.8 X 31.75mm) Turret Servo Mount
|
Von 4.104,8876 € bis 4.934,027 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Turret | 31.75 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||
392C350K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | |||||||||||
| 389CM471870 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
VK100N50
Res Wirewound 50 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
VC3D3
Res Wirewound 3 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 3 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
381NS50K
Res Conductive Plastic POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Solder Lug | 1 | 34.93 | 22.23 | 15.88 | No | No | No | No | No | EAR99 | No | ||||||||
SPSG040S202U
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 31.75mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2K | 10% | Cermet | ±100 | Lin | 3.18 | 1(Elec)|1(Mech) | Solder Lug | 1 | 31.75 | 9.53 | No | No | No | No | EAR99 | No | |||||||||
364Y100K
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 100K | 10% | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
| 23M728 Potentiometers Resistive And Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA50K
Res Wirewound POT 50K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 5% | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
392C250K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 32.54 | 13.08 | No | No | No | EAR99 | No | |||||||||||
308N50K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
308NPC1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1M | 20% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
| 620015003850037 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 485000066720013 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 620028003850044 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
3925250
Res Conductive Plastic Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 250 | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
JA1G040S501UA
Res POT 500 Ohm 10% 2.25W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 31.75 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
VC3D10
Res Wirewound 10 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 10 | 5% | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No |