Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53C3250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | Yes | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C310K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | Yes | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C220K
Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C2100
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100 | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C1500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C12K
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C125K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 25K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C1250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C2250
Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
590SX1N32F103SS
CONDUCTIVE PLASTIC POTENTIOMETERS
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | Conductive Plastic | 1 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
RV4NAYSD202A
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
575SX1A48F103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W)
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | Conductive Plastic | 6.35 | 1 | 21.08 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
53C1100K
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
392074M8792
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 29.36mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 29.36 | 13.08 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
380C21000
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.15 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
380017M8768
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (33.35 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 25K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 33.35 | 36.12 | 27.79 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
590014M9685
Conductive Plastic Potentiometers
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | Conductive Plastic | 1(Elec)|1(Mech) | 1 | 13.08 | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||
53C32MEG
Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 2M | 20% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C315K
Res Conductive Plastic POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 15K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.52 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C25K
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C250K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | Yes | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C2150K
Res Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 150K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C210K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
53C110MEG
Res Conductive Plastic POT 10M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10M | 20% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 65.09 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
RV4NAYSB103A
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 26.99 | 36.12 | 27.78 | No | Unknown | Yes | Unknown | EAR99 | No |