Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590SX1N56S103SP
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | No | No | No | No | No | EAR99 | No | ||||||||
392JA500K
Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
VPR10F25
Res Wirewound 25 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 5321 Potentiometers INDUSTRIAL POTENTIOMETERS |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
392JB1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 1M | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
575SX1A48S102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 1K | Conductive Plastic | 21.08 | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | No | No | No | No | No | EAR99 | No | |||||||||
| TEX048BLB-ASB Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 115-041-1 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
JA1N056S102UA
Res POT 1K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1K | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | |||||||||
385518M1813
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.53 | 36.12 | No | No | No | EAR99 | No | |||||||||||
364W5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 5K | Cermet | 4.83 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | No | No | No | No | No | EAR99 | No | |||||||
308N250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 250 | Conductive Plastic | 12.7 | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | No | No | No | No | No | EAR99 | No | ||||||||||
| GS1G056S502UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No | |||||||||||||||||||||
WA2G048P501UA
Res POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500 | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 36.91 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
F78EB102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
JA1N056S501UA
Res POT 500 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500 | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | |||||||||
| 385500087670006 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392C21K
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1K | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | EAR99 | No | |||||||||||
F78SA103-M128
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
868,1397 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | EAR99 | No | ||||||||||||||
| 116SF1D103-L222 116SF1D103-L222 |
3.237,6734 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | |||||||||||||||||||||||||||
F78CA502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
363P500
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 500 | Cermet | 9.53 | ±100 | Lin | Pin | 3.81 | 1(Elec)|1(Mech) | 1 | 9.53 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
VC5E180
Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 180 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| GPS8627 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| GS4T040F503UC Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |