HONGFA EUROPE GMBH Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Number of Poles | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Maximum Voltage Rating | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF33F/012-ZST
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20.5x10.2x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 37.5 | 320 | 9VDC | 7 | 0.6VDC | 250 | 30 | 10.2 | 10(NO)/3(NC) | 5 | Through Hole | 150W|1.25kVA(NO)/90W|750VA(NC) | Non-Latching | 8 | No | 100000 | PC Pin | No | DIP | 20.5 | 15.7 | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HFD3-V/12
Signal Relay 12VDC 4A DPDT( (15mm 7.5mm 9.8mm)) THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 12 | 16.66 | 720 | 9VDC | 2.3 | 1.2VDC | 1000 | 1500 | 7.5 | 4 | 8 | Through Hole | 60W|277VA | Non-Latching | 6 | PC Pin | DIP | Active | 15 | 9.8 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||||
HFD4/5-LS1R
Signal Relay 5VDC 2A DPDT( (10mm 6.6mm 5.65mm)) SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 5 | 20 | 250 | 3.75VDC | 0.8 | 3.75VDC | 250 | 220 | 6.6 | 2 | 8 | Surface Mount | 60W|62.5VA | Latching Single Coil | 3 | 100000 | Gull Wing | 10 | 5.65 | Tape and Reel | 2 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
| HF161F/12-HT Power Relay 12VDC 25A SPST-NO(30.4x15.9x23.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 75 | 160 | 8.4VDC | 21 | 1.2VDC | 250 | 15.9 | 25 | 4 | Through Hole | Non-Latching | 20 | No | PC Pin | No | 30.4 | 23.3 | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||
HF46F-G/12-HS1
Power Relay 12VDC 10A SPST-NO(20.5x7x15.3)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 16.66 | 720 | 9VDC | 3 | 0.6VDC | 277 | 7 | 10 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | No | No | No | EAR99 | No | No | ||||||||||||||||
HFD23/012-1ZS
Signal Relay 12VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | SPDT | 12 | 12.5 | 960 | 9.6VDC | 2.2 | 1.2VDC | 125 | 60 | 7.5 | 2 | 6 | Through Hole | 30W|62.5VA | Non-Latching | 5 | PC Pin | DIP | Active | 12.5 | 10 | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||
HF118F/012-1HS5T
Power Relay 12VDC 10A SPST-NO(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 19.35 | 620 | 8.4VDC | 8 | 1.2VDC | 440 | 125 | 10.1 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 28.5 | 12.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
HF115F/012-2Z4A
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 12 | 33.33 | 360 | 8.4VDC | 13.5 | 1.2VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | Tray|Tube | 2 Form C | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HF118F/024-1ZS1(136)
Power Relay 24VDC 10A SPDT(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 10.21 | 2.35K | 16.8VDC | 8 | 2.4VDC | 440 | 125 | 10.1 | 10 | 5 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 28.5 | 12.5 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
| HF116F-1/024DP-2HTW Power Relay 24VDC 25A DPST-NO(50.5x32.9x36.2)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO | 24 | 80 | 300 | 18VDC | 120 | 2.4VDC | 277 | 32.9 | 25 | 6 | Through Hole | 6925VA | Non-Latching | 30 | No | 100000 | PC Pin | No | Dust Protected | 50.5 | 36.2 | 2 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| HF14FW/012-HST Power Relay 12VDC 20A SPST-NO(29mm 13mm 26.5mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 43.63 | 275 | 8.6VDC | 18.5 | 1.2VDC | 277 | 30 | 13 | 20 | 6 | Through Hole | 480W|5.54kVA | Non-Latching | 15 | No | 100000 | PC Pin | No | 29 | 26.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
HF115F-Q/012-1HT
Power Relay 12VDC 20A SPST-NO(41x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 33.33 | 360 | 8.4VDC | 16 | 1.2VDC | 440 | 300 | 12.7 | 20 | 6 | Through Hole | Non-Latching | 15 | No | Quick Connect | No | DIP | 41 | 15.7 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||
| HF49FD/012-1H12T Power Relay 12VDC 5A SPST-NO(20x5x12.5)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 10 | 1.2K | 8.4VDC | 3 | 0.6VDC | 250 | 125 | 5 | 5 | 4 | Through Hole | Non-Latching | 10 | No | PC Pin | No | SIP | 20 | 12.5 | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||
| HF14FW/024-ZSPTF Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| HF36F/024-HST Power Relay 24VDC 10A SPST-NO(24.5x10.5x24.5)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 24 | 22.22 | 1.08K | 18VDC | 12 | 1.2VDC | 250 | 30 | 10.5 | 10 | 4 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 24.5 | 24.5 | 1 Form A | No | No | No | No | EAR99 | No | ||||||||||||||||
14FF-2Z-A1
Relay Sockets PC Pin 10A 250VAC Through Hole 2Pole
|
|
HONGFA EUROPE GMBH | Relaissockel | 2 | 3 | 13 | 8 | Through Hole | PC Pin | 30.2 | 9.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
HF33F/012-HSL3
Power Relay 12VDC 10A SPST-NO(20.5mm 10.2mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 16.67 | 720 | 9VDC | 7 | 0.6VDC | 250 | 30 | 10.2 | 10 | 4 | Through Hole | 150W|1.25kVA | Non-Latching | 8 | No | 300000 | PC Pin | No | 20.5 | 15.7 | 1 Form A | No | No | No | No | EAR99 | No | ||||||||||||||
HF118F/005-1ZS1T
Power Relay 5VDC 10A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 5 | 44.25 | 113 | 3.5VDC | 8 | 0.5VDC | 440 | 125 | 10.1 | 10 | 5 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | PC Pin | No | 28.5 | 12.5 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
HF115F-A/230-2Z4BF
Power Relay 230VAC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 230 | 3.2 | 32.5K | 172.5VAC | 13.5 | 34.5VAC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | No | 50000 | PC Pin | No | DIP | Active | 29 | 15.7 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HF118F/005-1HS5T
Power Relay 5VDC 10A SPST-NO(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 5 | 44.25 | 113 | 3.5VDC | 8 | 0.5VDC | 440 | 125 | 10.1 | 10 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 28.5 | 12.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| HF167F/24-HF Solar Relay |
|
HONGFA EUROPE GMBH | Sonstige Relais | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HFD4/5-S1R
Signal Relay 5VDC 2A DPDT(10x6.6x5.65)mm SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 5 | 28.09 | 178 | 3.75VDC | 0.8 | 0.5VDC | 250 | 220 | 6.6 | 2 | 8 | Surface Mount | 60W|62.5VA | Non-Latching | 3 | 100000 | Gull Wing | Active | 10 | 5.65 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||||
HF115FK/12-H3T
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 33.33 | 360 | 8.4VDC | 13 | 1.2VDC | 400 | 12.7 | 16 | 6 | Through Hole | 4kVA | Non-Latching | 10 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||
HF49FD/012-1H11F
Power Relay 12VDC 5A SPST(20x5x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 12 | 10 | 1.2K | 8.4VDC | 3 | 0.6VDC | 250 | 30 | 5 | 5 | 4 | Through Hole | 1.2kVA|150W | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | Active | 20 | 12.5 | 1 Form A | No | No | No | No | EAR99 | No | ||||||||||||
HF3FA/012-HSTF
Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 12 | 30 | 400 | 9VDC | 7.2 | 1.2VDC | 277 | 28 | 15.2 | 15 | 4 | Through Hole | 280W|2.7kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | 19 | 15.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No |