HONGFA EUROPE GMBH Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Number of Poles | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Maximum Voltage Rating | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF118F/012-1Z1
Power Relay 12VDC 10A SPDT(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 19.35 | 620 | 8.4VDC | 8 | 1.2VDC | 440 | 125 | 10.1 | 10 | 5 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | PC Pin | No | 28.5 | 12.5 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
HF115F-Q/024-1H3
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HFD27/005-H
Signal Relay 5VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 5 | 29.94 | 167 | 4VDC | 5 | 0.5VDC | 240 | 120 | 10 | 2 | 8 | Through Hole | 60W|125VA | Non-Latching | 7 | 100000 | PC Pin | DIP | Active | 20.2 | 11.5 | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||
HF115F/009-1ZS3B
Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 9 | 44.55 | 202 | 6.3VDC | 13.5 | 0.9VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||||
| HF33F/024-HSLT Power Relay 24VDC 10A SPST-NO(20.5x10.2x15.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 24 | 8.57 | 2.8K | 18VDC | 7 | 1.2VDC | 277 | 30 | 10.2 | 10 | 4 | Through Hole | Non-Latching | 8 | No | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | EAR99 | No | |||||||||||||||||||
| 14FF-1Z-C2 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HF115FP/A230-1Z3B
Power Relay 230VAC 16A SPDT(29x13x25.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 230 | 3.2 | 32.5K | 172.5VAC | 16 | 34.5VAC | 440 | 13 | 16 | 8 | Through Hole | 4kVA | Latching Single Coil | 15 | Yes | 30000 | PC Pin | No | DIP | Active | 29 | 25.5 | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HF170F/12-2HTF
Power Relay 12VDC 40A DPST-NO(36x30x40)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO | 12 | 156.65 | 76.6 | 9VDC | 66 | 0.6VDC | 480 | 30 | 40 | 6 | Through Hole | Non-Latching | 30 | No | PC Pin | No | 36 | 40 | 2 Form A | No | EAR99 | No | ||||||||||||||||||||
HF115F-Q/012-1H
Power Relay 12VDC 20A SPST-NO(41x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 33.33 | 360 | 8.4VDC | 16 | 1.2VDC | 440 | 300 | 12.7 | 20 | 6 | Through Hole | Non-Latching | 15 | No | Quick Connect | No | DIP | 41 | 15.7 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||||
HF115FP/A230-2Z4B
Power Relay 230VAC 8A DPDT(29x13x25.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 230 | 6.6 | 32.5K | 172.5VAC | 16 | 34.5VAC | 440 | 13 | 8 | 8 | Through Hole | 2kVA | Latching Single Coil | 15 | Yes | 50000 | PC Pin | No | DIP | Active | 29 | 25.5 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HFD4/12
Signal Relay 12VDC 2A DPDT( (10mm 6.5mm 5.4mm)) THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 12 | 11.67 | 1.028K | 9VDC | 0.8 | 1.2VDC | 250 | 220 | 6.5 | 2 | 8 | Through Hole | 60W|62.5VA | Non-Latching | 3 | 100000 | PC Pin | DIP | 10 | 5.4 | Tape and Reel | 2 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| HF46F-G/12-HS1T Power Relay 12VDC 10A SPST-NO(20.5x7x15.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 16.67 | 720 | 9VDC | 3 | 0.6VDC | 277 | 7 | 10 | 4 | Through Hole | 300W|2.77kVA | Non-Latching | 10 | No | 60000 | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
HF118FK/12-Z1T
Power Relay 12VDC 8A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 19.35 | 620 | 8.4VDC | 8 | 1.2VDC | 440 | 125 | 10.1 | 8 | 5 | Through Hole | 240W|2kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | Unconfirmed | 28.5 | 12.5 | 1 Form C | No | No | No | No | EAR99 | No | ||||||||||||
HFD27/012-M
Signal Relay 12VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 12 | 26.66 | 450 | 9VDC | 5 | 1.2VDC | 240 | 120 | 10 | 2 | 8 | Through Hole | 60W|125VA | Non-Latching | 7 | 100000 | PC Pin | DIP | 20.2 | 11.5 | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||
HFD2/005-S-L2-D
Power Relay 5VDC 3A DPDT(20.2mm 10.2mm 10.6mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 5 | 29.94 | 167 | 4VDC | 4.5 | 4VDC | 250 | 220 | 10.2 | 3 | 8 | Through Hole | 90W|125VA | Latching Double Coil | 4.5 | No | 50000 | PC Pin | No | DIP | 20.2 | 10.6 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HF32FA-G/012-HSL2
Power Relay 12VDC 10A SPST-NO(17.6x10.1x12.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 19.35 | 620 | 9VDC | 4.6 | 0.6VDC | 250 | 10.1 | 10 | 4 | Through Hole | Non-Latching | 8 | No | PC Pin | No | 17.6 | 12.7 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
HF115F-T/012-1ZS3A
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 33.33 | 360 | 8.4VDC | 13.5 | 1.2VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | 4kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| HFV6/012H-T PCB Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HF115FK/24-Z3T
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 16.67 | 1.44K | 16.8VDC | 13 | 2.4VDC | 400 | 12.7 | 16 | 8 | Through Hole | 4kVA | Non-Latching | 10 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
HFD23/005-1ZP
Signal Relay 5VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | SPDT | 5 | 40 | 125 | 3.375VDC | 2.2 | 0.5VDC | 125 | 60 | 7.5 | 2 | 6 | Through Hole | 30W|62.5VA | Non-Latching | 5 | 90000 | PC Pin | DIP | Active | 12.5 | 10 | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||
HF118F/024-1HS5T
Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.5mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 24 | 10.21 | 2.35K | 16.8VDC | 8 | 2.4VDC | 440 | 125 | 10.1 | 8 | 4 | Through Hole | 300W|2.5kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | 28.5 | 12.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
HFD2/005-S-D
Power Relay 5VDC 3A DPDT(20.2mm 10.2mm 10.6mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 5 | 29.94 | 167 | 4VDC | 4.5 | 0.5VDC | 250 | 220 | 10.2 | 3 | 8 | Through Hole | 90W|125VA | Non-Latching | 4.5 | No | 50000 | PC Pin | No | DIP | 20.2 | 10.6 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HF33F/024-ZS3
Power Relay 24VDC 3A SPDT(20.5x10.2x15.3)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 18.75 | 1.28K | 18VDC | 7 | 1.2VDC | 277 | 30 | 10.2 | 3 | 5 | Through Hole | 90W|750VA | Non-Latching | 8 | No | 100000 | PC Pin | No | 20.5 | 15.3 | 1 Form C | No | No | No | No | EAR99 | No | ||||||||||||||
HF46F/24-HS1
Power Relay 24VDC 5A SPST(20.5x7x15.3)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 24 | 8.33 | 2.88K | 18VDC | 3 | 1.2VDC | 277 | 30 | 7 | 5 | 4 | Through Hole | 150W|1.385kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
HF187F/12-4HBTF
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No |