HONGFA EUROPE GMBH Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Number of Poles | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Maximum Voltage Rating | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF3FA/012-HTF(335)
Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST | 12 | 30 | 400 | 9VDC | 7.2 | 1.2VDC | 277 | 28 | 15.2 | 15 | 4 | Through Hole | 280W|2.7kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | 19 | 15.5 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
HF3FA/012-ZSTF
Power Relay 12VDC 10(NO)/5(NC)A SPDT(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 30 | 400 | 9VDC | 7.2 | 1.2VDC | 277(NO)/250(NC) | 28 | 15.2 | 10(NO)/5(NC) | 5 | Through Hole | 280W|2.77kVA | Non-Latching | 10 | No | 50000 | PC Pin | No | 19 | 15.5 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
| HFKC/006-ZST Power Relay 6VDC 30A SPDT THT |
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 6 | 95.24 | 63 | 3.5VDC | 4 | 0.8VDC | 16 | 30 | 5 | Through Hole | Non-Latching | 10 | No | 300000 | PC Pin | No | 1 Form C | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| 41F-1Z-C2-3 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HF170F/12-2H1DTF
Power Relay 12VDC 40A DPST-NO/SPST-NC(36x30x40)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPST-NO|SPST-NC | 12 | 156.65 | 76.6 | 9VDC | 66 | 0.6VDC | 480|277 | 30 | 30 | 40 | 8 | Through Hole | Non-Latching | 30 | No | PC Pin | No | 36 | 40 | 2 Form A|1 Form B | No | No | No | No | EAR99 | No | ||||||||||||||||
HF41F/24-ZS
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 7.07 | 3.39K | 18VDC | 5 | 1.2VDC | 400 | 300 | 5 | 6 | 5 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 30000 | PC Pin | No | DIP | Active | 28 | 15 | 1 Form C | No | No | No | No | EAR99 | No | ||||||||||||
HF41F/24-ZSTG
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 7.08 | 3.39K | 18VDC | 5 | 1.2VDC | 400 | 300 | 5 | 6 | 5 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 30000 | PC Pin | No | SIP | 28 | 15 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| 41F-1Z-C2-1 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HF41F/24-ZST
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 7.07 | 3.39K | 18VDC | 5 | 1.2VDC | 400 | 300 | 5 | 6 | 5 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 30000 | PC Pin | No | DIP | 28 | 15 | 1 Form C | No | No | No | No | EAR99 | No | |||||||||||||
HFD31/5
Signal Relay 5VDC 2A DPDT(14x9x5.4)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 5 | 28.09 | 178 | 3.75VDC | 1.8 | 0.5VDC | 250 | 220 | 9 | 2 | 10 | Through Hole | 30W|62.5VA | Non-Latching | 3 | PC Pin | DIP | Active | 14 | 5.4 | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||||
HF115F-I/005-1HS3A
Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 5 | 80.65 | 62 | 3.5VDC | 13.5 | 0.5VDC | 440 | 300 | 12.7 | 16 | 6 | Through Hole | 4kVA | Non-Latching | 15 | No | 75000 | PC Pin | No | DIP | 29 | 15.7 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||||||
HF41F/12-ZST
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 14.15 | 848 | 9VDC | 5 | 0.6VDC | 400 | 300 | 5 | 6 | 5 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 30000 | PC Pin | No | SIP | 28 | 15 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
HF41F/12-ZT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 14.15 | 848 | 9VDC | 5 | 0.6VDC | 400 | 300 | 5 | 6 | 5 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 30000 | PC Pin | No | SIP | 28 | 15 | 1 Form C | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
HF41F/24-HS
Power Relay 24VDC 6A SPST-NO(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 24 | 7.08 | 3.39K | 18VDC | 5 | 1.2VDC | 400 | 300 | 5 | 6 | 4 | Through Hole | 180W|1.5kVA | Non-Latching | 8 | No | 60000 | PC Pin | No | SIP | 28 | 15 | 1 Form A | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| HF33F/024-HSLT Power Relay 24VDC 10A SPST-NO(20.5x10.2x15.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 24 | 8.57 | 2.8K | 18VDC | 7 | 1.2VDC | 277 | 30 | 10.2 | 10 | 4 | Through Hole | Non-Latching | 8 | No | PC Pin | No | 20.5 | 15.3 | 1 Form A | No | No | No | No | EAR99 | No | ||||||||||||||||
HF115F/006-2Z4B
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HF115F/024-1Z1A
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 24 | 16.66 | 1.44K | 16.8VDC | 13.5 | 2.4VDC | 440 | 300 | 12.7 | 12 | 5 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 29 | 15.7 | 1 Form C | No | No | No | No | EAR99 | No | ||||||||||||||||
HF115F/012-1H3AF
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPST-NO | 12 | 33.33 | 360 | 8.4VDC | 13.5 | 1.2VDC | 440 | 300 | 12.7 | 16 | 6 | Through Hole | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||
HF115F/006-2ZS4A
Miniature High Power Relay
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 13.5 | 440 | 300 | 12.7 | Through Hole | Non-Latching | 15 | No | PC Pin | No | 29 | 15.7 | 2 Form C | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HF115F/012-2Z4A
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 12 | 33.33 | 360 | 8.4VDC | 13.5 | 1.2VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | Tray|Tube | 2 Form C | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HF115F/048-2Z4B
Power Relay 48VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 48 | 8.33 | 5.76K | 33.6VDC | 13.5 | 4.8VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 2 Form C | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
| HF14FW/024-ZSPTF Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HF115F/012-1ZS3B
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | SPDT | 12 | 33.33 | 360 | 8.4VDC | 13.5 | 1.2VDC | 440 | 300 | 12.7 | 16 | 8 | Through Hole | 4kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 1 Form C | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
HF115F/024-2Z4BF
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 24 | 16.67 | 1.44K | 16.8VDC | 13.5 | 2.4VDC | 440 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 2 Form C | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
HF115F/024-2Z4A
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | DPDT | 24 | 16.67 | 1.44K | 16.8VDC | 13.5 | 2.4VDC | 400 | 300 | 12.7 | 8 | 8 | Through Hole | 2kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 29 | 15.7 | 2 Form C | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |