Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR05F301JODP
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.1%FR) 125°C
|
Bestand
1
13,592 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 300pF | 5% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.7 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CM05FD101FO3
Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
233
Von 4,2621 € bis 4,60 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1% | 500VDC | Radial | 11.7 X 4.6 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD5FY361JO3
Cap Mica 360pF 50V 5% (6.9 X 4.8 X 6.1mm) Radial 3mm 125°C
|
Bestand
60
Von 11,1578 € bis 14,0945 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 360pF | 5% | 50VDC | Radial | 6.9 X 4.8 X 6.1 | 3 | 6.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS801T450V4L
Cap Aluminum Lytic 800uF 450V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.108 Ohm 4.4A 2000h 85°C
|
Bestand
13
Von 71,5379 € bis 72,2656 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 800uF | -10% to 50% | 450VDC | Standard | 0.108 | 4.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS651T350V3C
Cap Aluminum Lytic 650uF 350V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.212 Ohm 2.7A 2000h 85°C
|
Bestand
34
Von 36,7652 € bis 50,8337 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 650uF | -10% to 50% | 350VDC | Standard | 0.212 | 2.7 | 2000 | 2860@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS401T450R5L
Cap Aluminum Lytic 400uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.198 Ohm 2.9A 2000h 85°C
|
Bestand
86
Von 32,3644 € bis 33,1528 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | -10% to 50% | 450VDC | Standard | 0.198 | 2.9 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
|
Bestand
44
22,5841 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 380uF | -10% to 50% | 350VDC | Standard | 0.318 | 2 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS383U016V3C
Cap Aluminum Lytic 38000uF 16V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.021 Ohm 8.6A 2000h 85°C
|
Bestand
3
35,3271 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 38000uF | -10% to 75% | 16VDC | Standard | 0.021 | 8.6 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS253U075X4C
Cap Aluminum Lytic 25000uF 75V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.014 Ohm 15A 2000h 85°C
|
Bestand
4
66,1669 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | -10% to 75% | 75VDC | Standard | 0.014 | 15 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS243U016R3C
Cap Aluminum Lytic 24000uF 16V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.032 Ohm 5.6A 2000h 85°C
|
Bestand
2
40,3689 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 24000uF | -10% to 75% | 16VDC | Standard | 0.032 | 5.6 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS251T250R2C
Cap Aluminum Lytic 250uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.278 Ohm 1.6A 2000h 85°C
|
Bestand
19
Von 40,5508 € bis 40,9234 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 250uF | -10% to 50% | 250VDC | Standard | 0.278 | 1.6 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV30FK182FO3
Cap Mica 0.0018uF 2500V 1% (20.6 X 9.4 X 22.9mm) Radial 11.1mm 125°C T/R
|
Bestand
8
Von 28,8993 € bis 38,2465 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 1% | 2500VDC | No | Radial | 20.6 X 9.4 X 22.9 | 11.1 | 22.9(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM04ED620JO3
Cap Mica 62pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
50
4,548 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 62pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM04ED680JO3
Cap Mica 68pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
50
4,548 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 68pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM04ED560FO3
Cap Mica 56pF 500V 1% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
90
8,1864 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 56pF | 1% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM04FD101FO3
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Bestand
85
Von 8,0045 € bis 8,325 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1% | 500VDC | Radial | 9.4 X 5.1 X 8.9 | 3.6 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM05ED270GO3
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
949
Von 3,1879 € bis 3,6037 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM05ED560GO3
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
450
3,0675 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 56pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
PVC6168
Cap Film 0.068uF 600V PET 10% (15.2 X 30.5mm) Radial 24.6mm 125°C
|
Bestand
156
0,6757 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 10% | 200VAC|600VDC | PET | Radial | 15.2 X 30.5 | 24.6 | 15.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
PSU8865
Cap Aluminum Lytic 88uF 165VAC 20% (36.51 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
46
Von 13,1069 € bis 16,5634 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 88uF | 20% | 165VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.51 X 85.73 | 85.73 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PVC4025
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125°C
|
Bestand
526
1,1695 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.25uF | 10% | 400VDC|200VAC | PET | Radial | 16.5 X 40.6 | 34.1 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
SFP44S3K238B-F
Cap Film 3uF 440VAC PP 10%( 47.498 X 60.452mm) Bracket Mount Metal Cylindrical Can 70°C
|
Bestand
65
8,5069 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run and Power Supply | 3uF | 10% | 440VAC | PP | Metal Cylindrical Can | Dual Tab Connector | 47.498 X 60.452 | 60.452 | 47.498 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SLPX331M220A3P3
Cap Aluminum Lytic 330uF 220V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.59A 3000h 85°C
|
Bestand
782
Von 1,4467 € bis 1,49 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 220VDC | Standard | 0.603 | 1.59 | 3000 | 808.33@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
TDC226M016WSF-F
Solid Tantalum Capacitors
|
Bestand
135
0,8923 €
pro Stück
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 20% | 16VDC | 2 | Dipped | Radial | 6.35 X 12.7 | 6.35 | 12.7(Max) | 6.35(Max) | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
Bestand
98
Von 7,6753 € bis 7,9698 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 300uF | -10% to 150% | 35VDC | Standard | 1.45 | 0.195 | 2000 | 115 | 2 | Axial | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No |