Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381LQ221M420H452
Cap Aluminum Lytic 220uF 420V 20% (22 X 45mm) Snap-In 10mm 0.9 Ohm 1.05A 2000h 105°C
|
Bestand
99
Von 5,6581 € bis 6,7207 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 420VDC | 20% | 0.9 | Low | High Ripple Current | 1.05 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LP152M050A1P3
Cap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.225 Ohm 0.983A 1000h 105°C
|
Bestand
162
0,9432 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 50VDC | 20% | 0.225 | Standard | 0.983 | Aluminum Cylindrical Can | 20 | 1000 | Snap-In | 2 | 10 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225P56291WD3
Cap Film 0.0056uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85°C
|
Bestand
38
2,246 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0056uF | 100VDC|70VAC | 10% | Wound | PET | Radial | 9.5 | 17.8 X 6.4 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CDV16FF122JO3F
Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Bestand
572
Von 3,559 € bis 3,8354 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 1000VDC|350VAC | 5% | Radial | 5.9 | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AFK227M50G24VT-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,1117 € bis 0,804 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.18 | Low | High Vibration|Long Life|Low ESR|Low Impedance | 0.67 | 110@2Min | Cylindrical with Vibration Proof | 0.1 | 2000 | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
381LX562M035H032
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 2.4A 3000h 105°C
|
Bestand
5.600
1,9782 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.071 | Low | 2.4 | 1328.16@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225P15492XD3
Cap Film 0.15uF 200V PET 10% (20.3 X 10.4 X 18.8mm) Radial Wound 9.5mm 85°C
|
Bestand
2.497
Von 1,4426 € bis 2,0818 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.15uF | 200VDC|140VAC | 10% | Wound | PET | Radial | 9.5 | 20.3 X 10.4 X 18.8 | 18.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
BLH225K112A052
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
394
Von 1,7881 € bis 2,8766 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
715P10456LD3
Cap Film 0.1uF 600V PP 5% Radial Wound 85°C
|
Bestand
87
Von 5,7592 € bis 6,4442 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 600VDC|200VAC | 5% | Wound | PP | Radial | 18.3 | Non Polar | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SLPX471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2.54A 3000h 85°C
|
Bestand
55
Von 5,3558 € bis 8,5952 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 400VDC | 20% | 0.423 | Standard | 2.54 | 1300.77@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
330102U100JL2
Cap Aluminum Lytic 1000uF 100V -10% to 75% (25.8 X 54.6mm) Radial 0.093 Ohm 3.43A 10000h 105°C
|
Bestand
69
Von 47,4679 € bis 50,0421 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | -10% to 75% | 0.093 | Low | 3.43 | 4000@5Min | 10000 | Radial | 3 | 25.8 X 54.6 | 54.6 | 25.8 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CD10CD150JO3
Cap Mica 15pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Bestand
7
0,728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 15pF | 500VDC | 5% | Radial | 3.6 | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
775
Von 1,6158 € bis 1,6251 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | 0.035 | Low | 1.8 | 528@2Min | Cylindrical | 0.2 | 5000 | 2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CD19FD511GO3F
Cap Mica 510pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
|
Bestand
220
Von 1,6387 € bis 1,662 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 510pF | 500VDC | 2% | Radial | 8.7 | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
| 156PMC400KSP0 Metallized Polypropylene Film Capacitors |
Bestand
3
13,2945 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 10% | PP | Non Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
MLP221M300EK1A
Cap Aluminum Lytic 220uF 300V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.597 Ohm 1.5A 2000h 85°C
|
Bestand
51
Von 81,4513 € bis 113,707 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 300VDC | 20% | 0.597 | Standard | 1.5 | Flatpack | 2000 | Radial | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
MXT105K305H20
EMI/RFI Suppression Capacitor
|
Bestand
1.200
Von 0,5183 € bis 0,8206 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
715P10352JD3
Cap Film 0.01uF 200V PP 5%( 17.8 X 6.4 X 7.9mm) Radial Wound 9.5mm 105°C
|
Bestand
25
Von 1,1543 € bis 1,3554 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 200VDC|155VAC | 5% | Wound | PP | Radial | 2 | 9.5 | 17.8 X 6.4 X 7.9 | 7.9(Max) | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SN100M100ST
Cap Aluminum Lytic 10uF 100V 20% (10 X 12mm) Radial 5mm 13.27 Ohm 0.1A 1000h 85°C
|
Bestand
2.194
Von 0,3801 € bis 0,4146 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 100VDC | 20% | 13.27 | Standard | 0.1 | 34@2Min | Aluminum Cylindrical Can | 1000 | Radial | 2 | 5 | 10 X 12 | 12 | 10 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CD19FD681JO3F
Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
Bestand
2.250
Von 2,531 € bis 3,0666 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 500VDC | 5% | Radial | 8.7 | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
405PHC600K
Cap Film 4uF 600V PP 10%( 27 X 46mm) Axial 0.0036 Ohm 100°C Bulk
|
Bestand
10
4,5222 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 4uF | 600VDC|330VAC | 10% | 0.0036 | High Capacitance|Low ESR|Low Self Inductance | PP | Axial | 2 | 27 X 46 | 27(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CD5FA181JO3F
Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
|
Bestand
400
5,2003 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 100VDC | 5% | Radial | 3 | 6.9 X 4.6 X 6.1 | 6.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
380LX822M063A032
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.05 Ohm 6A 3000h 85°C
|
Bestand
161
Von 5,8914 € bis 6,0987 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 63VDC | 20% | 0.05 | Standard | 6 | 2156.25@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
168473J63A
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
862
0,3801 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 63VDC|40VAC | 5% | Wound | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
AVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
1.900
Von 0,0934 € bis 0,0663 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 35VDC | 20% | 42.4 | Standard | 0.022 | 3@2Min | Cylindrical | 0.12 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |