Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WMF6P33K-F
Cap Film 0.33uF 600V/630V PET 10% (19 X 50.8mm) Axial 125°C
|
Bestand
1.900
Von 3,9945 € bis 4,5144 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.33uF | 10% | 600VDC|630VDC | PET | Axial | 19 X 50.8 | 19(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMF6P15K-F
Cap Film 0.15uF 600V/630V PET 10% (17.4 X 34.9mm) Axial 125°C
|
Bestand
398
2,4695 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.15uF | 10% | 600VDC|630VDC | PET | Axial | 17.4 X 34.9 | 17.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
226CKS350M
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 18.0858 Ohm 0.21A 2000h 85°C
|
Bestand
11.909
Von 0,2909 € bis 0,3411 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 350VDC | Standard | 18.0858 | 0.21 | 2000 | 241@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
225MSR250K
Cap Film 2.2uF 250V PET 10%( 30.5 X 12 X 22mm) Radial 27.5mm 125°C
|
Bestand
129
Von 1,1153 € bis 1,237 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 10% | 250VDC|160VAC | PET | 2 | Radial | 30.5 X 12 X 22 | 27.5 | 22(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| AXLH472P025EL High Temperature Axial Leaded Aluminum Electrolytic Capacitors |
Bestand
50
5,2163 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
225TTA450M
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 21mm) Axial 188.394 Ohm 0.031A 2000h 85°C Bulk
|
Bestand
142
Von 1,0129 € bis 1,0564 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | Standard | 188.394 | 0.031 | 2000 | 139.6@1Min | 2 | Axial | 10 X 21 | 10 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HZC337M025G24T-F
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
406
Von 0,9679 € bis 1,0336 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Very Low | 0.02 | Very Low ESR|Low Leakage Current|High Ripple Current | 2 | 4000 | 82.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
107RSS6R3M
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 4.145 Ohm 0.09A 1000h 85°C Bulk
|
Bestand
29.590
Von 0,0546 € bis 0,0594 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Standard | 4.145 | Low Profile|Small Size | 0.09 | 1000 | 6.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 7 | 2.5 | 7 | 6.3 | Polar | Bulk | 0.25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
105RSS050M
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 165.786 Ohm 0.01A 1000h 85°C Bulk
|
Bestand
48.098
Von 0,0417 € bis 0,0514 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | Standard | 165.786 | 0.01 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 7 | 1.5 | 7 | 4 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
223MKP275KB
Cap Film Suppression X2 0.022uF 310VAC PP 10%( 18 X 4 X 9mm) Radial Plastic Rectangular Can 15mm 110°C
|
Bestand
15.000
Von 0,0942 € bis 0,1171 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.022uF | 10% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 18 X 4 X 9 | 15 | 9 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
105MMR250K
Cap Film 1uF 250V PET 10% (18.5 X 8 X 15mm) Radial 15mm 1.768 Ohm 105°C Bulk
|
Bestand
580
Von 0,3343 € bis 0,3653 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|150VAC | 1.768 | PET | Radial | 18.5 X 8 X 15 | 15 | 15(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
228CKE016MLU
Cap Aluminum Lytic 2200uF 16V 20% (10 X 21mm) Radial 5mm 0.1507 Ohm 0.71A 2000h 105°C
|
Bestand
788
Von 0,423 € bis 0,4623 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Standard | 0.1507 | 0.71 | 2000 | 1056@1Min|352@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 21 | 5 | 21 | 10 | Polar | 0.16 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
336TTA350M
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 10.048 Ohm 0.21A 2000h 85°C Bulk
|
Bestand
62
Von 2,3976 € bis 2,6055 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 350VDC | Standard | 10.048 | 0.21 | 2000 | 1195@1Min | 2 | Axial | 16 X 31.5 | 16 | Polar | Bulk | 0.25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
942C16P1K-F
Cap Film 0.1uF 1600V PP 10%( 22.5 X 34mm) Axial 0.004 Ohm 105°C
|
Bestand
500
Von 3,0154 € bis 3,258 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1600VDC|460VAC | 0.004 | PP | Wound | Axial | 22.5 X 34 | 22.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
226CKE250MLU
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 11.304 Ohm 0.18A 2000h 105°C
|
Bestand
94
0,2646 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | Standard | 11.304 | 0.18 | 2000 | 205@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP471M200C5P3
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.423 Ohm 1.6A 3000h 105°C
|
Bestand
1.000
Von 1,8456 € bis 1,9496 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 200VDC | Low | 0.423 | 1.6 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
381LX221M400J452
Cap Aluminum Lytic 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1.1A 3000h 105°C
|
Bestand
1.173
Von 8,3963 € bis 9,878 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 0.754 | 1.1 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 45 | 10 | 45 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| AXLH152P040ED High Temperature Axial Leaded Aluminum Electrolytic Capacitors |
Bestand
1.000
Von 3,3273 € bis 3,5959 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 1500uF | -10% to 30% | 40VDC | 2000 | 2 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SLPX333M016E7P3
Cap Aluminum Lytic 33000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.02 Ohm 5.6A 3000h 85°C
|
Bestand
150
2,1229 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | 20% | 16VDC | Standard | 0.02 | 5.6 | 3000 | 2179.91@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 10 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MC12FA101D-F
Cap Mica 100pF 100V 0.5pF( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
300
Von 6,6893 € bis 7,2699 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 0.5pF | 100VDC | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
103MMR630K
Cap Film 0.01uF 630V PET 10%( 13 X 5 X 8mm) Radial 10mm 176.839 Ohm 105°C Bulk
|
Bestand
40.802
0,0434 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 10% | 630VDC|220VAC | 176.839 | PET | Radial | 13 X 5 X 8 | 10 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
103MWR400K
Cap Film 0.01uF 400V PET 10%( 5 X 11.5mm) Axial 141.471 Ohm 105°C Bulk
|
Bestand
691
Von 0,2546 € bis 0,2934 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 10% | 200VAC|400VDC | 141.471 | PET | Axial | 5 X 11.5 | 5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SLPX682M035E1P3
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.078 Ohm 3.09A 3000h 85°C
|
Bestand
200
Von 1,0017 € bis 1,0268 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | Standard | 0.078 | 3.09 | 3000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 25 | 10 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX682M050E5P3
Cap Aluminum Lytic 6800uF 50V 20% (30 X 35mm) Snap-In 10mm 0.068 Ohm 3.93A 3000h 85°C
|
Bestand
105
0,9956 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 50VDC | Standard | 0.068 | 3.93 | 3000 | 1749.29@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 35 | 10 | 35 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX682M035A7P3
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.078 Ohm 2.97A 3000h 85°C
|
Bestand
2.500
1,2304 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | Standard | 0.078 | 2.97 | 3000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 40 | 10 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No |