Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224MSR102K
Metallized Polyester Capacitor
|
Bestand
119
Von 0,5837 € bis 0,6132 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 1000VDC|250VAC | 10% | 15 | Radial | PET | 18 X 6 X 11.5 | 11.5(Max) | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| 158CKS035M Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 0.155 Ohm 1.59A 2000h 85°C |
Bestand
3.900
Von 0,4836 € bis 0,5461 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 35VDC | 20% | 0.155 | Standard | Aluminum Cylindrical Can | 1.59 | 525@2Min|1575@1Min | 5 | 0.12 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
226TTA350M
Cap Aluminum Lytic 22uF 350V 20% (13 X 31mm) Axial 15.072 Ohm 0.15A 2000h 85°C Bulk
|
Bestand
30
Von 2,2425 € bis 2,3231 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | 15.072 | Standard | 0.15 | 810@1Min | 0.25 | Axial | 2000 | 2 | 13 X 31 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
127KXM050M
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 1.3816 Ohm 0.95A 3000h 105°C Bulk
|
Bestand
1.078
Von 0,1894 € bis 0,2171 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 120uF | 50VDC | 20% | 1.3816 | Low | Aluminum Cylindrical Can | 0.95 | 60@2Min | 3.5 | 0.1 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
478CKS016M
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.085 Ohm 2.49A 2000h 85°C
|
Bestand
93
1,0926 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | 0.085 | Standard | Aluminum Cylindrical Can | 2.49 | 752@2Min | 7.5 | 0.22 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
227CKE025MGM
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.055 Ohm 0.2A 2000h 105°C
|
Bestand
895
0,0899 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 1.055 | Standard | Aluminum Cylindrical Can | 0.2 | 165@1Min|55@2Min | 2.5 | 0.14 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227CKS160MQW
Cap Aluminum Lytic 220uF 160V 20% (16 X 30mm) Radial 7.5mm 1.13 Ohm 0.9A 2000h 85°C
|
Bestand
4.353
Von 0,5034 € bis 0,5685 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 160VDC | 20% | 1.13 | Standard | Aluminum Cylindrical Can | 0.9 | 1066@2Min | 7.5 | 0.2 | Radial | 2000 | 2 | 16 X 30 | 30 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
338TTA010M
Cap Aluminum Lytic 3300uF 10V 20% (13 X 31mm) Axial 0.131 Ohm 1.435A 2000h 85°C
|
Bestand
247
Von 1,947 € bis 2,1168 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 10VDC | 20% | 0.131 | Standard | 1.435 | 990@1Min|330@2Min | 0.24 | Axial | 2000 | 2 | 13 X 31 | 31 | 13 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
225CKE100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 60.286 Ohm 0.035A 2000h 105°C
|
Bestand
17.956
Von 0,0561 € bis 0,0692 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2.2uF | 100VDC | 20% | 60.286 | Standard | Aluminum Cylindrical Can | 0.035 | 2.2@2Min | 2 | 0.08 | Radial | 2000 | High Voltage|Small Size | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 226TXK450M Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.086 Ohm 0.51A 5000h 105°C |
Bestand
139
Von 1,2374 € bis 1,3724 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | 18.086 | Low | Aluminum Cylindrical Can | 0.51 | 604@2Min | 7.5 | 0.24 | Radial | 5000 | 2 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
105MPW250K
Cap Film 1uF 250V PP 10%( 13 X 34mm) Axial 0.177 Ohm 105°C Bulk
|
Bestand
45
1,5603 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 250VDC|200VAC | 10% | 0.177 | Axial | PP | 13 X 34 | 13(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
338CKS050M
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35mm) Radial 7.5mm 0.0804 Ohm 3.22A 2000h 85°C
|
Bestand
175
Von 3,2121 € bis 3,2675 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 50VDC | 20% | 0.0804 | Standard | Aluminum Cylindrical Can | 3.22 | 1650@2Min | 7.5 | 0.14 | Radial | 2000 | 2 | 18 X 35 | 35 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
474TTA100M
Cap Aluminum Lytic 0.47uF 100V 20% (5 X 13mm) Axial 352.737 Ohm 0.01A 2000h 85°C
|
Bestand
698
Von 0,2245 € bis 0,2573 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.47uF | 100VDC | 20% | 352.737 | Standard | 0.01 | 4@1Min|3@2Min | 0.1 | Axial | 2000 | 2 | 5 X 13 | 13 | 5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
338CKE035M
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 0.0905 Ohm 1.82A 2000h 105°C
|
Bestand
362
Von 1,2187 € bis 1,3924 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 35VDC | 20% | 0.0905 | Standard | Aluminum Cylindrical Can | 1.82 | 3465@1Min|1155@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
157TTA035M
Cap Aluminum Lytic 150uF 35V 20% (8 X 20mm) Axial 1.5473 Ohm 0.27A 2000h 85°C
|
Bestand
2.170
Von 0,3105 € bis 0,3505 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | 1.5473 | Standard | 0.27 | 157.5@1Min|52.5@2Min | 0.14 | Axial | 2000 | 2 | 8 X 20 | 20 | 8 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
224MWR102K
Cap Film 0.22uF 1000V PET 10%( 14.5 X 34mm) Axial 6.431 Ohm 105°C Bulk
|
Bestand
62
Von 1,7124 € bis 1,7859 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 1000VDC|250VAC | 10% | 6.431 | Axial | PET | 14.5 X 34 | 14.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
205PPA122K
Cap Film 2uF 1200V PP 10%( 39 X 55mm) Axial 0.0026 Ohm 85°C Bulk
|
Bestand
171
Von 10,4507 € bis 11,3623 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 2uF | 500VAC|1200VDC | 10% | 0.0026 | Axial | PP | 39 X 55 | 39(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
683MSR250K
Cap Film 0.068uF 250V PET 10%( 12.5 X 5 X 10mm) Radial 10mm 125°C
|
Bestand
11.500
Von 0,1202 € bis 0,1459 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 250VDC|160VAC | 10% | 10 | Radial | PET | 2 | 12.5 X 5 X 10 | 10(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
158CKH035M
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.1547 Ohm 1.14A 2000h 105°C
|
Bestand
464
Von 1,0527 € bis 1,2028 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 35VDC | 20% | 0.1547 | Standard | Aluminum Cylindrical Can | 1.14 | 1575@1Min|525@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
158KXM016M
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 0.1768 Ohm 2.36A 5000h 105°C Bulk
|
Bestand
426
Von 0,3974 € bis 0,4175 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | 0.1768 | Low | Aluminum Cylindrical Can | 2.36 | 240@2Min | 5 | 0.18 | Radial | 5000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
108LBB250M2DG
Cap Aluminum Lytic 1000uF 250V 20% (30 X 45mm) Snap-In 10mm 0.16579 Ohm 4.28A 3000h 85°C
|
Bestand
100
Von 3,816 € bis 4,4884 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 250VDC | 20% | 0.16579 | Aluminum Cylindrical Can | 4.28 | 1500@5Min | 10 | 0.1 | Snap-In | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
NLW25-25
Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 0.082A 1000h 105°C
|
Bestand
37
2,609 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25uF | 25VDC | -10% to 75% | 10.6 | Standard | 0.082 | 7 | Axial | 1000 | 2 | 8.128 X 17.526 | 8.128 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CGS222U075R2C
Cap Aluminum Lytic 2200uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.041 Ohm 4.2A 2000h 85°C
|
Bestand
4
37,8396 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 75VDC | -10% to 75% | 0.041 | Standard | Aluminum Cylindrical Can | 4.2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLP771M150EA1A
Cap Aluminum Lytic 770uF 150V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.238 Ohm 2.7A 2000h 85°C
|
Bestand
9
Von 99,9756 € bis 103,8228 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 770uF | 150VDC | 20% | 0.238 | Standard | Flatpack | 2.7 | Radial | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CMR07F822JODR
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
|
Bestand
48
Von 57,5696 € bis 62,162 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0082uF | 500VDC | 5% | 10.8 | Radial | 20.1 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |