Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD42FD473JO3F
Cap Mica 0.047uF 500V 5% (37.3 X 11.4 X 23.1mm) Radial 27mm 125°C
|
Bestand
24
Von 57,1341 € bis 61,716 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 5% | 500VDC | 27 | Radial | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS251T250R2C
Cap Aluminum Lytic 250uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.278 Ohm 1.6A 2000h 85°C
|
Bestand
27
Von 40,4007 € bis 41,1498 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 250uF | -10% to 50% | 250VDC | Standard | 0.278 | 1.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS153U100W5L
Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.043 Ohm 8.6A 2000h 85°C
|
Bestand
12
32,6916 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | -10% to 75% | 100VDC | Standard | 0.043 | 8.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLP171M450EA1A
Cap Aluminum Lytic 170uF 450V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.973 Ohm 1.3A 2000h 85°C
|
Bestand
5
Von 161,655 € bis 204,3554 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 170uF | 20% | 450VDC | Standard | 0.973 | 1.3 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
WMF4D1KR-F+AB
Cap Film 0.001uF 400V PET 10% (4.8 X 17.4mm) Axial 125°C
|
Bestand
1.000
Von 0,5226 € bis 0,5401 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 10% | 400VDC|200VAC | PET | Axial | 4.8 X 17.4 | 4.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MC22FF471J-F
Cap Mica 470pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
64
Von 4,6699 € bis 6,7343 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 470pF | 5% | 1000VDC | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD561JO3F
Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
|
Bestand
960
Von 2,3345 € bis 2,5958 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 5% | 500VDC | 8.7 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD501JO3
Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Bestand
150
Von 2,4042 € bis 3,1707 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 500pF | 5% | 500VDC | 8.7 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
SKA010M063
Cap Aluminum Lytic 1uF 63V 20% Axial 85°C
|
Bestand
3.842
Von 0,1359 € bis 0,142 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 63VDC | Standard | Aluminum Cylindrical Can | 2 | Axial | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
CGS801T450V4L
Cap Aluminum Lytic 800uF 450V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.108 Ohm 4.4A 2000h 85°C
|
Bestand
15
Von 73,4582 € bis 74,1986 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 800uF | -10% to 50% | 450VDC | Standard | 0.108 | 4.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TDC106K025NSF-F
Cap Tant Solid 10uF 25V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
|
Bestand
8
1,2666 €
pro Stück
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 10uF | 10% | 25VDC | Low | 2 | 3.17 | 2 | 6 | Dipped | Radial | 6.35 X 12.7 | 12.7(Max) | 6.35(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
VPR392U025N2L
Cap Aluminum Lytic 3900uF 25V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.018 Ohm 5.191A 2000h 105°C
|
Bestand
99
Von 15,8537 € bis 17,5261 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | -10% to 75% | 25VDC | Low | 0.018 | 5.191 | 195@2Min | 2000 | 10.2 | 2 | Radial | 25.4 X 66.7 | 66.7 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CGS223U040V3C
Cap Aluminum Lytic 22000uF 40V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.031 Ohm 7.1A 2000h 85°C
|
Bestand
3
22,9268 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | -10% to 75% | 40VDC | Standard | 0.031 | 7.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
550C902T400DG2D
Cap Aluminum Lytic 9000uF 400V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.0144 Ohm 30.6A 15000h 105°C
|
Bestand
40
Von 239,3118 € bis 277,5958 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9000uF | -10% to 50% | 400VDC | Standard | 0.0144 | 30.6 | 5692.1@5Min | Aluminum Cylindrical Can | 15000 | 2 | Screw | 76.2 X 219.08 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
FCP1206C273J-H2
Cap Film 0.027uF 16V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
6.000
Von 0,3136 € bis 0,4355 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.027uF | 5% | 16VDC | PPS | Stacked | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CM04FD101FO3
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Bestand
85
Von 8,0488 € bis 8,3711 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1% | 500VDC | 3.6 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS663U016V4C
Cap Aluminum Lytic 66000uF 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.017 Ohm 10.8A 2000h 85°C
|
Bestand
45
Von 17,7352 € bis 19,2596 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 66000uF | -10% to 75% | 16VDC | Standard | 0.017 | 10.8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMX144U063DF2B
Cap Aluminum Lytic 0.14F 63V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.0067 Ohm 20.3A 1000h 85°C
|
Bestand
6
Von 128,2665 € bis 162,1515 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.14F | -10% to 75% | 63VDC | Low | 0.0067 | 20.3 | 6000@5Min | Aluminum Cylindrical Can | 1000 | 2 | Screw | 76.2 X 142.88 | 142.88 | 76.2 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDV16FF561JO3F
Cap Mica 560pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Bestand
250
Von 2,0941 € bis 2,1019 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 5% | 1000VDC|350VAC | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS153U016R2L
Cap Aluminum Lytic 15000uF 16V -10% to 75% (34.93 X 66.68mm) Clamp Mount Screw 0.026 Ohm 5.6A 2000h 85°C
|
Bestand
44
Von 22,9791 € bis 23,1969 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | -10% to 75% | 16VDC | Standard | 0.026 | 5.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 66.68 | 66.68(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS591T200R3C
Cap Aluminum Lytic 590uF 200V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.151 Ohm 2.6A 2000h 85°C
|
Bestand
47
Von 18,4059 € bis 19,2509 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 590uF | -10% to 50% | 200VDC | Standard | 0.151 | 2.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MC22FA112J-F
Cap Mica 0.0011uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
46
5,00 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0011uF | 5% | 100VDC | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
170333J160AA
Cap Film 0.033uF 160V PP 5% (5 X 11mm) Axial 105°C Bulk
|
Bestand
2.016
Von 0,3484 € bis 0,3571 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 5% | 160VDC|90VAC | PP | Axial | 5 X 11 | 5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CD5EC390JO3
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125°C
|
Bestand
99
Von 3,4669 € bis 4,1202 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 5% | 300VDC | 3 | Radial | 6.9 X 3.3 X 5.3 | 5.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
Bestand
98
Von 7,7178 € bis 8,0139 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 300uF | -10% to 150% | 35VDC | Standard | 1.45 | 0.195 | 115 | 2000 | 2 | Axial | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No |