Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM04ED430JO3
Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
50
4,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 43pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CGS153U100X4C
Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.051 Ohm 7.9A 2000h 85°C
|
Bestand
22
Von 76,4369 € bis 81,5214 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | -10% to 75% | 100VDC | Standard | 0.051 | 7.9 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 76.2 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
SEK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1.11A 2000h 105°C
|
Bestand
1.326
Von 0,5932 € bis 1,2179 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Standard | 0.16 | 1.11 | 2000 | 3@2Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | 12 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
CGS663U016V4C
Cap Aluminum Lytic 66000uF 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.017 Ohm 10.8A 2000h 85°C
|
Bestand
37
Von 17,2534 € bis 18,7364 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 66000uF | -10% to 75% | 16VDC | Standard | 0.017 | 10.8 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CD15FD391FO3F
Cap Mica 390pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Bestand
60
4,8472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 1% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
DME2S1K-F
Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
Bestand
600
Von 0,4576 € bis 0,5508 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.01uF | 10% | 250VDC|160VAC | Mini Dipped | PET | Wound | Radial | 10.3 X 4.5 X 7.5 | 7.5 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CM04ED360JO3
Cap Mica 36pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
92
4,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 36pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
380LX393M016A032
Cap Aluminum Lytic 39000uF 16V 20% (35 X 35mm) Snap-In 10mm 0.022 Ohm 6.95A 3000h 85°C
|
Bestand
123
Von 5,1862 € bis 6,1607 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 39000uF | 20% | 16VDC | Standard | 0.022 | 6.95 | 3000 | 2369.81@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 35 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
104MPW160K
Cap Film 0.1uF 160V PP 10%( 6.5 X 14.5mm) Axial 105°C
|
Bestand
400
0,3902 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 160VDC|90VAC | PP | Wound | Axial | 6.5 X 14.5 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
AFK227M35F24T-F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,3868 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.16 | 0.6 | 2000 | 77@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.12 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
CGS103U035V2C
Cap Aluminum Lytic 10000uF 35V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.038 Ohm 5.5A 2000h 85°C
|
Bestand
1
48,7773 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | -10% to 75% | 35VDC | Standard | 0.038 | 5.5 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 53.98 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
500C634U025FP2D
Cap Aluminum Lytic 0.63F 25V -10% to 75% (88.9 X 149.23mm) Clamp Mount Screw 0.0029 Ohm 51.8A 5000h 95°C
|
Bestand
60
Von 142,9676 € bis 160,8226 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.63F | -10% to 75% | 25VDC | Standard | 0.0029 | High Capacitance|Long Life | 51.8 | 5000 | 4000@5Min | Aluminum Cylindrical Can | Screw | 88.9 X 149.23 | Polar | No | No | No | No | No | No | No | |||||||||||||||||
MLP331M420EB0C
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
25
Von 129,2818 € bis 139,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | Standard | 0.53 | 2.1 | 2000 | Flatpack | Radial | 44.45 X 12.7 X 76.2 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CGS183U025R4C
Cap Aluminum Lytic 18000uF 25V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.017 Ohm 8.6A 2000h 85°C
|
Bestand
26
Von 21,9311 € bis 22,3464 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | -10% to 75% | 25VDC | Standard | 0.017 | 8.6 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CD15CD010DO3F
Cap Mica 1pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
695
Von 1,4406 € bis 2,3728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 0.5pF | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
MLP112M100EK0A
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.112 Ohm 3.5A 2000h 85°C
|
Bestand
20
Von 61,6834 € bis 61,98 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 20% | 100VDC | Standard | 0.112 | 3.5 | 2000 | Flatpack | Radial | 44.45 X 12.7 X 38.1 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CD19FD332JO3
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
|
Bestand
50
Von 6,0167 € bis 7,9572 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0033uF | 5% | 500VDC | Radial | 17.3 X 7.4 X 14 | 8.7 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
125882U040AB1B
Cap Aluminum 8800uF 40V -10% to 75% (34.93 X 79.38mm) 0.014 Ohm 18000mA 5000 hr
|
Bestand
4
Von 292,0026 € bis 302,6377 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 8800uF | -10% to 75% | 40VDC | Standard | 0.014 | 18 | 5000 | Screw | 34.93 X 79.38 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
CD19FD272GO3F
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C
|
Bestand
38
Von 4,393 € bis 4,4371 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 2% | 500VDC | Radial | 17.3 X 6.9 X 13.7 | 8.7 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CD19FD182JO3
Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
635
Von 3,8642 € bis 4,3133 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 5% | 500VDC | Radial | 17 X 6.1 X 13.5 | 8.7 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MLP371M350EB1C
Cap Aluminum Lytic 370uF 350V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.42 Ohm 2.3A 2000h 85°C
|
Bestand
19
Von 129,2818 € bis 139,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 370uF | 20% | 350VDC | Standard | 0.42 | 2.3 | 2000 | Flatpack | Radial | 44.45 X 12.7 X 76.2 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
106TTA160M
Cap Aluminum Lytic 10uF 160V 20% (8 X 20mm) Axial 33.157 Ohm 0.08A 2000h 85°C
|
Bestand
288
Von 0,6279 € bis 0,6914 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | Standard | 33.157 | 0.08 | 2000 | 200@1Min | Axial | 8 X 20 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
AFC227M50G24T-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 0.5A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
26.000
Von 0,4915 € bis 0,5593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.9 | 0.5 | 1000 | 110000@2Min | Cylindrical | G | 10 X 10.2 | Polar | Tape and Reel | 0.12 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
SKA470M025
Cap Aluminum Lytic 47uF 25V 20% (6 X 12.5mm) Axial 4.7 Ohm 0.091A 2000h 85°C
|
Bestand
1.645
0,2542 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 4.7 | 0.091 | 2000 | 11.8@5Min | Aluminum Cylindrical Can | Axial | 6 X 12.5 | Polar | 0.15 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SN100M100ST
Cap Aluminum Lytic 10uF 100V 20% (10 X 12mm) Radial 5mm 13.27 Ohm 0.1A 1000h 85°C
|
Bestand
2.194
Von 0,3729 € bis 0,4068 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Standard | 13.27 | 0.1 | 1000 | 34@2Min | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Non Polar | No | No | No | No | No | No | EAR99 |