Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DCMC471T450AB2B
Cap Aluminum Lytic 470uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.2532 Ohm 2.4A 2000h 85°C
|
Bestand
11
12,9541 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | -10% to 50% | 450VDC | 0.2532 | Standard | High Capacitance | 2.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 34.93 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
LC104M
Cap Ceramic Single 0.1uF 25V Y5R 20% (12.6 X 3.5mm) Radial Disc 6.4mm 85°C
|
Bestand
1.246
0,2348 €
pro Stück
|
Illinois Capacitor | Kondensator, keramisch, einlagig | Ceramic Disc | 0.1uF | 20% | 25VDC | Disc | Y5R | Radial | 6.4 | 12.6 X 3.5 | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||
CM05ED560GO3
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
450
3,0476 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 56pF | 2% | 500VDC | Radial | 5.9 | 11.4 X 4.3 X 9.1 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CD15FA102GO3F
Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
Bestand
844
Von 6,2362 € bis 6,7265 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 2% | 100VDC | Radial | 5.9 | 12.2 X 5.8 X 10.2 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CGS153U016R2L
Cap Aluminum Lytic 15000uF 16V -10% to 75% (34.93 X 66.68mm) Clamp Mount Screw 0.026 Ohm 5.6A 2000h 85°C
|
Bestand
44
Von 22,4761 € bis 22,889 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | -10% to 75% | 16VDC | 0.026 | Standard | 5.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 34.93 X 66.68 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CGS591T200R3C
Cap Aluminum Lytic 590uF 200V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.151 Ohm 2.6A 2000h 85°C
|
Bestand
47
Von 15,3798 € bis 16,3173 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 590uF | -10% to 50% | 200VDC | 0.151 | Standard | 2.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 34.93 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
TDC106K025NSF-F
Cap Tant Solid 10uF 25V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
|
Bestand
8
1,2507 €
pro Stück
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 10uF | 10% | 25VDC | Low | 2 | 6 | Radial | 3.17 | Dipped | 6.35 X 12.7 | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DCMX144U063DF2B
Cap Aluminum Lytic 0.14F 63V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.0067 Ohm 20.3A 1000h 85°C
|
Bestand
6
Von 126,6594 € bis 160,1199 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.14F | -10% to 75% | 63VDC | 0.0067 | Low | 20.3 | 6000@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 142.88 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||
170333J160AA
Cap Film 0.033uF 160V PP 5% (5 X 11mm) Axial 105°C Bulk
|
Bestand
2.016
Von 0,3441 € bis 0,3527 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 5% | 160VDC|90VAC | PP | Axial | 5 X 11 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
CGS223U040V3C
Cap Aluminum Lytic 22000uF 40V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.031 Ohm 7.1A 2000h 85°C
|
Bestand
3
22,6396 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | -10% to 75% | 40VDC | 0.031 | Standard | 7.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
550C902T400DG2D
Cap Aluminum Lytic 9000uF 400V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.0144 Ohm 30.6A 15000h 105°C
|
Bestand
40
Von 236,3134 € bis 274,1177 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9000uF | -10% to 50% | 400VDC | 0.0144 | Standard | 30.6 | 5692.1@5Min | Aluminum Cylindrical Can | 15000 | Screw | 76.2 X 219.08 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FCP1206C273J-H2
Cap Film 0.027uF 16V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
6.000
Von 0,3097 € bis 0,4301 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.027uF | 5% | 16VDC | Stacked | PPS | 1206 | 3.2 X 1.6 X 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CM04FD101FO3
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Bestand
85
Von 7,9479 € bis 8,2662 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1% | 500VDC | Radial | 3.6 | 9.4 X 5.1 X 8.9 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MC22FA112J-F
Cap Mica 0.0011uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
46
4,9374 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0011uF | 5% | 100VDC | Flat | 2220 | 5.7 X 5 X 2 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
VPR392U025N2L
Cap Aluminum Lytic 3900uF 25V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.018 Ohm 5.191A 2000h 105°C
|
Bestand
99
Von 15,6894 € bis 17,2291 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | -10% to 75% | 25VDC | 0.018 | Low | 5.191 | 195@2Min | 2000 | Radial | 10.2 | 25.4 X 66.7 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||
7P252V360N082
Cap Aluminum Lytic 2500uF 360V -10% to 20% (40 X 80mm) Snap-In 10mm 0.08 Ohm 55°C
|
Bestand
1
37,314 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2500uF | -10% to 20% | 360VDC | 0.08 | Standard | 0.15 | Snap-In | 10 | 40 X 80 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||
330561T250JT2
Cap Aluminum Lytic 560uF 250V -10% to 50% (25.8 X 92.7mm) Radial 0.202 Ohm 3.01A 10000h 105°C
|
Bestand
82
Von 71,2217 € bis 75,0925 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | -10% to 50% | 250VDC | 0.202 | Low | 3.01 | 4000@5Min | 10000 | Radial | 25.8 X 92.7 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||
224MKP275K
Boxed Metalized Polypropylene Film Capacitor
|
Bestand
819
Von 0,235 € bis 0,2501 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.22uF | 10% | 310VAC | Plastic Rectangular Can | 0.1 | PP | Radial | 22.5 | X2 | 26 X 6 X 14.5 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CMR07F622GODR
Cap Mica 0.0062uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (0.01%FR) 125°C
|
Bestand
1
47,1801 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 2% | 500VDC | Radial | 10.8 | 19.8 X 7.4 X 22.1 | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
160104K250F
Cap Film 0.1uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 125°C
|
Bestand
3.257
Von 0,2021 € bis 0,2176 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|160VAC | Wound | PET | Radial | 15 | 18 X 5 X 11 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| SLPX472M050C3P3A Snap-In Aluminium Electrolytic |
Bestand
4.300
Von 1,3075 € bis 1,4795 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | ||||||||||||||||||||||||||||||||||
MLP562M063EB0D
Cap Aluminum Lytic 5600uF 63V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 8.3A 2000h 85°C
|
Bestand
32
Von 100,2007 € bis 105,809 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 63VDC | 0.036 | Standard | 8.3 | Flatpack | 2000 | Hook Lead | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
108TTA016M
Cap Aluminum Lytic 1000uF 16V 20% (10 X 26mm) Axial 0.3316 Ohm 0.7A 2000h 85°C
|
Bestand
2
1,4353 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | 0.3316 | Standard | 0.7 | 480@1Min|160@2Min | 0.2 | 2000 | Axial | 10 X 26 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
SKA010M063
Cap Aluminum Lytic 1uF 63V 20% Axial 85°C
|
Bestand
3.842
Von 0,1342 € bis 0,1402 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 63VDC | Standard | Aluminum Cylindrical Can | Axial | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||||
CD42FD473JO3F
Cap Mica 0.047uF 500V 5% (37.3 X 11.4 X 23.1mm) Radial 27mm 125°C
|
Bestand
24
Von 56,4183 € bis 60,9428 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 5% | 500VDC | Radial | 27 | 37.3 X 11.4 X 23.1 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |