Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/04-1137
Cap Aluminum Lytic 25000uF 40V -10% to 50% (63.5 X 117.48mm) Bracket Mount Screw 0.016 Ohm 12.02A 2000h 85°C
|
Bestand
10
Von 350,5613 € bis 399,644 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25000uF | -10% to 50% | 40VDC | Standard | 0.016 | 12.02 | 2000 | 1480 | Aluminum Cylindrical Can | Screw | 63.5 X 117.48 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||
AVGA475M50C12T-F
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 49.38 Ohm 0.02A 2000h 105°C T/R
|
Bestand
2.572
0,0782 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Standard | 49.38 | 0.02 | 2000 | 3@2Min | Cylindrical | 5 X 5.7 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
TCG103M035N2L
Axial Leaded Aluminum Electrolytic Capacitor
|
Bestand
11
5,1427 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 35VDC | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CD30FD103JO3F
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C
|
Bestand
14
Von 18,4908 € bis 19,0405 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 5% | 500VDC | Radial | 20.3 X 8.6 X 22.6 | 11.1 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CM05ED270GO3
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
949
Von 3,1605 € bis 3,5728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
AFK687M16G24T-F
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6613 € bis 0,876 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.08 | 0.85 | 2000 | 108.8@2Min | Cylindrical | G | 10 X 10.2 | Polar | Tape and Reel | 0.16 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
CGS401T450R5L
Cap Aluminum Lytic 400uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.198 Ohm 2.9A 2000h 85°C
|
Bestand
86
Von 32,2494 € bis 33,1856 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | -10% to 50% | 450VDC | Standard | 0.198 | 2.9 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 34.93 X 142.88 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CD19FD122JO3F
Cap Mica 0.0012uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
218
Von 2,9888 € bis 3,2292 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 5% | 500VDC | No | Stable Capacitance Over Wide Temperature Range | Radial | 16.8 X 5.6 X 13.2 | 8.7 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
301680W250GJ1E
Cap Aluminum Lytic 68uF 25V (19.43 X 43.48mm) Radial 7.62mm 4000h 105°C
|
Bestand
4
19,8993 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | 4000 | 4000@5Min | Aluminum Cylindrical Can | Radial | 19.43 X 43.48 | 7.62 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
101R183U7R5AA2B
Low-ESR, Wide-Temperature Grade Capacitor
|
Bestand
5
Von 294,376 € bis 331,7613 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 75% | 7.5VDC | 4000@5Min | Aluminum Cylindrical Can | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
520C302T350BF2B
Cap Aluminum Lytic 3000uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.045 Ohm 10.1A 10000h 85°C
|
Bestand
31
Von 87,4385 € bis 92,2051 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3000uF | -10% to 50% | 350VDC | Standard | 0.045 | 10.1 | 10000 | 5000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 142.88 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| HHT901P040HL0 Cap Aluminum Lytic 900uF 40V -10% to 30% (22 X 53mm) Axial 0.221 Ohm 8.1A 2000h 175°C |
Bestand
186
Von 40,125 € bis 45,132 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 900uF | -10% to 30% | 40VDC | Standard | 0.221 | 8.1 | 2000 | 1084@5Min | Axial | 22 X 53 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||
M40R105K1-F
Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C
|
Bestand
87
5,9518 €
pro Stück
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 1uF | 10% | 100VDC | Standard | No | X7R | Dipped | Radial | 10.16 X 5.08 X 11.684 | 5.08 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MLP272M100EB0C
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
6
34,8689 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 100VDC | Standard | 0.046 | 7.4 | 2000 | Flatpack | Radial | 44.45 X 12.7 X 76.2 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
730P564X5400
Cap Film 0.56uF 400V PP 5% (12.9 X 31.8mm) Axial 0.031 Ohm 85°C
|
Bestand
165
1,3398 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.56uF | 5% | 400VDC | 0.031 | PP | Wound | Axial | 12.9 X 31.8 | Non Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||
SN220M050ST
Cap Aluminum Lytic 22uF 50V 20% (10 X 12mm) Radial 5mm 7.24 Ohm 0.115A 1000h 85°C
|
Bestand
2.305
Von 0,3264 € bis 0,3521 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Standard | 7.24 | 0.115 | 1000 | 37@2Min | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Non Polar | 0.12 | No | No | No | No | No | No | EAR99 | ||||||||||||||||
CGS133U050V3C
Cap Aluminum Lytic 13000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.029 Ohm 7.3A 2000h 85°C
|
Bestand
4
36,4148 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | -10% to 75% | 50VDC | Standard | 0.029 | 7.3 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
477TTA025M
Cap Aluminum Lytic 470uF 25V 20% (10 X 21mm) Axial 0.5644 Ohm 0.56A 2000h 85°C
|
Bestand
180
0,5355 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Standard | 0.5644 | 0.56 | 2000 | 352.5@1Min|117.5@2Min | Axial | 10 X 21 | Polar | 0.16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
CMR06F242JODR
Cap Mica 0.0024uF 500V 5% (17 X 6.6 X 13.7mm) Radial 8.9mm (0.01%FR) 125°C
|
Bestand
14
Von 42,4782 € bis 53,7033 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0024uF | 5% | 500VDC | Radial | 17 X 6.6 X 13.7 | 8.9 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
550C981T450CB2B
Cap Aluminum Lytic 980uF 450V -10% to 50% (63.5 X 79.38mm) Clamp Mount Screw 0.0897 Ohm 7.9A 15000h 105°C
|
Bestand
18
Von 61,2868 € bis 63,6572 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 980uF | -10% to 50% | 450VDC | Standard | 0.0897 | 7.9 | 15000 | 4000@5Min | Aluminum Cylindrical Can | Screw | 63.5 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CGS183U050V3C
Cap Aluminum Lytic 18000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.034 Ohm 6.8A 2000h 85°C
|
Bestand
1
43,1052 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | -10% to 75% | 50VDC | Standard | 0.034 | 6.8 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
550C342T400CF2B
Cap Aluminum Lytic 3400uF 400V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.0335 Ohm 15.8A 15000h 105°C
|
Bestand
1
132,4589 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3400uF | -10% to 50% | 400VDC | Standard | 0.0335 | 15.8 | 15000 | 4000@5Min | Aluminum Cylindrical Can | Screw | 63.5 X 142.88 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CM07FD103FO3
Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
|
Bestand
30
Von 44,3333 € bis 46,927 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 1% | 500VDC | Radial | 20.3 X 8.6 X 22.6 | 11.1 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MLP331M400EB0D
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
19
Von 131,0246 € bis 141,5025 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | Standard | 0.53 | 2.1 | 2000 | Flatpack | Hook Lead | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
CDV19FF821JO3
Cap Mica 820pF 1000V 5% (16.8 X 5.8 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
81
Von 4,2427 € bis 5,6254 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 5% | 1000VDC | Radial | 16.8 X 5.8 X 13.5 | 8.7 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes |