Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR08F433FPDP
Cap Mica 0.043uF 500V 1% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.1%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.043uF | 500VDC | 1% | Radial | 26.7 | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F433GPDR
Cap Mica 0.043uF 500V 2% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.043uF | 500VDC | 2% | Radial | 26.7 | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F473FPDP
Cap Mica 0.047uF 500V 1% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.1%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 1% | Radial | 26.7 | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F473FPDR
Cap Mica 0.047uF 500V 1% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 1% | Radial | 26.7 | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F433JPDR
Cap Mica 0.043uF 500V 5% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.043uF | 500VDC | 5% | Radial | 26.7 | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F473GPDP
Cap Mica 0.047uF 500V 2% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.1%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 2% | Radial | 26.7 | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F473GPDR
Cap Mica 0.047uF 500V 2% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.01%FR) 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 2% | Radial | 26.7 | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
225BPS100M
Cap Aluminum Lytic 2.2uF 100V 20% (6.3 X 11mm) Radial 2.5mm 75.358 Ohm 0.036A 2000h 85°C Bulk
|
Von 0,0331 € bis 0,037 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2.2uF | 100VDC | 20% | 75.358 | Standard | 0.036 | 6.6@5Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| 225TTA100MSD Capacitor |
Von 0,1948 € bis 0,2098 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 2.2uF | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| 227SML035MHR Aluminum Electrolytic Capacitor |
Von 0,1948 € bis 0,2111 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 220uF | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
930C2W6K-F
Cap Film 6uF 250V PP 10%( 24.7 X 44.4mm) Axial 0.015 Ohm 105°C
|
Von 6,7202 € bis 7,283 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 6uF | 250VDC|175VAC | 10% | 0.015 | PP | Axial | 24.7 X 44.4 | 24.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MLP562M035EK0A
Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.09 Ohm 3.4A 2000h 85°C
|
Von 47,9999 € bis 84,0364 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.09 | Standard | 3.4 | Flatpack | 2000 | Radial | 2 | 25.4 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
106CKR050MSA
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.075A 2000h 85°C
|
Von 0,0231 € bis 0,0267 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | 0.075 | 5@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
476TTA500ARZ
Cap Aluminum Lytic 47uF 500V 20% (18 X 40mm) Axial 8.8184 Ohm 0.29A 2000h 85°C
|
Von 5,2665 € bis 5,5961 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 500VDC | 20% | 8.8184 | Standard | 0.29 | 2390@1Min | 2000 | Axial | 2 | 18 X 40 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
227AXZ035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.06 Ohm 0.6A 2000h 105°C T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 1.06 | Low | 600 | 77@2Min | Cylindrical | 14 | 2000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LQ271M450K032
Cap Aluminum Lytic 270uF 450V 20% (30 X 35mm) Snap-In 10mm 0.675 Ohm 1.1A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | 0.675 | Low | High Ripple Current | 1.1 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 30 X 35 | 35 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
730P334X9400
Metallized Polypropylene Film Capacitors
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.33uF | 400VDC | 10% | Wound | PP | Axial | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
947D191K132CCRSN
Cap Film 190uF 1300V PP 10%( 100 X 75mm) Stud Mount Screw Aluminum Cylindrical Can 0.0014 Ohm 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 190uF | 1300VDC | 10% | 0.0014 | Aluminum Cylindrical Can | PP | Screw | 100 X 75 | 75(Max) | 100(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AFK336M63F24T-F
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.65 Ohm 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | 0.65 | Low | 0.25 | 20.8@2Min | Cylindrical | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
BLH106K102B082
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ATB476M6R3
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 1 Ohm 3000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | 1 | Low | 3@2Min | Cylindrical | 0.26 | 3000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
ATB227M035
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.85A 5000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.12 | Low | 0.85 | 77@2Min | Cylindrical | 0.12 | 5000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
ATB687M016
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.12 Ohm 5000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | 0.12 | Low | 108.8@2Min | Cylindrical | 0.16 | 5000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
ATB106M016
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 1.9 Ohm 0.09A 3000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | 1.9 | Low | 0.09 | 3@2Min | Cylindrical | 0.16 | 3000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Ammo|Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BLH106K112B094
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Von 3,6415 € bis 4,8594 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |