Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS172T250V2L
Cap Aluminum Lytic 1700uF 250V -10% to 50% (50.8 X 66.68mm) Clamp Mount Screw 0.07 Ohm 4.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | -10% to 50% | 250VDC | Standard | 0.07 | 4.4 | 3910@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 66.68 | 66.68(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
108TTA100M
Cap Aluminum Lytic 1000uF 100V 20% (18 X 41mm) Axial 0.1658 Ohm 1.64A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Standard | 0.1658 | 1.64 | 3000@1Min|1000@2Min | 2000 | 2 | 0.1 | Axial | 18 X 41 | 41 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CM04FD121FO3
Cap Mica 120pF 500V 1% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Von 5,0019 € bis 7,8077 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 1% | 500VDC | 3.6 | Radial | 9.7 X 5.1 X 8.9 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR06F751JODM
Cap Mica 750pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.9mm (1%FR) 125°C
|
Von 9,2085 € bis 11,663 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 750pF | 5% | 500VDC | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F682GODR
Cap Mica 0.0068uF 500V 2% (19.8 X 7.6 X 22.1mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 2% | 500VDC | 10.8 | Radial | 19.8 X 7.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
GP222
Cap Ceramic Single 0.0022uF 1000V Y5P 10% (9.5 X 4.5mm) Radial Disc 6.4mm 85°C
|
|
Illinois Capacitor | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0022uF | 10% | 1000VDC | 10G | Y5P | Disc | 6.4 | 2.5 | Radial | 9.5 X 4.5 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
TDC334M050NSE-F
Cap Tant Solid 0.33uF 50V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
|
|
Illinois Capacitor | Kondensator, Tantal, fest | Solid | 0.33uF | 20% | 50VDC | Low | 0.5 | 3.17 | 2 | 3 | Dipped | Radial | 4.45 X 8.89 | 8.89(Max) | 4.45(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
CMR06F821JODP
Cap Mica 820pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
Von 12,9341 € bis 16,3867 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 5% | 500VDC | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
107TTA250M
Cap Aluminum Lytic 100uF 250V 20% (16 X 41mm) Axial 3.316 Ohm 0.45A 2000h 85°C
|
Von 2,7801 € bis 2,8007 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | Standard | 3.316 | 0.45 | 2540@1Min | 2000 | 2 | 0.2 | Axial | 16 X 41 | 41 | 16 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
CGS592U100R3C
Cap Aluminum Lytic 5900uF 100V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.042 Ohm 5.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5900uF | -10% to 75% | 100VDC | Standard | 0.042 | 5.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F473JODP
Cap Mica 0.047uF 500V 5% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 5% | 500VDC | 26.7 | Radial | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD19FC682JO3F
Cap Mica 0.0068uF 300V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C
|
Von 10,1429 € bis 10,8386 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 5% | 300VDC | 8.7 | Radial | 17.5 X 8.4 X 14.5 | 14.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CMR07F153GODP
Cap Mica 0.015uF 500V 2% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 2% | 500VDC | 10.8 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS104U016X5C
Cap Aluminum Lytic 0.1F 16V -10% to 75% (76.2 X 130.18mm) Clamp Mount Screw 0.007 Ohm 22.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | -10% to 75% | 16VDC | Standard | 0.007 | 22.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F273GODP
Cap Mica 0.027uF 500V 2% (36.3 X 8.4 X 22.4mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.027uF | 2% | 500VDC | 26.7 | Radial | 36.3 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS332T350V5L
Cap Aluminum Lytic 3300uF 350V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.038 Ohm 8.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | -10% to 50% | 350VDC | Standard | 0.038 | 8.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
106TTA063M
Cap Aluminum Lytic 10uF 63V 20% (5 X 13mm) Axial 16.579 Ohm 0.055A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Standard | 16.579 | 0.055 | 18.9@1Min|6.3@2Min | 2000 | 2 | 0.1 | Axial | 5 X 13 | 13 | 5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
101C843U063DD2D
Cap Aluminum Lytic 84000uF 63V -10% to 75% (76.2 X 117.48mm) Clamp Mount Screw 0.006 Ohm 42.5A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 84000uF | -10% to 75% | 63VDC | Low | 0.006 | 42.5 | 4000@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 76.2 X 117.48 | 117.48 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
27230B472JO0
Cap Mica 0.0047uF 3000V 5% Screw Metal Rectangular Can 125°C
|
Von 219,3563 € bis 388,7024 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0047uF | 5% | 3000VDC | Metal Rectangular Can | Screw | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
CDV16FF202JO3F
Cap Mica 0.002uF 1000V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Von 3,6844 € bis 7,8077 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.002uF | 5% | 1000VDC|350VAC | 5.9 | Radial | 11.9 X 6.4 X 13.2 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS234U6R3U4C
Cap Aluminum Lytic 0.23F 6.3V -10% to 75% (44.45 X 104.78mm) Clamp Mount Screw 0.009 Ohm 13.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.23F | -10% to 75% | 6.3VDC | Standard | 0.009 | 13.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 44.45 X 104.78 | 104.78(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS131T350R2C
Cap Aluminum Lytic 130uF 350V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.683 Ohm 1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 130uF | -10% to 50% | 350VDC | Standard | 0.683 | 1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS333U030V4C
Cap Aluminum Lytic 33000uF 30V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.02 Ohm 9.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | -10% to 75% | 30VDC | Standard | 0.02 | 9.8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD101FO3F
Cap Mica 100pF 500V 1% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Von 2,8651 € bis 3,5264 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 1% | 500VDC | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
| M39018/06-0083M Aluminum Electrolytic Capacitors |
Von 251,1162 € bis 320,1068 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | 2 | Screw | Polar | No | No | No | No | EAR99 |