Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PL10 Cap Accessories Down Wire Cap |
Von 6,2936 € bis 6,8209 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Down Wire Cap | Capacitor Aluminum Electrolytic | 65.1 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CMR07F123GODR
Cap Mica 0.012uF 500V 2% (20.3 X 9.1 X 22.6mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.012uF | 500VDC | 2% | 10.8 | Radial | 20.3 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F623JOCP
Cap Mica 0.062uF 300V 5% (37.3 X 11.4 X 23.3mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.062uF | 300VDC | 5% | 26.7 | Radial | 37.3 X 11.4 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
101R652M040AA2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 40VDC | 20% | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
405K100RA4-FA
Cap Film 4uF 100V PET 10% (11.4 X 5.1 X 9.7mm) Radial 10mm 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 4uF | 100VDC|80VAC | 10% | 10 | Radial | PET | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing | 11.4 X 5.1 X 9.7 | 9.7(Max) | Non Polar | Unknown | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CGS123U100V3C
Cap Aluminum Lytic 12000uF 100V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.026 Ohm 7.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 100VDC | -10% to 75% | 0.026 | Standard | Aluminum Cylindrical Can | 7.7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
P10G101J1-F
Cap Ceramic 100pF 100V C0G 5% Axial 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 100pF | 100VDC | 5% | No | Standard | Axial | C0G | 2 | Dipped | 2.54 X 4.318 | 2.54(Max) | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
CGS482T200V4C
Cap Aluminum Lytic 4800uF 200V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.042 Ohm 6.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4800uF | 200VDC | -10% to 50% | 0.042 | Standard | Aluminum Cylindrical Can | 6.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS644UFX5L3PD
Cap Aluminum Lytic 0.64F 16V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.002 Ohm 30A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.64F | 16VDC | -10% to 75% | 0.002 | Standard | Aluminum Cylindrical Can | 30 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM04ED330GO3
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 3,419 € bis 5,2793 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
301R182U025HE2
Cap Aluminum Lytic 1800uF 25V -10% to 75% (22.73 X 29.21mm) Radial 7.62mm 0.102 Ohm 2.23A 4000h 105°C
|
Von 32,7647 € bis 35,8652 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | -10% to 75% | 0.102 | Ultra Low | Aluminum Cylindrical Can | 2.23 | 4000@5Min | 7.62 | Radial | 4000 | 2 | 22.73 X 29.21 | 29.21 | 22.73 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
AVS107M35G24T-F
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 2.3 Ohm 0.21A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 2.3 | Standard | Cylindrical | 0.21 | 35@2Min | 0.14 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CGS321T450V3C
Cap Aluminum Lytic 320uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.253 Ohm 2.5A 2000h 85°C
|
Von 29,8876 € bis 45,1836 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 320uF | 450VDC | -10% to 50% | 0.253 | Standard | Aluminum Cylindrical Can | 2.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR103U050V4C
Cap Aluminum Lytic 10000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.0113 Ohm 18.5A 2000h 105°C
|
Von 28,3675 € bis 31,674 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 50VDC | -10% to 75% | 0.0113 | Standard | Aluminum Cylindrical Can | 18.5 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AHA477M16G24T-F
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.34A 2000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.7 | Standard | Cylindrical | 0.34 | 75.2@2Min | 0.2 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGH482T450X5L
Cap Aluminum Lytic 4800uF 450V -10% to 50% Clamp Mount Screw 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4800uF | 450VDC | -10% to 50% | Low | Aluminum Cylindrical Can | 6000@5Min | Screw | 1000 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CMR08F393FODR
Cap Mica 0.039uF 500V 1% (36.8 X 10.2 X 22.9mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.039uF | 500VDC | 1% | 26.7 | Radial | 36.8 X 10.2 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD19FD621JO3F
Cap Mica 620pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
|
Von 2,2579 € bis 2,8015 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 620pF | 500VDC | 5% | 8.7 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD132GO3F
Cap Mica 0.0013uF 500V 2% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Von 3,0635 € bis 3,7961 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0013uF | 500VDC | 2% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
477CKH050M
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 0.63A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | 0.353 | Standard | Aluminum Cylindrical Can | 0.63 | 705@1Min|235@2Min | 5 | 0.1 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
SNU102K254R-F
Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.25uF | 1000VDC | 10% | Aluminum Oval Can | Solder Lug | Paper | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HES562G350X5L
Cap Aluminum Lytic 5600uF 350V 0% to 50% (76.2 X 142.875mm) Clamp Mount Screw 0.024 Ohm 13.2A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 350VDC | 0% to 50% | 0.024 | Standard | Aluminum Cylindrical Can | 13.2 | 4200@5Min | Screw | 1000 | 76.2 X 142.875 | 142.875(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CG202U050R4C
Cap Aluminum Lytic 2000uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw 0.033 Ohm 6.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2000uF | 50VDC | -10% to 75% | 0.033 | Standard | Aluminum Cylindrical Can | 6.1 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 104.775 | 104.775(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS242T350V4L
Cap Aluminum Lytic 2400uF 350V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.061 Ohm 5.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2400uF | 350VDC | -10% to 50% | 0.061 | Standard | Aluminum Cylindrical Can | 5.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDS30FD103JO3F
Mica Capacitors Miniature Dipped
|
|
Illinois Capacitor | Kondensator, Mica | 5% | Radial | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |