Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HES562G350X5L
Cap Aluminum Lytic 5600uF 350V 0% to 50% (76.2 X 142.875mm) Clamp Mount Screw 0.024 Ohm 13.2A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 350VDC | 0% to 50% | 0.024 | Standard | Aluminum Cylindrical Can | 13.2 | 4200@5Min | Screw | 1000 | 76.2 X 142.875 | 142.875(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CG202U050R4C
Cap Aluminum Lytic 2000uF 50V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw 0.033 Ohm 6.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2000uF | 50VDC | -10% to 75% | 0.033 | Standard | Aluminum Cylindrical Can | 6.1 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 104.775 | 104.775(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS242T350V4L
Cap Aluminum Lytic 2400uF 350V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.061 Ohm 5.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2400uF | 350VDC | -10% to 50% | 0.061 | Standard | Aluminum Cylindrical Can | 5.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDS30FD103JO3F
Mica Capacitors Miniature Dipped
|
|
Illinois Capacitor | Kondensator, Mica | 5% | Radial | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MLS113MO40EB1D
Cap Aluminum Lytic 11000uF 40V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 16.9A 10000h 125°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 11000uF | 40VDC | 20% | 0.036 | Standard | Flatpack | 16.9 | Hook Lead | 10000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
AHA227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.4mm) SMD 2.6 Ohm 0.074A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | 2.6 | Standard | Cylindrical | 0.074 | 13.9@2Min | 0.35 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CDV30FF822JO3
Cap Mica 0.0082uF 1000V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C T/R
|
Von 25,061 € bis 29,5527 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0082uF | 1000VDC | 5% | 11.1 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CK06BX274K
Cap Ceramic 0.27uF 50V BX 10% Radial 5.1mm 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.27uF | 50VDC | 10% | No | Standard | 5.1 | Radial | BX | 2 | Molded | 7.4 X 2.3 X 7.4 | 7.4 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CMR07F123GODP
Cap Mica 0.012uF 500V 2% (20.3 X 9.1 X 22.6mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.012uF | 500VDC | 2% | 10.8 | Radial | 20.3 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS312U150R4C
Cap Aluminum Lytic 3100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.038 Ohm 5.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3100uF | 150VDC | -10% to 75% | 0.038 | Standard | Aluminum Cylindrical Can | 5.8 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS323U025V4C
Cap Aluminum Lytic 32000uF 25V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.018 Ohm 10.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 32000uF | 25VDC | -10% to 75% | 0.018 | Standard | Aluminum Cylindrical Can | 10.3 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG213U016U3C
Cap Aluminum Lytic 21000uF 16V -10% to 75% (44.45 X 79.375mm) Clamp Mount Screw 0.012 Ohm 10.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 21000uF | 16VDC | -10% to 75% | 0.012 | Standard | Aluminum Cylindrical Can | 10.5 | 4000@5Min | Screw | 2000 | 2 | 44.45 X 79.375 | 79.375(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS172T250V4C
Cap Aluminum Lytic 1700uF 250V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.057 Ohm 5.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 250VDC | -10% to 50% | 0.057 | Standard | Aluminum Cylindrical Can | 5.8 | 3910@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F133JODR
Cap Mica 0.013uF 500V 5% (20.6 X 9.4 X 22.6mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.013uF | 500VDC | 5% | 10.8 | Radial | 20.6 X 9.4 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F912GODR
Cap Mica 0.0091uF 500V 2% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0091uF | 500VDC | 2% | 10.8 | Radial | 20.1 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AVS226M25D16T-F
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 10.6 Ohm 0.055A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | 10.6 | Standard | Cylindrical | 0.055 | 5.5@2Min | 0.14 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
MLP662M050EA1D
Cap Aluminum Lytic 6600uF 50V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.062 Ohm 5.2A 2000h 85°C
|
Von 51,7193 € bis 90,453 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6600uF | 50VDC | 20% | 0.062 | Standard | Flatpack | 5.2 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CGR492U030U2C
Cap Aluminum Lytic 4900uF 30V -10% to 75% (44.45 X 53.975mm) Clamp Mount Screw 0.025 Ohm 10.3A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4900uF | 30VDC | -10% to 75% | 0.025 | Standard | Aluminum Cylindrical Can | 10.3 | 4000@5Min | Screw | 2000 | 2 | 44.45 X 53.975 | 53.975(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AFC475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.06A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 35VDC | 20% | 42.4 | Low | Cylindrical | 0.06 | 3000@2Min | 0.12 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
D101F911FO3
Cap Mica 910pF 100V 1% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
|
Von 6,8355 € bis 10,434 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 910pF | 100VDC | 1% | 3.6 | Radial | 9.9 X 5.6 X 9.7 | 9.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR07F153GODR
Cap Mica 0.015uF 500V 2% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 500VDC | 2% | 10.8 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS953U025X4C
Cap Aluminum Lytic 95000uF 25V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.011 Ohm 16.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 95000uF | 25VDC | -10% to 75% | 0.011 | Standard | Aluminum Cylindrical Can | 16.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS332T200R5L
Cap Aluminum Lytic 3300uF 200V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.026 Ohm 7.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 200VDC | -10% to 50% | 0.026 | Standard | Aluminum Cylindrical Can | 7.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS152T350U4C
Cap Aluminum Lytic 1500uF 350V -10% to 50% (44.45 X 104.78mm) Clamp Mount Screw 0.068 Ohm 4.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 350VDC | -10% to 50% | 0.068 | Standard | Aluminum Cylindrical Can | 4.9 | 6000@5Min | Screw | 2000 | 2 | 44.45 X 104.78 | 104.78(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS162T300V3C
Cap Aluminum Lytic 1600uF 300V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.067 Ohm 4.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1600uF | 300VDC | -10% to 50% | 0.067 | Standard | Aluminum Cylindrical Can | 4.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No |