Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR07F752JODM
Cap Mica 0.0075uF 500V 5% (20.1 X 7.9 X 22.4mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0075uF | 500VDC | 5% | 10.8 | Radial | 20.1 X 7.9 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
HES352G400X4L
Cap Aluminum Lytic 3500uF 400V 0% to 50% (76.2 X 117.475mm) Clamp Mount Screw 0.031 Ohm 10.7A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3500uF | 400VDC | 0% to 50% | 0.031 | Standard | Aluminum Cylindrical Can | 10.7 | 3549.65@5Min | Screw | 1000 | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
AVS336M50E16T-F
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 6 Ohm 0.13A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 6 | Standard | Cylindrical | 0.13 | 16.5@2Min | 0.12 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CGS682U025R2C
Cap Aluminum Lytic 6800uF 25V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.096 Ohm 2.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 25VDC | -10% to 75% | 0.096 | Standard | Aluminum Cylindrical Can | 2.8 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39014/011320
Cap Ceramic 0.0015uF 100V BX 10% Radial 5.1mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.0015uF | 100VDC | 10% | No | Standard | 5.1 | Radial | BX | 2 | Molded | 4.8 X 2.3 X 4.8 | 4.8 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CGS462T200X4C
Cap Aluminum Lytic 4600uF 200V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.047 Ohm 8.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4600uF | 200VDC | -10% to 50% | 0.047 | Standard | Aluminum Cylindrical Can | 8.2 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
500C602T040AB2B
Cap Aluminum Lytic 6000uF 40V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 5000h 95°C
|
Von 11,9293 € bis 12,9255 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6000uF | 40VDC | -10% to 50% | Standard | Aluminum Cylindrical Can | 4000@5Min | Screw | 5000 | High Capacitance|Long Life | 2 | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HES212G400X5L
Cap Aluminum Lytic 2100uF 400V 0% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.045 Ohm 9.5A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2100uF | 400VDC | 0% to 50% | 0.045 | Standard | Aluminum Cylindrical Can | 9.5 | 2749.55@5Min | Screw | 1000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CMR08F333JODM
Cap Mica 0.033uF 500V 5% (36.6 X 9.1 X 22.6mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.033uF | 500VDC | 5% | 26.7 | Radial | 36.6 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F363GODM
Cap Mica 0.036uF 500V 2% (36.8 X 9.7 X 22.9mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.036uF | 500VDC | 2% | 26.7 | Radial | 36.8 X 9.7 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS211T450R4C
Cap Aluminum Lytic 210uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.332 Ohm 1.9A 2000h 85°C
|
Von 22,0722 € bis 36,9301 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 210uF | 450VDC | -10% to 50% | 0.332 | Standard | Aluminum Cylindrical Can | 1.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101X103U100BC2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 100VDC | -10% to 75% | 50.8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
AFC108M10G24T-F
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.36 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.36 | Low | Cylindrical | 0.67 | 100000@2Min | 0.22 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGH122T500W3C
Cap Aluminum Lytic 1200uF 500V -10% to 50% (63.5 X 79.375mm) Clamp Mount Screw 218 Ohm 3.1A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 500VDC | -10% to 50% | 218 | Low | Aluminum Cylindrical Can | 3.1 | 6000@5Min | Screw | 1000 | 63.5 X 79.375 | 79.375(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DCMC152T450BC2B
Cap Aluminum Lytic 1500uF 450V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.0895 Ohm 5.3A 2000h 85°C
|
Von 27,5258 € bis 29,9821 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 450VDC | -10% to 50% | 0.0895 | Standard | Aluminum Cylindrical Can | 5.3 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 50.8 X 104.78 | 104.78 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CMR08F243JODR
Cap Mica 0.024uF 500V 5% (36.3 X 8.1 X 22.4mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.024uF | 500VDC | 5% | 26.7 | Radial | 36.3 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR06F102GODP
Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.9mm (0.1%FR) 125°C
|
Von 13,9819 € bis 17,6835 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 500VDC | 2% | 8.9 | Radial | 16.5 X 5.6 X 13.2 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS413U075V5L
Cap Aluminum Lytic 41000uF 75V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.011 Ohm 14.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 41000uF | 75VDC | -10% to 75% | 0.011 | Standard | Aluminum Cylindrical Can | 14.6 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F162JODR
Cap Mica 0.0016uF 500V 5% (16.8 X 5.8 X 13.5mm) Radial 8.9mm (0.01%FR) 125°C
|
Von 19,4012 € bis 24,58 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0016uF | 500VDC | 5% | 8.9 | Radial | 16.8 X 5.8 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD42FD333FO3
Cap Mica 0.033uF 500V 1% (36.6 X 9.1 X 22.6mm) Radial 27mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 0.033uF | 500VDC | 1% | 27 | Radial | 36.6 X 9.1 X 22.6 | 22.6(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS114U040V5L
Cap Aluminum Lytic 0.11F 40V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.007 Ohm 18.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.11F | 40VDC | -10% to 75% | 0.007 | Standard | Aluminum Cylindrical Can | 18.6 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG492U075V4C
Cap Aluminum Lytic 4900uF 75V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.015 Ohm 11.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4900uF | 75VDC | -10% to 75% | 0.015 | Standard | Aluminum Cylindrical Can | 11.3 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AFC227M35G24T-F
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.9 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.9 | Low | Cylindrical | 0.67 | 77000@2Min | 0.12 | 1000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CG181T200R2C
Cap Aluminum Lytic 180uF 200V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw 0.28 Ohm 1.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 180uF | 200VDC | -10% to 50% | 0.28 | Standard | Aluminum Cylindrical Can | 1.6 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AFK336M80F24T-F
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,577 € bis 0,5834 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 80VDC | 20% | 1.3 | Low | Cylindrical | 0.13 | 26.4@2Min | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |