Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227AXZ050M
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 1.055 Ohm 0.67A 2000h 105°C T/R
|
Von 0,394 € bis 0,4189 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 1.055 | Low | Cylindrical | 0.67 | 110@2Min | 0.14 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
227KXM025M
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.055 Ohm 0.76A 3000h 105°C Bulk
|
Von 0,0994 € bis 0,1136 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 1.055 | Low | Aluminum Cylindrical Can | 0.76 | 55@2Min | 3.5 | 0.14 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
334PPB630K
Cap Film 0.33uF 630V PP 10%( 32 X 15 X 24.5mm) Radial 27.5mm 105°C Bulk
|
Von 2,0279 € bis 2,1668 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.33uF | 630VDC|400VAC | 10% | 27.5 | Radial | PP | 32 X 15 X 24.5 | 24.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
336KXM050M
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 5.0238 Ohm 0.23A 2000h 105°C Bulk
|
Von 0,0696 € bis 0,0816 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 5.0238 | Low | Aluminum Cylindrical Can | 0.23 | 16.5@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
476TTA350M
Cap Aluminum Lytic 47uF 350V 20% (16 X 41mm) Axial 7.055 Ohm 0.29A 2000h 85°C
|
Von 2,5321 € bis 2,6838 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 350VDC | 20% | 7.055 | Standard | 0.29 | 1685@1Min | 0.25 | Axial | 2000 | 2 | 16 X 41 | 41 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
947C731K801CDMS
Cap Film 730uF 800V PP 10%( 90 X 170mm) Stud Mount Screw Metal Cylindrical Can 0.0035 Ohm 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 730uF | 800VDC | 10% | 0.0035 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 170 | 170 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
104MSR250K
Cap Film 0.1uF 250V PET 10%( 13 X 6.5 X 10mm) Radial 10mm 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 250VDC|160VAC | 10% | 10 | Radial | PET | 2 | 13 X 6.5 X 10 | 10(Max) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
105CKR050M
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 165.786 Ohm 0.016A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 165.786 | Standard | Aluminum Cylindrical Can | 0.016 | 4@1Min|3@2Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMR03E220DOAR
Cap Mica 22pF 100V 0.5pF (6.9 X 3 X 4.8mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 22pF | 100VDC | 0.5pF | 3 | Radial | 6.9 X 3 X 4.8 | 4.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR03C150DOCM
Cap Mica 15pF 300V 0.5pF (6.9 X 3 X 4.8mm) Radial 3mm (1%FR) 125°C
|
Von 11,5969 € bis 14,6857 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 15pF | 300VDC | 0.5pF | 3 | Radial | 6.9 X 3 X 4.8 | 4.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR05C6R0DODR
Cap Mica 6pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C
|
Von 11,7613 € bis 14,8806 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 6pF | 500VDC | 0.5pF | 5.7 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD30FD912GO3F
Cap Mica 0.0091uF 500V 2% (20.1 X 8.4 X 22.4mm) Radial 11.1mm 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0091uF | 500VDC | 2% | 11.1 | Radial | 20.1 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MLP222M063EK1C
Cap Aluminum Lytic 2200uF 63V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.101 Ohm 3.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 63VDC | 20% | 0.101 | Standard | Flatpack | 3.7 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CGS272U040R2C
Cap Aluminum Lytic 2700uF 40V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.042 Ohm 4.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 40VDC | -10% to 75% | 0.042 | Standard | Aluminum Cylindrical Can | 4.2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR03C3R0DOCM
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (1%FR) 125°C
|
Von 10,1461 € bis 12,8299 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 3pF | 300VDC | 0.5pF | 3 | Radial | 6.9 X 2.8 X 4.8 | 4.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD7FD151JO3
Cap Mica 150pF 500V 5% (6.7 X 2.8 X 6.6mm) Radial 4.4mm 125°C
|
Von 4,082 € bis 6,3404 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 500VDC | 5% | 4.4 | Radial | 6.7 X 2.8 X 6.6 | 6.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CMR07F752JODR
Cap Mica 0.0075uF 500V 5% (20.1 X 7.9 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0075uF | 500VDC | 5% | 10.8 | Radial | 20.1 X 7.9 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR04C5R0DODR
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.01%FR) 125°C
|
Von 13,9824 € bis 17,7025 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 5pF | 500VDC | 0.5pF | 3.8 | Radial | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F123JODR
Cap Mica 0.012uF 500V 5% (20.3 X 9.1 X 22.6mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.012uF | 500VDC | 5% | 10.8 | Radial | 20.3 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR03F221GOYM
Cap Mica 220pF 50V 2% (6.9 X 3.8 X 5.6mm) Radial 3mm (1%FR) 125°C
|
Von 26,3377 € bis 33,3204 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 220pF | 50VDC | 2% | 3 | Radial | 6.9 X 3.8 X 5.6 | 5.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD19FD271JO3
Cap Mica 270pF 500V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C T/R
|
Von 1,6864 € bis 2,1253 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 500VDC | 5% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CG152U075R3C
Cap Aluminum Lytic 1500uF 75V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.045 Ohm 4.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 75VDC | -10% to 75% | 0.045 | Standard | Aluminum Cylindrical Can | 4.7 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 79.375 | 79.375(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS484U6R3W4C
Cap Aluminum Lytic 0.48F 6.3V -10% to 75% (63.5 X 104.78mm) Clamp Mount Screw 0.007 Ohm 19.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.48F | 6.3VDC | -10% to 75% | 0.007 | Standard | Aluminum Cylindrical Can | 19.6 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F562JODM
Cap Mica 0.0056uF 500V 5% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0056uF | 500VDC | 5% | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
WBR50-50A
Cap Aluminum Lytic 50uF 50V -10% to 150% (10.16 X 47.75mm) Axial 7.7 Ohm 0.06A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 50uF | 50VDC | -10% to 150% | 7.7 | Standard | 0.06 | Axial | 2000 | 2 | 10.16 X 47.75 | 10.16 | Polar | No | No | No | No | No | No | EAR99 | No |