Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101C232T250EC2B
Cap Aluminum Lytic 2300uF 250V -10% to 50% (44.45 X 104.78mm) Clamp Mount Screw 0.069 Ohm 8.4A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2300uF | 250VDC | -10% to 50% | 0.069 | Low | Aluminum Cylindrical Can | 8.4 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 104.78 | 104.78 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M39018/04-0018
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CGS222T450V5L
Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.051 Ohm 6.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 450VDC | -10% to 50% | 0.051 | Standard | Aluminum Cylindrical Can | 6.9 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR123U012R2L
Cap Aluminum Lytic 12000uF 12V -10% to 75% (34.925 X 66.675mm) Clamp Mount Screw 0.015 Ohm 10.6A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 12VDC | -10% to 75% | 0.015 | Standard | Aluminum Cylindrical Can | 10.6 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 66.675 | 66.675(Max) | 34.925(Max) | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CGS401U150R2C
Cap Aluminum Lytic 400uF 150V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.137 Ohm 2.3A 2000h 85°C
|
Von 37,1253 € bis 41,2014 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | 150VDC | -10% to 75% | 0.137 | Standard | Aluminum Cylindrical Can | 2.3 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F363FODR
Cap Mica 0.036uF 500V 1% (36.8 X 9.7 X 22.9mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.036uF | 500VDC | 1% | 26.7 | Radial | 36.8 X 9.7 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD18FD202JO3F
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 150°C
|
Von 12,7621 € bis 14,2281 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.002uF | 500VDC | 5% | 8.7 | Radial | 17 X 6.1 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CG241T450V4C
Cap Aluminum Lytic 240uF 450V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw 0.33 Ohm 2.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 240uF | 450VDC | -10% to 50% | 0.33 | Standard | Aluminum Cylindrical Can | 2.4 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH782T350X5L
Cap Aluminum Lytic 7800uF 350V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw 25.6 Ohm 12.8A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7800uF | 350VDC | -10% to 50% | 25.6 | Low | Aluminum Cylindrical Can | 12.8 | 6000@5Min | Screw | 1000 | 76.2 X 142.875 | 142.875(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR07F822JODP
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0082uF | 500VDC | 5% | 10.8 | Radial | 20.1 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGR513U016W3C
Cap Aluminum Lytic 51000uF 16V -10% to 75% (63.5 X 79.38mm) Clamp Mount Screw 0.0085 Ohm 22A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 51000uF | 16VDC | -10% to 75% | 0.0085 | Standard | Aluminum Cylindrical Can | 22 | 5419.96@5Min | Screw | 2000 | 2 | 63.5 X 79.38 | 79.38(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F163FODP
Cap Mica 0.016uF 500V 1% (20.8 X 10.4 X 22.9mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.016uF | 500VDC | 1% | 10.8 | Radial | 20.8 X 10.4 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-0001
Aluminum Electrolytic Capacitors
|
Von 205,3289 € bis 269,6478 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
CD42FD223FO3F
Cap Mica 0.022uF 500V 1% (36.1 X 7.9 X 22.4mm) Radial 27mm 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.022uF | 500VDC | 1% | 27 | Radial | 36.1 X 7.9 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CMR06F821GODM
Cap Mica 820pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.9mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 820pF | 500VDC | 2% | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F682FODP
Cap Mica 0.0068uF 500V 1% (19.8 X 7.6 X 22.1mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 500VDC | 1% | 10.8 | Radial | 19.8 X 7.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGH222T500X3L
Cap Aluminum Lytic 2200uF 500V -10% to 50% (76.2 X 92.075mm) Clamp Mount Screw 124 Ohm 4.8A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 500VDC | -10% to 50% | 124 | Low | Aluminum Cylindrical Can | 4.8 | 6000@5Min | Screw | 1000 | 76.2 X 92.075 | 92.075(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
M39018/04-2048M
Aluminum Electrolytic Capacitors
|
Von 223,989 € bis 285,5283 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| 106SMH050MHR Aluminum Electrolytic Capacitor |
|
Illinois Capacitor | Kondensator, Aluminium | 10uF | |||||||||||||||||||||||||||||||||||||||||||||||||
101R552U040AB2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 40VDC | -10% to 75% | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
AVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 0.039A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 9.2 | Standard | Cylindrical | 0.039 | 7.5@2Min | 0.26 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CGS264U016V5L
Cap Aluminum Lytic 0.26F 16V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.003 Ohm 29.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.26F | 16VDC | -10% to 75% | 0.003 | Standard | Aluminum Cylindrical Can | 29.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS134U016W4L
Cap Aluminum Lytic 0.13F 16V -10% to 75% (63.5 X 117.48mm) Clamp Mount Screw 0.009 Ohm 17.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.13F | 16VDC | -10% to 75% | 0.009 | Standard | Aluminum Cylindrical Can | 17.6 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 117.48 | 117.48(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39018/04-2187M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
CGS502U030R2C
Cap Aluminum Lytic 5000uF 30V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.037 Ohm 4.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5000uF | 30VDC | -10% to 75% | 0.037 | Standard | Aluminum Cylindrical Can | 4.5 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No |