Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR03F121GOYM
Cap Mica 120pF 50V 2% (6.9 X 3.3 X 5.1mm) Radial 3mm (1%FR) 125°C
|
Von 20,1177 € bis 25,4733 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 50VDC | 2% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR04F910JODR
Cap Mica 91pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 91pF | 500VDC | 5% | 3.8 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| 550213U100CC2A High Ripple Current Aluminum Capacitor |
|
Illinois Capacitor | Kondensator, Aluminium | 64.11 | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
M39018/04-0035
Aluminum Electrolytic Capacitors
|
Von 205,3289 € bis 269,6478 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
AVS337M35G24T-F
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.32A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.7 | Standard | Cylindrical | 0.32 | 115.5@2Min | 0.14 | 2000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CG252U016R2C
Cap Aluminum Lytic 2500uF 16V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw 0.047 Ohm 3.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2500uF | 16VDC | -10% to 75% | 0.047 | Standard | Aluminum Cylindrical Can | 3.9 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10ED510GO3
Cap Mica 51pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 2,1482 € bis 3,2126 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 51pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
101C293U050EJ2B
Cap Aluminum Lytic 29000uF 50V -10% to 75% (44.45 X 92.08mm) Clamp Mount Screw 0.013 Ohm 18.6A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 29000uF | 50VDC | -10% to 75% | 0.013 | Low | Aluminum Cylindrical Can | 18.6 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 92.08 | 92.08 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
23FD3740A-F
Cap Film 40uF 370VAC PP 10% (53.98 X 73.91mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
Von 19,3211 € bis 19,8041 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 40uF | 370VAC | 10% | Aluminum Cylindrical Can | Dual Quick Connect | PP | 2 | 53.98 X 73.91 | 73.91 | 53.98 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CGS133T250X5L
Cap Aluminum Lytic 13000uF 250V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.017 Ohm 14A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | 250VDC | -10% to 50% | 0.017 | Standard | Aluminum Cylindrical Can | 14 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10ED360GO3
Cap Mica 36pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 2,1753 € bis 3,2727 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 36pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR07F682GODM
Cap Mica 0.0068uF 500V 2% (19.8 X 7.6 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 500VDC | 2% | 10.8 | Radial | 19.8 X 7.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS672U050R3L
Cap Aluminum Lytic 6700uF 50V -10% to 75% (34.93 X 92.08mm) Clamp Mount Screw 0.022 Ohm 7.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6700uF | 50VDC | -10% to 75% | 0.022 | Standard | Aluminum Cylindrical Can | 7.2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 92.08 | 92.08(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F822GODP
Cap Mica 0.0082uF 500V 2% (20.1 X 8.1 X 22.4mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0082uF | 500VDC | 2% | 10.8 | Radial | 20.1 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD10ED680FO3
Cap Mica 68pF 500V 1% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 2,7524 € bis 4,1583 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 68pF | 500VDC | 1% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| 227BPA035M Aluminum Electrolytic Capacitor |
|
Illinois Capacitor | Kondensator, Aluminium | 35VDC | 20% | ||||||||||||||||||||||||||||||||||||||||||||||||
CMR06F472GODR
Cap Mica 0.0047uF 500V 2% (17.8 X 8.9 X 14.7mm) Radial 8.9mm (0.01%FR) 125°C
|
Von 38,3795 € bis 46,4299 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0047uF | 500VDC | 2% | 8.9 | Radial | 17.8 X 8.9 X 14.7 | 14.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS352T500X5L
Cap Aluminum Lytic 3500uF 500V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.03 Ohm 12.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3500uF | 500VDC | -10% to 50% | 0.03 | Standard | Aluminum Cylindrical Can | 12.1 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV19FF272JO3
Cap Mica 0.0027uF 1000V 5% (17.8 X 8.6 X 14.5mm) Radial 8.7mm 125°C T/R
|
Von 4,1345 € bis 8,5309 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 1000VDC | 5% | 8.7 | Radial | 17.8 X 8.6 X 14.5 | 14.5(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS102T500U5C
Cap Aluminum Lytic 1000uF 500V -10% to 50% (44.45 X 130.18mm) Clamp Mount Screw 0.101 Ohm 4.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 500VDC | -10% to 50% | 0.101 | Standard | Aluminum Cylindrical Can | 4.6 | 6000@5Min | Screw | 2000 | 2 | 44.45 X 130.18 | 130.18(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101243U040BF2B
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 50.8 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
CMR07F163GODM
Cap Mica 0.016uF 500V 2% (20.8 X 10.4 X 22.9mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.016uF | 500VDC | 2% | 10.8 | Radial | 20.8 X 10.4 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS172T400V4C
Cap Aluminum Lytic 1700uF 400V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.06 Ohm 5.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 400VDC | -10% to 50% | 0.06 | Standard | Aluminum Cylindrical Can | 5.7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M39018/04-2152M
Cap Aluminum Lytic 5800uF 50V -10% to 50% (34.92 X 130.18mm) Bracket Mount Screw 0.048 Ohm 5.16A 2000h (1%FR) 85°C
|
Von 251,7927 € bis 264,3853 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5800uF | 50VDC | -10% to 50% | 0.048 | Standard | Aluminum Cylindrical Can | 5.16 | 840 | Screw | 2000 | 2 | 34.92 X 130.18 | 130.18 | 34.92 | Polar | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||
520C302R400CF2D
LONG LIFE INVERTER GRADE ALUMINUM
|
Von 82,5298 € bis 86,0381 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 400VDC | 63.5 X 142.88 | 63.5 | No | No | No | No | No | EAR99 | Yes | Yes |