Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR08F303GODM
Cap Mica 0.03uF 500V 2% (36.6 X 8.9 X 22.6mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.03uF | 500VDC | 2% | 26.7 | Radial | 36.6 X 8.9 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
476KFM400MRV
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 47uF | Low | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
M39014/021341
Cap Ceramic 0.018uF 100V BX 10% Radial 5.1mm (0.001%FR) 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.018uF | 100VDC | 10% | No | Standard | 5.1 | Radial | BX | 2 | Molded | 7.4 X 2.3 X 7.4 | 7.4 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
AHA107M35G24T-F
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 2.3 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 2.3 | Standard | Cylindrical | 0.16 | 35@2Min | 0.14 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CG112U035R2C
Cap Aluminum Lytic 1100uF 35V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw 0.063 Ohm 3.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 35VDC | -10% to 75% | 0.063 | Standard | Aluminum Cylindrical Can | 3.4 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F433JODM
Cap Mica 0.043uF 500V 5% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.043uF | 500VDC | 5% | 26.7 | Radial | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-2181M
Cap Aluminum Lytic 5000uF 75V -10% to 50% (50.8 X 130.18mm) Bracket Mount Screw 0.033 Ohm 7.08A 2000h (1%FR) 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5000uF | 75VDC | -10% to 50% | 0.033 | Standard | Aluminum Cylindrical Can | 7.08 | 900 | Screw | 2000 | 2 | 50.8 X 130.18 | 130.18 | 50.8 | Polar | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||
MLS103M020EA0A
Cap Aluminum Lytic 10000uF 20V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.056 Ohm 13.6A 10000h 125°C
|
Von 110,8335 € bis 186,1519 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20VDC | 20% | 0.056 | Standard | Flatpack | 13.6 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CGH412T350W4L
Cap Aluminum Lytic 4100uF 350V -10% to 50% (63.5 X 117.475mm) Clamp Mount Screw 38.6 Ohm 8.6A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4100uF | 350VDC | -10% to 50% | 38.6 | Low | Aluminum Cylindrical Can | 8.6 | 6000@5Min | Screw | 1000 | 63.5 X 117.475 | 117.475(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR03E390JOAM
Cap Mica 39pF 100V 5% (6.9 X 3 X 5.1mm) Radial 3mm (1%FR) 125°C
|
Von 9,225 € bis 11,6867 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 100VDC | 5% | 3 | Radial | 6.9 X 3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD17CD180JO3F
Cap Mica 18pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 18pF | 500VDC | 5% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS773U016V4L
Cap Aluminum Lytic 77000uF 16V -10% to 75% (50.8 X 117.48mm) Clamp Mount Screw 0.015 Ohm 11.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 77000uF | 16VDC | -10% to 75% | 0.015 | Standard | Aluminum Cylindrical Can | 11.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F243JODP
Cap Mica 0.024uF 500V 5% (36.3 X 8.1 X 22.4mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.024uF | 500VDC | 5% | 26.7 | Radial | 36.3 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS833U016V5L
Cap Aluminum Lytic 83000uF 16V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.015 Ohm 12.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 83000uF | 16VDC | -10% to 75% | 0.015 | Standard | Aluminum Cylindrical Can | 12.9 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10ED430GO3
Cap Mica 43pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 2,1753 € bis 3,2727 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 43pF | 500VDC | 2% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD10FD181GO3
Cap Mica 180pF 500V 2% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C T/R
|
Von 2,8329 € bis 4,2795 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 500VDC | 2% | 3.6 | Radial | 9.9 X 5.3 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR06F751GODM
Cap Mica 750pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.9mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 750pF | 500VDC | 2% | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
107TTA250M
Cap Aluminum Lytic 100uF 250V 20% (16 X 41mm) Axial 3.316 Ohm 0.45A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | 3.316 | Standard | 0.45 | 2540@1Min | 0.2 | Axial | 2000 | 2 | 16 X 41 | 41 | 16 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
CD15ED470FO3
Cap Mica 47pF 500V 1% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 47pF | 500VDC | 1% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR08F393JODR
Cap Mica 0.039uF 500V 5% (36.8 X 10.2 X 22.9mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.039uF | 500VDC | 5% | 26.7 | Radial | 36.8 X 10.2 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD17FD471JO3F
Cap Mica 470pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 150°C
|
|
Illinois Capacitor | Kondensator, Mica | 470pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS124U016V4C
Cap Aluminum Lytic 0.12F 16V -10% to 75% (76.2 X 92.08mm) Clamp Mount Screw 0.007 Ohm 20.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.12F | 16VDC | -10% to 75% | 0.007 | Standard | Aluminum Cylindrical Can | 20.1 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 92.08 | 92.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR663U7R5V4C
Cap Aluminum Lytic 66000uF 7.5V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.007 Ohm 23.8A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 66000uF | 7.5VDC | -10% to 75% | 0.007 | Standard | Aluminum Cylindrical Can | 23.8 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS373U075V5L
Cap Aluminum Lytic 37000uF 75V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.011 Ohm 16.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 37000uF | 75VDC | -10% to 75% | 0.011 | Standard | Aluminum Cylindrical Can | 16.4 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD16FD272JO3F
Cap Mica 0.0027uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Von 2,2558 € bis 3,1761 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 500VDC|300VAC | 5% | 5.9 | Radial | 11.9 X 6.4 X 13.2 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |