Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR04C3R0DPDR
Cap Mica 3pF 500V 0.5pF( 9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.01%FR) 150°C
|
Von 15,4501 € bis 19,5537 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 3pF | 500VDC | 0.5pF | No | 3.8 | Radial | 2 | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR04F221JODR
Cap Mica 220pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125°C
|
Von 16,1838 € bis 20,5007 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 220pF | 500VDC | 5% | 3.8 | Radial | 9.9 X 5.6 X 9.7 | 9.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR06F821JPDP
Cap Mica 820pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.1%FR) 150°C
|
Von 14,1278 € bis 17,8901 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 500VDC | 5% | 8.9 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| M39018/04-1300 Aluminum Electrolytic Capacitors product IC |
Von 225,2173 € bis 295,7965 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
| 550C422M500DP2F Cap Aluminum Lytic 4200uF 500V 20% (76.2 X 149.23mm) Chassis Mount Screw 10000h 105°C |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4200uF | 500VDC | 20% | Low | Aluminum Cylindrical Can | 4000@5Min | Screw | 10000 | 2 | 76.2 X 149.23 | 149.23 | 76.2 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
27110B103JO0
Cap Mica 0.01uF 1000V 5% Screw Metal Rectangular Can 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 1000VDC | 5% | Metal Rectangular Can | Screw | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
380LQ103M035J032
High Capacitance Snap-in Aluminum Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
380LX103M035J022
Cap Aluminum Lytic 10000uF 35V 20% (25 X 30mm) Snap-In 10mm 0.058 Ohm 4.42A 3000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.058 | 4.42 | 10 | Snap-In | 3000 | 25 X 30 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
381LQ471M250J032
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
381LR151M450H032
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
381LX103M035J032
Capacitor Aluminum Electrolytic
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.05 | 3.2 | 1774.82@5Min | 25 X 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
381LX151M400J012
Capacitor Aluminum Electrolytic
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | 1.11 | 0.8 | 734.85@5Min | 25 X 25 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
381LX151M400H022
Capacitor Aluminum Electrolytic
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | 0.921 | 0.9 | 734.85@5Min | 22 X 30 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 125565-06 Cap Accessories Stock Bracket Zinc |
Bestand
28
|
Illinois Capacitor | Kondensator-Zubehör | Stock Bracket | Capacitor Aluminum Electrolytic | Zinc | 19.05 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| HR300392U010JJ2E Cap Aluminum Lytic, High Capacitance And Ultra-Low Esr |
|
Illinois Capacitor | Kondensator, Aluminium | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
MLSG112M075JA0C
Cap Aluminum Lytic 1100uF 75V 20% (25.4 X 12.7 X 50.8mm) Radial 12.7mm 0.2 Ohm 5A 5000h 125°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 75VDC | 20% | 0.2 | Standard | Aluminum Rectangular Can | 5 | 165@5Min | 12.7 | Radial | 5000 | 2 | 25.4 X 12.7 X 50.8 | 50.8 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
THAS103M020AD0C
Cap Aluminum Lytic 10000uF 20V 20% (25.2 X 9 X 66.5mm) Radial 10mm 0.05 Ohm 3.5A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20VDC | 20% | 0.05 | Standard | Aluminum Rectangular Can | 3.5 | 400@5Min | 10 | Radial | 5000 | Very High Energy Density | 2 | 25.2 X 9 X 66.5 | 66.5 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
THAS681M075AA0C
Cap Aluminum Lytic 680uF 75V 20% (25.2 X 9.2 X 36.4mm) Radial 10mm 0.29 Ohm 1.1A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 75VDC | 20% | 0.29 | Standard | Aluminum Rectangular Can | 1.1 | 102@5Min | 10 | Radial | 5000 | Very High Energy Density | 2 | 25.2 X 9.2 X 36.4 | 36.4 | Polar | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| 944L221K801ACM Low Inductance DC Link Film Capacitors |
|
Illinois Capacitor | Kondensator, Kunststofffilm | 220uF | 800VDC | 10% | Screw | PP | Non Polar | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| MLPS861M250EB0C Cap Aluminum Lytic 860uF 250V 20% (45.97 X 15.24 X 76.2mm) Radial 25.4mm 0.194 Ohm 1.22A 10000h 105°C |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 860uF | 250VDC | 20% | 0.194 | Standard | Aluminum Rectangular Can | 1.22 | 430@5Min | 25.4 | Radial | 10000 | 2 | 45.97 X 15.24 X 76.2 | 76.2 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| MLPS271M420EH0C Cap Aluminum Lytic 270uF 420V 20% (45.97 X 15.24 X 63.5mm) Radial 25.4mm 0.806 Ohm 0.58A 10000h 105°C |
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
101451T250AA2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 34.93 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
101821T075AA2B
Cap Aluminum Lytic 820uF 75V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | 75VDC | -10% to 50% | Low | Aluminum Cylindrical Can | 371.99@5Min | Screw | 5000 | 2 | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
101453U030DC2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
101711U075AK2A
Cap Aluminum Lytic 710uF 75V -10% to 75% (34.93 X 41.28mm) Clamp Mount Screw 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 710uF | 75VDC | -10% to 75% | Low | Aluminum Cylindrical Can | 346.14@5Min | Screw | 5000 | 2 | 34.93 X 41.28 | 41.28 | 34.93 | Polar | No | No | No | No | No | EAR99 |