Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101C263U075DC2A
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 75VDC | -10% to 75% | 76.2 X 104.78 | 76.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101C303U010EA2A
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 10VDC | -10% to 75% | 44.45 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101C243M050EB1B
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | 20% | 44.45 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101C334U040DG2D
Cap Aluminum Lytic 0.33F 40V -10% to 75% (76.2 X 219.08mm) Clamp Mount Screw 0.003 Ohm 69.9A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.33F | 40VDC | -10% to 75% | 0.003 | Low | Aluminum Cylindrical Can | 69.9 | 4000@5Min | Screw | 5000 | 2 | 76.2 X 219.08 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C343U100CF2D
Cap Aluminum Lytic 34000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.008 Ohm 34.5A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 34000uF | 100VDC | -10% to 75% | 0.008 | Low | Aluminum Cylindrical Can | 34.5 | 4000@5Min | Screw | 5000 | 2 | 63.5 X 142.88 | 142.88 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C353U075CC2B
Cap Aluminum Lytic 35000uF 75V -10% to 75% (63.5 X 104.78mm) Clamp Mount Screw 0.009 Ohm 29.4A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 35000uF | 75VDC | -10% to 75% | 0.009 | Low | Aluminum Cylindrical Can | 29.4 | 4000@5Min | Screw | 5000 | 2 | 63.5 X 104.78 | 104.78 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C353U050EC1A
Cap Aluminum Lytic 35000uF 50V -10% to 75% (44.45 X 104.78mm) Clamp Mount Screw 0.0105 Ohm 21.6A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 35000uF | 50VDC | -10% to 75% | 0.0105 | Low | Aluminum Cylindrical Can | 21.6 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 104.78 | 104.78 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C402T200EE2B
Cap Aluminum Lytic 4000uF 200V -10% to 50% (44.45 X 130.18mm) Clamp Mount Screw 0.05 Ohm 10.7A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | 200VDC | -10% to 50% | 0.05 | Low | Aluminum Cylindrical Can | 10.7 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 130.18 | 130.18 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C392T250BE1AS
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 5000 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
101C362U075AA2B
Cap Aluminum Lytic 3600uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.067 Ohm 5.3A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3600uF | 75VDC | -10% to 75% | 0.067 | Low | Aluminum Cylindrical Can | 5.3 | 4000@5Min | Screw | 5000 | 2 | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C402T250CJ2B
Cap Aluminum Lytic 4000uF 250V -10% to 50% (63.5 X 92.08mm) Clamp Mount Screw 0.043 Ohm 12.6A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | 250VDC | -10% to 50% | 0.043 | Low | Aluminum Cylindrical Can | 12.6 | 4000@5Min | Screw | 5000 | 2 | 63.5 X 92.08 | 92.08 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C522U075AH2B
Cap Aluminum Lytic 5200uF 75V -10% to 75% (34.93 X 66.68mm) Clamp Mount Screw 0.05 Ohm 7A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5200uF | 75VDC | -10% to 75% | 0.05 | Low | Aluminum Cylindrical Can | 7 | 4000@5Min | Screw | 5000 | 2 | 34.93 X 66.68 | 66.68 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C523U050EF2B
Cap Aluminum Lytic 52000uF 50V -10% to 75% (44.45 X 142.88mm) Clamp Mount Screw 0.008 Ohm 27A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 52000uF | 50VDC | -10% to 75% | 0.008 | Low | Aluminum Cylindrical Can | 27 | 4000@5Min | Screw | 5000 | 2 | 44.45 X 142.88 | 142.88 | 44.45 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C493U016AB2B
Cap Aluminum Lytic 49000uF 16V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.016 Ohm 13.6A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 49000uF | 16VDC | -10% to 75% | 0.016 | Low | Aluminum Cylindrical Can | 13.6 | 4000@5Min | Screw | 5000 | 2 | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C523U050EF1B
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | -10% to 75% | 44.45 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101C543M100DP2DP
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 5000 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
101C523U050EF1BS
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 5000 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
101C553U050CJ2A
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | -10% to 75% | 63.5 X 92.08 | 63.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101C562U150DJ2B
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 150VDC | -10% to 75% | 76.2 X 92.08 | 76.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101C564U016DF2D
Cap Aluminum Lytic 0.56F 16V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.004 Ohm 57.2A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.56F | 16VDC | -10% to 75% | 0.004 | Low | Aluminum Cylindrical Can | 57.2 | 4000@5Min | Screw | 5000 | 2 | 76.2 X 142.88 | 142.88 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
101C613U040BD2B
Low-ESR, Wide-Temperature Grade Aluminum Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 40VDC | -10% to 75% | 50.8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101C603U050BE2B
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | -10% to 75% | 50.8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
101C562U100CC2A
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 100VDC | -10% to 75% | 63.5 X 104.78 | 63.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
101C633U025AF2A
Low-ESR, Wide-Temperature Grade Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 25VDC | -10% to 75% | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
101C603U025BB2B
Cap Aluminum Lytic 60000uF 25V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.009 Ohm 22.9A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 60000uF | 25VDC | -10% to 75% | 0.009 | Low | Aluminum Cylindrical Can | 22.9 | 4000@5Min | Screw | 5000 | 2 | 50.8 X 79.38 | 79.38 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |