Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PSU23335A
Cap Aluminum Lytic 233uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
6
6,5643 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 233uF | 20% | 220VAC|250VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.3875 X 111.125 | 111.125 | 52.388 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
474K400CS6G
Cap Film 0.47uF 400V Polymer 10%( 11.7 X 17.8 X 8.1mm) Gull Wing DIP 0.011 Ohm 125°C Tube
|
Bestand
40
20,2743 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Polymer Film | 0.47uF | 10% | 400VDC | 0.011 | Polymer | Dual-In-Line | 6 | Gull Wing | DIP | 11.7 X 17.8 X 8.1 | 8.1(Max) | Non Polar | Tube | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
SFP44T10K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
52
Von 17,5445 € bis 22,1834 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 10uF | 10% | 440VAC | PP | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
VR1A
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
|
Bestand
92
Von 2,2132 € bis 2,3246 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Vertical Mounting Clamp | Capacitor Aluminum Electrolytic | CRS | Zinc Chromate | 19.05 | 25.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
CD19FD302JO3F
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C
|
Bestand
2.900
Von 5,3299 € bis 6,401 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.003uF | 5% | 500VDC | 8.7 | Radial | 17.3 X 7.1 X 14 | 14(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MC18FD101J-F
Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
|
Bestand
1
0,2537 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 500VDC | Flat | 1812 | 4.5 X 3.2 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CD15ED680FO3F
Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
360
Von 1,9782 € bis 2,1423 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 68pF | 1% | 500VDC | 5.9 | Radial | 11.4 X 4.6 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MLP371M350EB1C
Cap Aluminum Lytic 370uF 350V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.42 Ohm 2.3A 2000h 85°C
|
Bestand
19
Von 131,7871 € bis 142,3259 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 370uF | 20% | 350VDC | Standard | 0.42 | 2.3 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLP272M100EB0A
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
10
Von 81,9523 € bis 83,8873 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 100VDC | Standard | 0.046 | 7.4 | 540@5Min | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MC08EA200J-F
Cap Mica 20pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Bestand
4.333
Von 0,8898 € bis 1,5808 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 20pF | 5% | 100VDC | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SFP37T15K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
45
Von 14,9271 € bis 15,4886 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 15uF | 10% | 370VAC | PP | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
VR3A
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
|
Bestand
484
Von 2,6649 € bis 2,8325 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Vertical Mounting Clamp | Capacitor Aluminum Electrolytic | CRS | Zinc Chromate | 19.05 | 34.9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
225MSR250K
Cap Film 2.2uF 250V PET 10%( 30.5 X 12 X 22mm) Radial 27.5mm 125°C
|
Bestand
129
Von 0,8753 € bis 0,9097 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 10% | 250VDC|160VAC | PET | 27.5 | 2 | Radial | 30.5 X 12 X 22 | 22(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| 31762-45 Vertical Mounting Clamp for Capacitor |
Bestand
34
7,645 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
CD19FD302JO3
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R
|
Bestand
300
Von 5,0362 € bis 5,4335 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.003uF | 5% | 500VDC | 8.7 | Radial | 17.3 X 7.1 X 14 | 14(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
478LBA025M2BC
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.15873 Ohm 2.2A 2000h 85°C
|
Bestand
1.921
Von 1,7786 € bis 2,1501 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Standard | 0.15873 | 2.2 | 1028.35@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.45 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Bestand
6.500
0,1349 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.9043 | 0.98 | 77@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX332M100E7P3
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.08 Ohm 4.18A 3000h 85°C
|
Bestand
100
Von 3,001 € bis 3,1772 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 100VDC | Standard | 0.08 | 4.18 | 1723.37@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
227CKS160MQW
Cap Aluminum Lytic 220uF 160V 20% (16 X 30mm) Radial 7.5mm 1.13 Ohm 0.9A 2000h 85°C
|
Bestand
4.353
Von 0,5727 € bis 0,661 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 160VDC | Standard | 1.13 | 0.9 | 1066@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 16 X 30 | 30 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
477AXZ016M
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.706 Ohm 0.6A 2000h 105°C T/R
|
Bestand
8.000
Von 0,1714 € bis 0,1878 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.706 | 0.6 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CD19FD362JO3F
Cap Mica 0.0036uF 500V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
|
Bestand
1
0,3488 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0036uF | 5% | 500VDC | 8.7 | Radial | 17.3 X 7.6 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
160104K400G-F
Cap Film 0.1uF 400V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C
|
Bestand
2.365
Von 0,4228 € bis 0,4676 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC|200VAC | PET | Wound | 15 | 2 | Radial | 18 X 6 X 12 | Non Inductive Wound|Non Polar|Rugged Plastic Case | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
947D511K901AFGSN
Cap Film 510uF 900V PP 10%( 85 X 112mm) Stud Mount Screw Aluminum Cylindrical Can 0.0019 Ohm 85°C
|
Bestand
3
130,3445 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 510uF | 10% | 900VDC | 0.0019 | PP | Aluminum Cylindrical Can | Screw | 85 X 112 | 112(Max) | 85(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C30S33K-F
Cap Film 0.033uF 3000V PP 10%( 18 X 34mm) Axial 0.014 Ohm 105°C
|
Bestand
50
Von 3,654 € bis 4,3365 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.033uF | 10% | 3000VDC|500VAC | 0.014 | PP | Axial | 18 X 34 | 18(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
M39018/04-2164M
Cap Aluminum Lytic 20000uF 50V -10% to 50% (63.5 X 117.48mm) Bracket Mount Screw 0.019 Ohm 11.72A 2000h (1%FR) 85°C
|
Bestand
5
Von 408,2844 € bis 423,1424 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | -10% to 50% | 50VDC | Standard | 0.019 | 11.72 | 1510 | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 117.48 | 117.48 | 63.5 | Polar | No | No | No | No | EAR99 |