Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 504HC3A800K2SM6 Cap Film 0.5uF 800VAC PP 10%( 68 X 30.2 X 30mm) Screw Mount Screw 0.0011 Ohm 85°C |
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
715P47454MA3
Polypropylene Film/Foil Capacitors
|
Von 2,7816 € bis 3,0148 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 400VDC|200VAC | Wound | Radial | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M39018/04-0046
Aluminum Electrolytic Capacitors
|
Von 226,2133 € bis 307,0167 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
CMR04F201GODP
Cap Mica 200pF 500V 2% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.1%FR) 125°C
|
Von 18,728 € bis 23,0472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 200pF | 2% | 500VDC | 3.8 | Radial | 9.9 X 5.6 X 9.7 | 9.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
160474K250H-F
Cap Film 0.47uF 250V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 125°C
|
Von 0,8969 € bis 0,972 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VDC|160VAC | PET | Wound | 15 | Radial | 18 X 7.5 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CMR06F431FPDM
Cap Mica 430pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.9mm (1%FR) 150°C
|
Von 9,8452 € bis 12,6725 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 430pF | 1% | 500VDC | 8.9 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
DGH256Q2R7
Cap Supercap 25F 2.7V -10% to 30% ( 16 X 25mm ) Radial Aluminum Cylindrical Can 7.5mm 80uA 0.025 Ohm 1000h 85°C
|
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 25F | -10% to 30% | 2.7VDC | Low | 0.025 | 18 | 80 | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
WMC2D1K-F
Cap Film 0.001uF 200V/250V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
|
Von 2,2037 € bis 2,2509 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 10% | 200VDC|250VDC | PET | 2 | Axial | 4.7 X 10.3 | Miniature Size|Non Inductive | 4.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
108TTA100M
Cap Aluminum Lytic 1000uF 100V 20% (18 X 41mm) Axial 0.1658 Ohm 1.64A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Standard | 0.1658 | 1.64 | 3000@1Min|1000@2Min | 2000 | 2 | 0.1 | Axial | 18 X 41 | 41 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
THA241M250AC0C
Aluminum Electrolytic Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 250VDC | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
715P47352KD3
Cap Film 0.047uF 200V PP 5%( 22.9 X 8.6 X 10.2mm) Radial Wound 9.5mm 105°C
|
Von 1,383 € bis 1,7467 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 5% | 200VDC|155VAC | PP | Wound | 9.5 | 2 | Radial | 22.9 X 8.6 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
380LX472M080K042
Cap Aluminum Lytic 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.071 Ohm 4.09A 3000h 85°C
|
Von 2,5414 € bis 2,7824 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 80VDC | Standard | 0.071 | 4.09 | 1839.57@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ATB476M035
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 3000h 105°C Ammo/T/R
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.34 | 0.28 | 16.45@2Min | Cylindrical | 3000 | 2 | 0.12 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
333MPW250K
Cap Film 0.033uF 250V PP 10%( 6.5 X 14.5mm) Axial 5.359 Ohm 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 10% | 250VDC|200VAC | 5.359 | PP | Axial | 6.5 X 14.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
103MPR630K
Metalized polyester film capacitors
|
Von 0,136 € bis 0,1509 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 10% | 630VDC|250VAC | PP | -200±100 | 10 | 2 | 0.1 | Radial | 13 X 6 X 10 | 10(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
108TTA063M
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31mm) Axial 0.1658 Ohm 1.33A 2000h 85°C
|
Von 1,5998 € bis 1,7225 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 63VDC | Standard | 0.1658 | 1.33 | 1890@1Min|630@2Min | 2000 | 2 | 0.1 | Axial | 16 X 31 | 31 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
228LBB200M2EH
Aluminum Electrolytic Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 2200uF | 20% | 10 | Snap-In | 35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CGS263U075V4C
Cap Aluminum Lytic 26000uF 75V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.028 Ohm 10.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 26000uF | -10% to 75% | 75VDC | Standard | 0.028 | 10.3 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10ED300JO3
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Von 1,2599 € bis 1,9756 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 5% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CDV30FF271JO3F
Mica Capacitors Standard Dipped
|
Von 3,7914 € bis 5,8059 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 5% | Radial | Non Polar | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
688TTA025M
Cap Aluminum Lytic 6800uF 25V 20% (18 X 41mm) Axial 0.0683 Ohm 2.48A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | Standard | 0.0683 | 2.48 | 5100@1Min|1700@2Min | 2000 | 2 | 0.16 | Axial | 18 X 41 | 41 | 18 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
682MKP275KC
Cap Film Suppression X2 0.0068uF 310VAC PP 10% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 110°C Bulk
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.0068uF | 10% | 310VAC | PP | Plastic Rectangular Can | -200±100 | 7.5 | 2 | 0.1 | X2 | Radial | 10 X 4 X 8 | Safety Agency approved|Small Size | 8 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227TTA035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Axial 1.055 Ohm 0.34A 2000h 85°C
|
Von 0,4409 € bis 0,4444 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Standard | 1.055 | 0.34 | 231@1Min|77@2Min | 2000 | 2 | 0.14 | Axial | 8 X 20 | 20 | 8 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
245LC3500KL505HM6
High Power resonant Capacitors
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 10% | PP | Screw | 50 X 50 X 34 | High AC Voltage|High Current | 34 | Non Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
107LBA450M2BE
Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 3.31573 Ohm 0.77A 2000h 85°C
|
Von 2,2088 € bis 2,3937 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Standard | 3.31573 | 0.77 | 636.4@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | EAR99 | No |