Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLP471M200C3P3
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.423 Ohm 1.5A 3000h 105°C
|
Bestand
2.782
1,7622 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 200VDC | 20% | 0.423 | Low | Aluminum Cylindrical Can | 1.5 | 10 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK330M035ST
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 4.82 Ohm 0.115A 2000h 85°C Standard
|
Bestand
280
0,2801 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 4.82 | Standard | Aluminum Cylindrical Can | 0.115 | 3@2Min | 2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK471M063ST
Cap Aluminum Lytic 470uF 63V 20% (13 X 26mm) Radial 5mm 0.25 Ohm 0.88A 2000h 85°C Standard
|
Bestand
7.716
Von 0,9348 € bis 1,1397 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.25 | Standard | Aluminum Cylindrical Can | 0.88 | 3@2Min | 5 | 10 | Radial | 2000 | 2 | 13 X 26 | 26 | 13 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MLP821T250EB1A
Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3.8A 2000h 85°C
|
Bestand
62
Von 59,337 € bis 67,0597 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | 250VDC | -10% to 50% | 0.172 | Standard | Flatpack | 3.8 | 410@5Min | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLP562M063EB0D
Cap Aluminum Lytic 5600uF 63V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 8.3A 2000h 85°C
|
Bestand
32
Von 101,2677 € bis 109,5001 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 63VDC | 20% | 0.036 | Standard | Flatpack | 8.3 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
MLP562M035EK1A
Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.09 Ohm 3.4A 2000h 85°C
|
Bestand
84
Von 68,6147 € bis 95,7996 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.09 | Standard | Flatpack | 3.4 | 392@5Min | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLP112M100EK0A
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.112 Ohm 3.5A 2000h 85°C
|
Bestand
20
Von 62,8788 € bis 64,9693 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 100VDC | 20% | 0.112 | Standard | Flatpack | 3.5 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MIN02-002EC750J-F
Cap Mica 75pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
150
4,898 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 75pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MIN02-002EC151J-F
Cap Mica 150pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
161
7,6191 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MIN02-002DC390J-F
Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
118
Von 1,2217 € bis 0,839 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MIN02-002DC330J-F
Cap Mica 33pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
3
Von 1,5602 € bis 0,5199 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MCM01-009EF271J-F
Cap Mica 270pF 1000V 5% (15.367 X 10.16mm) 200°C Medical Bulk
|
Bestand
700
Von 6,4356 € bis 7,7227 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 1000VDC | 5% | Gull Wing | 15.367 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MCM01-009ED101J-F
Cap Mica 100pF 500V 5% (15.367 X 10.16mm) 200°C Medical Bulk
|
Bestand
1
3,2999 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 500VDC | 5% | Gull Wing | 15.367 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MC22FF201J-F
Cap Mica 200pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bag
|
Bestand
28
4,06 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 200pF | 1000VDC | 5% | No | Flat | High Frequency|High Power|High Voltage | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
MC22FA202J-F
Cap Mica 0.002uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
1.000
Von 3,9391 € bis 6,1851 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.002uF | 100VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MC22FA112J-F
Cap Mica 0.0011uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
46
4,9584 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0011uF | 100VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MC18FD181J-F
Cap Mica 180pF 500V 5%( 4.5 X 3.2 X 2mm) SMD 125°C Bulk
|
Bestand
700
Von 1,9091 € bis 2,6779 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 500VDC | 5% | Yes | Flat | High Frequency|High Power|High Voltage | 2 | 3.8 | 1812 | 4.5 X 3.2 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MC12FF470J-F
Cap Mica 47pF 1000V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
80
1,0833 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 1000VDC | 5% | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SFC37T30K291B-F
Cap Film 30uF 370V PP 10%( 73.91 X 48.51 X 73.91mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
128
24,2307 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 370VDC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 73.91 X 48.51 X 73.91 | 73.91 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MLP331M400EB0A
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
126
Von 75,6895 € bis 142,3259 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 400VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLS491M200EA0C
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C Bulk
|
Bestand
4
Von 201,7753 € bis 209,3252 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 200VDC | 20% | 0.285 | Standard | Flatpack | 6 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLS221M250EK1C
Cap Aluminum Lytic 220uF 250V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.597 Ohm 4.1A 10000h 125°C
|
Bestand
82
Von 144,8224 € bis 200,6005 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 250VDC | 20% | 0.597 | Standard | Flatpack | 4.1 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
WMF05P22K-F
Cap Film 0.22uF 50V PET 10%( 9.1 X 20.6mm) Axial 125°C
|
Bestand
1.044
Von 1,2318 € bis 1,2793 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 50VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 9.1 X 20.6 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MLS152M060EK0D
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.106 Ohm 9.8A 10000h 125°C
|
Bestand
122
61,2116 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 60VDC | 20% | 0.106 | Standard | Flatpack | 9.8 | Hook Lead | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| PL3 Cap Accessories Down Wire Cap |
Bestand
450
1,6776 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Down Wire Cap | Capacitor Aluminum Electrolytic | 36.53 | No | No | No | No | No | No | EAR99 | No |