Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EDC224Z5R5H
Cap Supercap 0.22F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70°C
|
Bestand
955
Von 1,3389 € bis 1,4081 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.22F | -20% to 80% | 5.5VDC | Standard | 75 | 1000 | Stacked Coin | 2 | Radial | 11.5 X 5.5 | 10 | 5.5 | 11.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
947D431K132CJRSN
Cap Film 430uF 1300V PP 10%( 100 X 150mm) Stud Mount Screw Aluminum Cylindrical Can 0.0026 Ohm 85°C
|
Bestand
50
Von 103,6778 € bis 137,212 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 430uF | 10% | 1300VDC | 0.0026 | PP | Aluminum Cylindrical Can | Screw | 100 X 150 | 150(Max) | 100(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
953BIW25KSF-F
Cap Film 25uF 160VAC PP 10% (41.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 85°C
|
Bestand
8
5,7272 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 25uF | 10% | 160VAC | 0.006 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 30 X 45 | 37.5 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW16P5KSF-F
Cap Film 16.5uF 250VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.008 Ohm 85°C
|
Bestand
72
6,2283 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 16.5uF | 10% | 250VAC | 0.008 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 57.5 X 30 X 45 | 52.5 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW7KSF-F
Cap Film 7uF 250VAC PP 10% (41.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.009 Ohm 85°C
|
Bestand
95
4,8133 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 7uF | 10% | 250VAC | 0.009 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 28 X 37 | 37.5 | 37 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BXW4KSF-F
Cap Film 4uF 275VAC PP 10% (41.5 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 85°C
|
Bestand
118
4,8435 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 4uF | 10% | 275VAC | 0.011 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 41.5 X 24 X 44 | 37.5 | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BXW9KSF-F
Cap Film 9uF 275VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.01 Ohm 85°C
|
Bestand
28
1,0867 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | AC Filter | 9uF | 10% | 275VAC | 0.01 | Low Dissipation Factor|Self Healing | PP | Plastic Rectangular Can | 4 | PC Pin | 57.5 X 30 X 45 | 52.5 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MCM01-009D6R8D-F
Cap Film 6.8pF 500V PTFE 0.5pF (15.37 X 10.16mm) Gull Wing 200°C Medical Bulk
|
Bestand
166
Von 5,5372 € bis 5,7445 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 6.8pF | 0.5pF | 500VDC | PTFE | Flat | 2 | 5.16 | Gull Wing | 15.37 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MLS442M040EK0A
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.097 Ohm 10.3A 10000h 125°C
|
Bestand
5
Von 193,1628 € bis 200,6005 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 20% | 40VDC | Standard | 0.097 | 10.3 | 10000 | Flatpack | 2 | Radial | 44.45 X 12.7 X 38.1 | 25.4 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MCM01-001D050J-F
Cap Film 5pF 500V PTFE 5%( 11.68 X 10.16mm) Screw Mount Screw 200°C Medical Bulk
|
Bestand
200
2,3669 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 5pF | 5% | 500VDC | PTFE | Screw | 11.68 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SFA66T10K475B-F
Cap Film 10uF 660VAC PP 10%( 54.86 X 33.27 X 120.65mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
17
Von 21,4577 € bis 21,8724 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 10uF | 10% | 660VAC | PP | Aluminum Oval Can | 2 | Dual Quick Connect | 54.86 X 33.27 X 120.65 | 120.65 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SFC37T30K291B-F
Cap Film 30uF 370V PP 10%( 73.91 X 48.51 X 73.91mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
128
24,2307 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 10% | 370VDC | PP | Aluminum Oval Can | 2 | Dual Quick Connect | 73.91 X 48.51 X 73.91 | 73.91 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SLP561M200C5P3
Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.355 Ohm 1.7A 3000h 105°C
|
Bestand
41
2,0646 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 200VDC | Low | 0.355 | 1.7 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLPX682M035C3P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2.89A 3000h 85°C
|
Bestand
93
Von 1,7726 € bis 1,8426 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | Standard | 0.078 | 2.89 | 3000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RA4474K250-FA
Cap Film 0.47uF 250V PET 10% (11.4 X 5.3 X 7.7mm) Radial 10mm 125°C
|
Bestand
5.000
2,2892 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Noise Suppression | 0.47uF | 10% | 250VDC|160VAC | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing | PET | 2 | Radial | 11.4 X 5.3 X 7.7 | 10 | 7.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 227AVG025MFBJ ALUMINUM POLYMER CAPACITORS |
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
CGS314U025W5L
Cap Aluminum Lytic 0.31F 25V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.004 Ohm 29.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.31F | -10% to 75% | 25VDC | Standard | 0.004 | 29.6 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
337CKE035M
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.603 Ohm 0.42A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Standard | 0.603 | 0.42 | 2000 | 346.5@1Min|115.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CGR272T100V4L
Cap Aluminum Lytic 2700uF 100V -10% to 50% (50.8 X 117.48mm) Clamp Mount Screw 0.012 Ohm 18.8A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | -10% to 50% | 100VDC | Standard | 0.012 | 18.8 | 2000 | 3117.69@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 117.48 | 117.48(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV19FF391JO3F
Cap Mica 390pF 1000V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
|
Von 2,1475 € bis 3,0519 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 5% | 1000VDC | Radial | 16.5 X 5.1 X 13 | 8.7 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
168154J63C-F
Cap Film 0.15uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk
|
Von 0,5262 € bis 0,5702 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.15uF | 5% | 63VDC|40VAC | PET | Wound | 2 | Radial | 7.2 X 3.5 X 7.5 | 5 | 7.5(Max) | Non Polar | Bulk | 0.1 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD5FY221JO3F
Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125°C T/R
|
Von 4,3062 € bis 5,5372 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 220pF | 5% | 50VDC | Radial | 6.9 X 3.8 X 5.6 | 3 | 5.6(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR08F563FOCR
Cap Mica 0.056uF 300V 1% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.056uF | 1% | 300VDC | Radial | 37.1 X 10.7 X 23.1 | 26.7 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
228TMA050M
Cap Aluminum Lytic 2200uF 50V 20% (18 X 41mm) Axial 0.121 Ohm 1.36A 2000h 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | Standard | 0.121 | 1.36 | 2000 | 3300@1Min | 2 | Axial | 18 X 41 | 18 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
167104J250C-F
Cap Film 0.1uF 250V PET 5%( 10.5 X 5 X 11mm) Radial Wound 7.5mm 125°C Bulk
|
Von 0,5262 € bis 0,5702 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC|160VAC | PET | Wound | Radial | 10.5 X 5 X 11 | 7.5 | 11(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No |