Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336CKE160MLQ
Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 7.536 Ohm 0.205A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 160VDC | 20% | 7.536 | Standard | 0.205 | 198.4@2Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CGR104U012W5C
Cap Aluminum Lytic 0.1F 12V -10% to 75% (63.5 X 130.175mm) Clamp Mount Screw 0.004 Ohm 30A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | 12VDC | -10% to 75% | 0.004 | Standard | 30 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 63.5 X 130.175 | 130.175(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
228LBB100M2BH
Aluminum Electrolytic Capacitor
|
Von 2,0024 € bis 2,1397 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 2200uF | 20% | Snap-In | 10 | 22 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
108CKR035M
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.199 Ohm 1.37A 2000h 85°C
|
Von 0,2046 € bis 0,2224 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | 0.199 | Standard | 1.37 | 350@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CGS592U100R3C
Cap Aluminum Lytic 5900uF 100V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.042 Ohm 5.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5900uF | 100VDC | -10% to 75% | 0.042 | Standard | 5.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SNU102K504R-F
Cap Film 0.5uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.5uF | 1000VDC | 10% | Aluminum Oval Can | Paper | Solder Lug | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
M39014/011320
Cap Ceramic 0.0015uF 100V BX 10% Radial 5.1mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.0015uF | 100VDC | 10% | Standard | No | BX | Radial | 2 | Molded | 5.1 | 4.8 X 2.3 X 4.8 | 4.8 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CGS462T200X4C
Cap Aluminum Lytic 4600uF 200V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.047 Ohm 8.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4600uF | 200VDC | -10% to 50% | 0.047 | Standard | 8.2 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 477AVG025MGBJ ALUMINUM POLYMER CAPACITORS |
Von 0,7437 € bis 0,7946 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
DPM2W4P7K-F
Cap Film 4.7uF 250V PP 10% (47 X 20 X 30mm) Radial 40mm 105°C
|
Von 4,0851 € bis 4,4272 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 4.7uF | 250VDC|160VAC | 10% | PP | Radial | 40 | 47 X 20 X 30 | 30(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
155MWR100K
Cap Film 1.5uF 100V PET 10%( 9 X 27mm) Axial 1.179 Ohm 105°C Bulk
|
Von 0,5434 € bis 0,5826 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1.5uF | 100VDC|63VAC | 10% | 1.179 | PET | Axial | 9 X 27 | 9(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
947C311K102CBI
Cap Film 310uF 1000V PP 10%( 90 X 120mm) Screw Metal Cylindrical Can 0.002 Ohm 85°C
|
Von 84,682 € bis 92,5862 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 310uF | 1000VDC | 10% | 0.002 | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | Metal Cylindrical Can | PP | Screw | 90 X 120 | 120 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
107BPS050M
Cap Aluminum Lytic 100uF 50V 20% (10 X 20mm) Radial 5mm 2.653 Ohm 0.265A 2000h 85°C Bulk
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 2.653 | Standard | 0.265 | 150@5Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CGS211T450R4C
Cap Aluminum Lytic 210uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.332 Ohm 1.9A 2000h 85°C
|
Von 23,22 € bis 36,1862 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 210uF | 450VDC | -10% to 50% | 0.332 | Standard | 1.9 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV30FJ561JO3
Cap Mica 560pF 2000V 5% (19.6 X 6.6 X 22.1mm) Radial 11.1mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 560pF | 2000VDC | 5% | Radial | 11.1 | 19.6 X 6.6 X 22.1 | 22.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
475KFM400MFH
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 3.5mm 70.5474 Ohm 0.11A 10000h 105°C Ammo/T/R
|
Von 0,1316 € bis 0,1431 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | 70.5474 | Low | 0.11 | 47.6@2Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
168104J63A-F
Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Von 0,4202 € bis 0,4541 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 63VDC|40VAC | 5% | Low Leakage Current|Non Inductive Wound|Non Polar | Wound | PET | Radial | 2 | 5 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
227AXZ016M
Aluminum Electrolytic capacitors
|
Von 0,1302 € bis 0,1418 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 220uF | 16VDC | 20% | 2 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
228CKS035M
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.121 Ohm 1.785A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 0.121 | Standard | 1.785 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F222JPDM
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.9mm (1%FR) 150°C
|
Von 15,575 € bis 20,0756 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 500VDC | 5% | Radial | 8.9 | 17 X 6.4 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGR331T100R2C
Cap Aluminum Lytic 330uF 100V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw 0.094 Ohm 2.8A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | -10% to 50% | 0.094 | Standard | 2.8 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
32FD3702A-F
Cap Film 2uF 370VAC PP 10% (54.77 X 33.34 X 55.63mm) Bracket Mount Aluminum Oval Can 70°C
|
Von 9,5929 € bis 9,9886 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 2uF | 370VAC | 10% | Aluminum Oval Can | PP | Dual Quick Connect | 2 | 54.77 X 33.34 X 55.63 | 55.63 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
104PPA302K
Cap Film 0.1uF 3000V PP 10%( 25 X 46mm) Axial 0.0094 Ohm 85°C Bulk
|
Von 4,0471 € bis 4,3494 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 750VAC|3000VDC | 10% | 0.0094 | Stable with Temperature and Frequency|Good Pulse Current | -200±100 | PP | Axial | 2 | 25 X 46 | 25(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD7FA391JO3
Cap Mica 390pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125°C
|
Von 5,9795 € bis 9,5653 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 100VDC | 5% | Radial | 4.4 | 7 X 3.2 X 6.6 | 6.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV30FJ681JO3F
Cap Mica 680pF 2000V 5%( 19.6 X 6.6 X 22.1mm) Radial 11.1mm 125°C T/R
|
Von 7,9223 € bis 16,4475 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 2000VDC | 5% | Radial | 11.1 | 19.6 X 6.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |