Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226AXZ035M
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 9.04 Ohm 0.15A 2000h 105°C T/R
|
Bestand
2.000
Von 0,1271 € bis 0,1331 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 9.04 | 0.15 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LX562M035H032
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 2.4A 3000h 105°C
|
Bestand
5.600
1,9667 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 35VDC | Low | 0.071 | 2.4 | 1328.16@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
227AXZ035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.06 Ohm 0.6A 2000h 105°C T/R
|
Bestand
2.000
Von 0,2915 € bis 0,327 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 1.06 | 0.6 | 77@2Min | Cylindrical | 2000 | 2 | 0.14 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
168473J63A
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
862
0,3779 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 5% | 63VDC|40VAC | PET | Wound | 5 | Radial | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| DSF156Q3R0 Cap Supercap 15F 3V -10% to 30% ( 12.5 X 30mm ) Radial Aluminum Rectangular Can 5mm 55uA 0.035 Ohm 1000h 85°C |
Bestand
200
1,021 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 15F | -10% to 30% | 3VDC | Low | 0.035 | 10.98 | 55 | Aluminum Rectangular Can | 1000 | 5 | 2 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BLH505K102A072
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
1.260
Von 2,1643 € bis 2,8599 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BLH306K901C064
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
75
Von 8,3393 € bis 11,0533 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BLH505K901A062
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
539
Von 1,8637 € bis 2,482 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MLS561M250EB0A
Cap Aluminum Lytic 560uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.24 Ohm 6.5A 10000h 125°C
|
Bestand
4
112,2762 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 250VDC | Standard | 0.24 | 6.5 | Flatpack | 10000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DSF106Q3R0
Cap Supercap 10F 3V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 45uA 0.04 Ohm 1000h 85°C
|
Bestand
751
Von 0,7107 € bis 0,7556 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 10F | -10% to 30% | 3VDC | Low | 0.04 | 9.4 | 45 | Aluminum Cylindrical Can | 1000 | 5 | 2 | Radial | 10 X 30 | 30 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MYH684K300N24
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
63
Von 3,6329 € bis 4,3114 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1500VDC|300VAC | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MXT474K305E20
EMI/RFI Suppression Capacitor
|
Bestand
1.728
Von 0,2448 € bis 0,3951 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
500C543U100DE2B
Cap Aluminum Lytic 54000uF 100V -10% to 75% (76.2 X 130.18mm) Clamp Mount Screw 0.012 Ohm 22.5A 5000h 95°C
|
Bestand
11
Von 138,8658 € bis 150,6749 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 54000uF | -10% to 75% | 100VDC | Standard | 0.012 | 22.5 | 4000@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 76.2 X 130.18 | Long Life|High Capacitance | 130.18 | 76.2 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
380LX151M250H012
Cap Aluminum Lytic 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.33 Ohm 1A 3000h 85°C
|
Bestand
1.000
Von 1,6404 € bis 2,1815 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | Standard | 1.33 | 1 | 580.95@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX151M250H012
Aluminum Electrolytic Capacitors
|
Bestand
2.900
1,6146 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | 580.95@5Min | 3000 | 10 | 2 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
BLH225K112A052
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
394
Von 1,7778 € bis 2,8599 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SLP222M080A7P3
Cap Aluminum Lytic 2200uF 80V 20% (22 X 40mm) Snap-In 10mm 0.151 Ohm 2.03A 3000h 105°C
|
Bestand
1.900
Von 1,8551 € bis 1,9582 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 80VDC | Low | 0.151 | 2.03 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
3186EE233U020BHA2
Cap Aluminum Lytic 23000uF 20V -10% to 75% (50.8 X 104.8mm) Screw 1500h 85°C
|
Bestand
9
24,5714 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 23000uF | -10% to 75% | 20VDC | 6000@5Min | Aluminum Cylindrical Can | 1500 | 2 | Screw | 50.8 X 104.8 | 104.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
940C6P1K-F
Cap Film 0.1uF 600V PP 10%( 9 X 34mm) Axial 0.028 Ohm 105°C
|
Bestand
193
Von 2,7414 € bis 2,9415 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 600VDC|275VAC | 0.028 | PP | 2 | Axial | 9 X 34 | High Pulse Current|Low Inductance|Self Healing | 9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
108LBA200M2EE
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.24868 Ohm 3.35A 2000h 85°C
|
Bestand
758
Von 2,8969 € bis 3,1099 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Standard | 0.24868 | 3.35 | 1341.64@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 35 | 35 | 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MYH223K300E11
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
486
0,4981 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MYH472K300D10
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
825
0,3349 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MYH153K300E10
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
594
0,4122 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
MXT106K305N32
EMI/RFI Suppression Capacitor
|
Bestand
196
Von 3,5985 € bis 5,7542 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
MXT105K305H20
EMI/RFI Suppression Capacitor
|
Bestand
1.200
Von 0,5153 € bis 0,8159 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | No | No | No | EAR99 | No |