Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SEK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1.11A 2000h 105°C
|
Bestand
1.326
Von 0,5932 € bis 1,2179 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Standard | 0.16 | 1.11 | 3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 12 | Radial | 16 X 25 | 25(Max) | 16(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CGS663U016V4C
Cap Aluminum Lytic 66000uF 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.017 Ohm 10.8A 2000h 85°C
|
Bestand
37
Von 17,2534 € bis 18,7364 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 66000uF | -10% to 75% | 16VDC | Standard | 0.017 | 10.8 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD391FO3F
Cap Mica 390pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Bestand
60
4,8472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 1% | 500VDC | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
DME2S1K-F
Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
Bestand
600
Von 0,4576 € bis 0,5508 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.01uF | 10% | 250VDC|160VAC | PET | Wound | 7.5 | 2 | Radial | 10.3 X 4.5 X 7.5 | Mini Dipped | 7.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CM04ED360JO3
Cap Mica 36pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
92
4,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 36pF | 5% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
380LX393M016A032
Cap Aluminum Lytic 39000uF 16V 20% (35 X 35mm) Snap-In 10mm 0.022 Ohm 6.95A 3000h 85°C
|
Bestand
123
Von 5,1862 € bis 6,1607 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 39000uF | 20% | 16VDC | Standard | 0.022 | 6.95 | 2369.81@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
104MPW160K
Cap Film 0.1uF 160V PP 10%( 6.5 X 14.5mm) Axial 105°C
|
Bestand
400
0,3902 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 160VDC|90VAC | PP | Wound | Axial | 6.5 X 14.5 | 6.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
AFK227M35F24T-F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,3868 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.16 | 0.6 | 77@2Min | Cylindrical | 2000 | 2 | 0.12 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGS103U035V2C
Cap Aluminum Lytic 10000uF 35V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.038 Ohm 5.5A 2000h 85°C
|
Bestand
1
48,7773 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | -10% to 75% | 35VDC | Standard | 0.038 | 5.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 53.98 | 53.98(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 30393-5 Cap Accessories Wrap Around Bracket |
Bestand
195
Von 2,3389 € bis 3,7541 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
500C634U025FP2D
Cap Aluminum Lytic 0.63F 25V -10% to 75% (88.9 X 149.23mm) Clamp Mount Screw 0.0029 Ohm 51.8A 5000h 95°C
|
Bestand
60
Von 142,9676 € bis 160,8226 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.63F | -10% to 75% | 25VDC | Standard | 0.0029 | 51.8 | 4000@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 88.9 X 149.23 | High Capacitance|Long Life | 149.23 | 88.9 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
MLP331M420EB0C
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
25
Von 129,2818 € bis 139,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | Standard | 0.53 | 2.1 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CGS183U025R4C
Cap Aluminum Lytic 18000uF 25V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.017 Ohm 8.6A 2000h 85°C
|
Bestand
26
Von 21,9311 € bis 22,3464 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | -10% to 75% | 25VDC | Standard | 0.017 | 8.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15CD010DO3F
Cap Mica 1pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
695
Von 1,4406 € bis 2,3728 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 1pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MLP112M100EK0A
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.112 Ohm 3.5A 2000h 85°C
|
Bestand
20
Von 61,6834 € bis 61,98 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 20% | 100VDC | Standard | 0.112 | 3.5 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CD19FD332JO3
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
|
Bestand
50
Von 6,0167 € bis 7,9572 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0033uF | 5% | 500VDC | 8.7 | Radial | 17.3 X 7.4 X 14 | 14(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
125882U040AB1B
Cap Aluminum 8800uF 40V -10% to 75% (34.93 X 79.38mm) 0.014 Ohm 18000mA 5000 hr
|
Bestand
4
Von 292,0026 € bis 302,6377 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 8800uF | -10% to 75% | 40VDC | Standard | 0.014 | 18 | 5000 | Screw | 34.93 X 79.38 | 34.93 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CD19FD272GO3F
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C
|
Bestand
38
Von 4,393 € bis 4,4371 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 2% | 500VDC | 8.7 | Radial | 17.3 X 6.9 X 13.7 | 13.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD182JO3
Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
635
Von 3,8642 € bis 4,3133 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 5% | 500VDC | 8.7 | Radial | 17 X 6.1 X 13.5 | 13.5(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLP371M350EB1C
Cap Aluminum Lytic 370uF 350V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.42 Ohm 2.3A 2000h 85°C
|
Bestand
19
Von 129,2818 € bis 139,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 370uF | 20% | 350VDC | Standard | 0.42 | 2.3 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
106TTA160M
Cap Aluminum Lytic 10uF 160V 20% (8 X 20mm) Axial 33.157 Ohm 0.08A 2000h 85°C
|
Bestand
288
Von 0,6279 € bis 0,6914 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | Standard | 33.157 | 0.08 | 200@1Min | 2000 | 2 | 0.2 | Axial | 8 X 20 | 20 | 8 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
AFC227M50G24T-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 0.5A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
26.000
Von 0,4915 € bis 0,5593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.9 | 0.5 | 110000@2Min | Cylindrical | 1000 | 2 | 0.12 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
SKA470M025
Cap Aluminum Lytic 47uF 25V 20% (6 X 12.5mm) Axial 4.7 Ohm 0.091A 2000h 85°C
|
Bestand
1.645
0,2542 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 4.7 | 0.091 | 11.8@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.15 | Axial | 6 X 12.5 | 6 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SN100M100ST
Cap Aluminum Lytic 10uF 100V 20% (10 X 12mm) Radial 5mm 13.27 Ohm 0.1A 1000h 85°C
|
Bestand
2.194
Von 0,3729 € bis 0,4068 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Standard | 13.27 | 0.1 | 34@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | Radial | 10 X 12 | 12 | 10 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
DCMC234U075DG2B
Cap Aluminum Lytic 0.23F 75V -10% to 75% (76.2 X 219.08mm) Clamp Mount Screw 2000h 85°C
|
Bestand
8
Von 71,8694 € bis 74,6489 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.23F | -10% to 75% | 75VDC | Standard | 24919.87@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 219.08 | High Capacitance | 219.08 | 76.2 | Polar | No | No | No | No | No | EAR99 | Yes | Yes |