Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP383M016EB1C
Cap Aluminum Lytic 38000uF 16V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.031 Ohm 9A 2000h 85°C
|
Bestand
10
Von 108,8845 € bis 117,5959 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 38000uF | 20% | 16VDC | Standard | 0.031 | 9 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CGS313U050W4C
Cap Aluminum Lytic 31000uF 50V -10% to 75% (63.5 X 104.78mm) Clamp Mount Screw 0.028 Ohm 9.6A 2000h 85°C
|
Bestand
9
32,7865 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 31000uF | -10% to 75% | 50VDC | Standard | 0.028 | 9.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC702U100AJ2B
Cap Aluminum Lytic 7000uF 100V -10% to 75% (34.93 X 92.08mm) Clamp Mount Screw 0.036 Ohm 6.9A 4000h 85°C
|
Bestand
40
Von 23,8802 € bis 24,914 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7000uF | -10% to 75% | 100VDC | Standard | 0.036 | 6.9 | 6000@5Min | Aluminum Cylindrical Can | 4000 | 2 | Screw | 34.93 X 92.08 | High Capacitance | 92.08 | 34.93 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
CD10ED470JO3F
Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
|
Bestand
90
Von 3,432 € bis 4,0845 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 5% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15CD080DO3
Cap Mica 8pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
844
Von 1,144 € bis 1,2711 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 8pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS482U075V3C
Cap Aluminum Lytic 4800uF 75V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.03 Ohm 7.2A 2000h 85°C
|
Bestand
10
Von 26,7444 € bis 26,9648 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4800uF | -10% to 75% | 75VDC | Standard | 0.03 | 7.2 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CK05BX122K
Cap Ceramic 0.0012uF 100V BX 10% Radial 5.1mm 125°C
|
Bestand
6
0,2247 €
pro Stück
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.0012uF | 10% | 100VDC | BX | Standard | No | 5.1 | 2 | Molded | Radial | 4.8 X 2.3 X 4.8 | 4.8 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
CD19FD502GO3
Cap Mica 0.005uF 500V 2% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R
|
Bestand
62
Von 7,7183 € bis 9,0902 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.005uF | 2% | 500VDC | 8.7 | Radial | 18 X 9.4 X 15 | 15(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
37FB44125-F
Cap Film 12.5uF 440VAC PP 10%( 73.82 X 48.42 X 66.8mm) Bracket Mount Metal Cylindrical Can 70°C
|
Bestand
15
9,8216 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 12.5uF | 10% | 440VAC | PP | Metal Cylindrical Can | Dual Tab Connector | 73.82 X 48.42 X 66.8 | 66.8 | Non Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
CGS872U150X5R
Cap Aluminum Lytic 8700uF 150V -10% to 75% (76.2 X 149.23mm) Clamp Mount Screw 0.027 Ohm 12.5A 2000h 85°C
|
Bestand
7
90,1396 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8700uF | -10% to 75% | 150VDC | Standard | 0.027 | 12.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 149.23 | 149.23(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD302JO3
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R
|
Bestand
300
Von 4,9404 € bis 5,3302 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.003uF | 5% | 500VDC | 8.7 | Radial | 17.3 X 7.1 X 14 | 14(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLP272M100EB0D
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
2
193,804 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 100VDC | Standard | 0.046 | 7.4 | 540@5Min | Flatpack | 2000 | 2 | Hook Lead | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
108TTA100M
Cap Aluminum Lytic 1000uF 100V 20% (18 X 41mm) Axial 0.1658 Ohm 1.64A 2000h 85°C
|
Bestand
53
Von 3,2736 € bis 3,3998 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | Standard | 0.1658 | 1.64 | 3000@1Min|1000@2Min | 2000 | 2 | 0.1 | Axial | 18 X 41 | 41 | 18 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
188LBA200M2EH
Cap Aluminum Lytic 1800uF 200V 20% (35 X 50mm) Snap-In 10mm 0.13816 Ohm 4.38A 2000h 85°C
|
Bestand
30
Von 4,7532 € bis 4,9659 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 200VDC | Standard | 0.13816 | 4.38 | 1800@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLP561M300EB1C
Cap Aluminum Lytic 560uF 300V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.24 Ohm 3.2A 2000h 85°C
|
Bestand
100
Von 74,2506 € bis 139,6203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 300VDC | Standard | 0.24 | 3.2 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
474MWR250K
Cap Film 0.47uF 250V PET 10%( 9.5 X 19mm) Axial 3.01 Ohm 105°C Bulk
|
Bestand
152
0,6566 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VDC|160VAC | 3.01 | PET | 400±200 | 2 | Axial | 9.5 X 19 | General Purpose|Low ESR|Small Size | 9.5(Max) | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MLP201M420EA1A
Cap Aluminum Lytic 200uF 420V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 25.4mm 0.882 Ohm 1.4A 2000h 85°C
|
Bestand
5
Von 157,2635 € bis 198,8038 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 200uF | 20% | 420VDC | Standard | 0.882 | 1.4 | Flatpack | 2000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
104MWR400K
Cap Film 0.1uF 400V PET 10%( 7.5 X 19mm) Axial 105°C
|
Bestand
134
0,469 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC|200VAC | PET | Wound | 2 | Axial | 7.5 X 19 | 7.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CD19FD501GO3F
Cap Mica 500pF 500V 2% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Bestand
50
2,1228 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 500pF | 2% | 500VDC | 8.7 | Radial | 16.3 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
686CKH063M
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 2.438 Ohm 0.19A 2000h 105°C
|
Bestand
6.800
Von 0,1265 € bis 0,1382 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 63VDC | Standard | 2.438 | 0.19 | 128.52@1Min|42.84@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.09 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
M39018/04-2164M
Cap Aluminum Lytic 20000uF 50V -10% to 50% (63.5 X 117.48mm) Bracket Mount Screw 0.019 Ohm 11.72A 2000h (1%FR) 85°C
|
Bestand
5
Von 400,5227 € bis 415,0983 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | -10% to 50% | 50VDC | Standard | 0.019 | 11.72 | 1510 | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 117.48 | 117.48 | 63.5 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
381LX470M400H012
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 4.5 Ohm 0.3A 3000h 105°C
|
Bestand
105
Von 1,7779 € bis 1,9626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | Low | 4.5 | 0.3 | 411.34@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD10ED470JO3
Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
105
2,449 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 5% | 500VDC | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD222JO3
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
500
Von 4,9659 € bis 5,1014 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 5% | 500VDC | 8.7 | Radial | 17 X 6.4 X 13.5 | 13.5(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
LP223M016E7P3
Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 3.53A 1000h 105°C
|
Bestand
900
Von 3,11 € bis 3,4236 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 16VDC | Standard | 0.03 | 3.53 | 7040 | Aluminum Cylindrical Can | 1000 | 10 | 2 | 72 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No |